+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

W6100-IO

Module: Ethernet; Comp: W6100; 3.3VDC; 24x20x2.6mm; Ethernet,SPI


Manufacturer: WIZNET

Manufacturer part number:
W6100-IO
TME Symbol:
W6100IO

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W6100
Body dimensions
24x20x2.6mm
Connection
PCB edge, pin strips
Number of pins
20
Terminal pitch
2.54mm
TX/RX buffer size
32 kB
Supply voltage
  • 3.3V DC
Interface
  • Ethernet
  • SPI
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight1.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Ethernet modules WIZNET,
*
W6100-IO
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 40 pcs - 6.90 USDGross price for quantities from 40 pcs - 6.90 USD
Net price for quantities from 80 pcs - 6.75 USDGross price for quantities from 80 pcs - 6.75 USD
Net price for quantities from 160 pcs - 6.51 USDGross price for quantities from 160 pcs - 6.51 USD
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 80 pcs