+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

W072011/WP272013

Wrench: adjustable; Overall len: 300mm; chrome-vanadium steel


Manufacturer: Workpro

Manufacturer part number:
W072011/WP272013
TME Symbol:
WP-W072011WE

Specification

Manufacturer
Workpro
Type of wrench
adjustable
Overall length
300mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
two-component handle grips
Gross weight779.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Adjustable Wrenches Workpro,
*
W072011/WP272013
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Packaging method by the manufacturer:Cardboard = 4 pcs