+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

X0202MA 2BL2

Thyristor: standard; 600V; Ifmax: 1.25A; 0.8A; Igt: 200uA; TO92; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
X0202MA 2BL2
TME Symbol:
X0202MA-2BL2

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
1.25A
Load current
0.8A
Gate current
0.2mA
Case
TO92
Mounting
THT
Max. forward impulse current
25A
Features of semiconductor devices
sensitive gate
Kind of package
Ammo Pack
Gross weight0.294 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
X0202MA 2BL2
1000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:Cardboard = 2 000 pcs