+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

YT-0075 -AS

Wrench: combination spanner-set; Chrom-vanadium steel; 25pcs.

Manufacturer: YATO

Manufacturer part number:
YT-0075 -AS
TME Symbol:
YT-0075

Specification

Manufacturer
YATO
Type of wrench
combination spanner - set
Kind of package
case
Material
Chrom-vanadium steel
Quantity in set/package
25pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 26mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Gross weight6.4027 kg
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Wrenches Sets YATO
*
YT-0075 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products