+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | STMicroelectronics | |
Typ of triac | standard | |
Max. off-state voltage | 0.6kV | |
Max. load current | 1A | |
Gate current | 3mA | |
Case | TO92 | |
Mounting | THT | |
Kind of package | tape | |
Max. forward impulse current | 8A |