+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

Z28X36X4/7P

Wiipers Z; PU; Øout: 36mm; -30÷100°C; Shore hardness: 70; single


Manufacturer: ORING USZCZELNIENIA TECHNICZNE

Manufacturer part number:
Z28X36X4/7P
TME Symbol:
Z28X36X4/7P

Specification

Manufacturer
ORING USZCZELNIENIA TECHNICZNE
Type of mounting element
wiipers Z
Gasket material
PU
Outside diameter
36mm
Operating temperature
-30...100°C
Shore hardness
70
Version
single
Shaft diameter
28mm
H1 dimension
4mm
External height
7mm
Gross weight2.29 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Seals ORING USZCZELNIENIA TECHNICZNE,
*
Z28X36X4/7P
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Prices quoted include customs duties and tariffs
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD