+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

ZB4BJ2

Switch: rotary; 22mm; Stabl.pos: 2; black; none; IP66; prominent


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BJ2
TME Symbol:
ZB4BJ2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
rotary
Switch standard
22mm
Stable positions number
2
Actuator colour
black
Illumination
none
IP rating
IP66
Button shape
prominent
Switches features
witout symbol
Manufacturer series
Harmony XB4
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Related items
ZB4BZ009, ZBE101, ZBE102, ZBE201, ZBE202, ZBE203, ZBE204, ZBE205
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight45.04 g
Certificates
EAN code3389110889024
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Panel Mount Switches, Standard 22mm SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB4BJ2
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 3 pcs - 14.37 USDGross price for quantities from 3 pcs - 14.37 USD