+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 100-6CA

Soldering pot; 400W; 150÷450°C; 54mm; 230VAC


Manufacturer: QUICK

Manufacturer part number:
QUICK 100-6CA
TME Symbol:
POT-Q100-6CA

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering pot
Power
0.4kW
Operating temperature
150...450°C
Pot inside diameter
54mm
Connectors for the country
Europe
Depth
40mm
Charge weight max.
0.9kg
Device dimensions
190x115x75mm
Applications of soldering equipment
  • for service work
  • for workshop, house and hobby activities
  • wires tinning
Supply voltage
  • 230V AC
Soldering equipment features
  • can operate in lead-free technology
  • made in lead-free technology
  • temperature control
  • titanium coated pot
Gross weight1.544 kg
EAN code5907478951382
See other products in this category: Soldering pots & baths QUICK,
*
QUICK 100-6CA
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 98.25 USDGross price for quantities from 1 pcs - 98.25 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs