+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP-50B

Soldering pot; 160W; 200÷430°C; 50mm; Solder pot mat: titanium


Manufacturer: REECO

Manufacturer part number:
WP-50B
TME Symbol:
RCO-WP50B

Specification

Manufacturer
REECO
Type of soldering device
soldering pot
Power
160W
Operating temperature
200...430°C
Pot inside diameter
50mm
Solder pot material
titanium
Connectors for the country
Europe
Depth
30mm
Charge weight max.
0.5kg
Device dimensions
150x90x60mm
Heating up time
3...7min
Applications of soldering equipment
  • for service work
  • wires tinning
Supply voltage
  • 230V AC
Soldering equipment features
  • can operate in lead-free technology
  • can operate in lead technology
  • made in lead-free technology
  • temperature control
  • titanium coated pot
Gross weight1.5298 kg
Guarantee (months)12
See other products in this category: Soldering pots & baths REECO,
*
WP-50B
0 in TME stock
Net price for quantities from 1 pcs - 191.66 USDGross price for quantities from 1 pcs - 191.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.