+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB38D

Soldering pot; 150W; 200÷450°C; 38mm; 230VAC


Manufacturer: MCP

Manufacturer part number:
ZB38D
TME Symbol:
POT-ZB38D

Specification

Manufacturer
MCP
Type of soldering device
soldering pot
Power
0.15kW
Operating temperature
200...450°C
Pot inside diameter
38mm
Connectors for the country
Europe
Depth
30mm
Charge weight max.
300g
Device dimensions
150x85x65mm
Heating up time
3...8min
Charge heat-up time
60min
Applications of soldering equipment
  • for service work
  • for workshop, house and hobby activities
  • wires tinning
Supply voltage
  • 230V AC
Soldering equipment features
  • can operate in lead-free technology
  • can operate in lead technology
  • made in lead-free technology
  • temperature control
Gross weight631.5 g
Guarantee (months)24
See other products in this category: Soldering pots & baths MCP,
*
ZB38D
29 in TME stock
Net price for quantities from 1 pcs - 50.53 USDGross price for quantities from 1 pcs - 50.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs