+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TAP200000000

Module: access point; Ethernet 10/100Mbps,WiFi; Ø158x30mm; IP30

Manufacturer: TELTONIKA

Manufacturer part number:
TAP200000000
TME Symbol:
TAP200

Specification

Manufacturer
TELTONIKA
Type of communications module
access point
Kind of network
Ethernet 10/100Mbps, WiFi
Processor
MIPS1004Kc MediaTek
Dimensions
Ø158x30mm
Connection
RJ45 - PoE
Memory
16MB FLASH 256MB RAM
Kind of memory
DDR3
IP rating
IP30
Supply voltage
  • 44...57V DC
Interface
  • PoE Ethernet
  • WiFi
Kit contents
  • access point
  • manual
Gross weight226.4 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules TELTONIKA,
*
TAP200000000
0 in TME stock
Net price for quantities from 1 pcs - 54.52 USDGross price for quantities from 1 pcs - 54.52 USD
Net price for quantities from 3 pcs - 52.42 USDGross price for quantities from 3 pcs - 52.42 USD
Net price for quantities from 10 pcs - 51.60 USDGross price for quantities from 10 pcs - 51.60 USD
No. of pieces (Multiplicity: 1)