+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
LED holders ensure stable connection of diodes in various electronic applications. They enable safe and aesthetically pleasing installation of optoelectronic components, adding a professional touch to the final product. There are several types of LED holders available on the market. Generally, they can be divided into holders made out of metal – e.g. brass – and those made out of synthetic compounds (plastics, polyamide, ABS). Metal holders are usually screwed onto enclosure panels, while the other kind can be mounted with clamps.
Holders can be divided into three main types based on the LED installation method: convex, concave, and angular. They also differ in terms of their construction. TME's offer includes one-piece and two-piece LED holders, with plastic and rubber plugs, and with windowpanes and lenses.
This category of TME's catalogue includes more than 100 components – LED holders, housings, grips, and inserts for LED holders. The search system allows you to quickly find holders based on their type and version as well as material. It also lets you select products based on LED diameters. 3mm and 5mm LED holders are the largest groups, but we also offer larger variant – 8mm, 10mm, and 20mm. What's more, you can also search by holder size. TME's offer includes components from well-known manufacturers, including: Fix & Fasten, Signal-Construct, Bulgin.
창고: