+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

변류기

(1 057)

Current transformers are components used in power supply units, industrial installations and energy sector. They allow to measure high current flowing in wires of controlled installation. For this purpose, meters with small measurement range and sensitive electronic circuitries are used. This is a basic task of current transformers. Another important function of current transformers is to provide galvanic separation between the primary circuit, in which current being measured flows, and secondary winding, to which the meter is connected. Thereby, they ensure high level of safety. Galvanic separation allows to get rid of problems connected with stray voltage, interferences and different ground potentials of both circuits. Therefore, current transformers are used in switched-mode electronic systems in order to measure current flowing through components of power stage.

Operating principle of current transformers resembles operation of transformers. They are shaped as a ring on which secondary winding, to which control circuit is connected, is wound. A wire in which current is measured, is placed inside the ring. It forms one coil of primary winding. Depending on the number of coils in primary winding, the current transformer is equipped has an appropriate ratio, which determines the factor of reduction of the current flowing in the primary circuit.

Apart from a ratio, main parameters of current transformers are:

- temperature range,

- the diameter of the measuring hole (it determines maximum diameter of test leads),

- insulation test voltage (it determines dielectric strength),

- accuracy class (it indicates the accuracy of produced elements and impact of a current transformer structure on accuracy of measurement).

A current transformer on the secondary side has to be loaded with a resistor of a resistance of several dozen ohms; a voltmeter is used to measure voltage on this resistor. The optimal value of this resistance (taking into account the accuracy of measurement and minimal amount of disruption) is provided in the data sheet by the manufacturer. In the data sheet there is also information about maximum value of primary current that can be measured with the use of a given element.

For industrial automation systems, specialised versions are available which produce output signal of 0 ... 20mA or 4 ... 20mA, as well as 0 ... 10V. They are equipped with a built-in electronic preconditioning system and they require an auxiliary power supply unit.

Current transformers available at TME

TME is one of the biggest distributors of electronic components in Europe. Current transformers are delivered to more than 115 countries in the world within the shortest possible time. We constantly expand the territorial reach of our store. Large part of current transformers is available in stock at the time of ordering. In case of product unavailability, we arrange special orders on request and ensure fast delivery to the client.

Descriptions and technical parameters of every product available in our offer can be found on details page. Our customers can also compare the parameters of current transformers offered by us by using our product comparison engine. Thanks to this engine it is possible to compare products offered by various manufacturers.

TME offers a wide choice of other relays, such as solid state relays and installation relays.

제품: 1 057

창고:

TME
외부의
전부
페이지 1
AC1020 | 트랜스포머: 전류; AC; Iin: 20A; 100Ω; 40mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
트랜스포머: 전류; AC; Iin: 20A; 100Ω; 40mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
제조업체 부품 번호: AC1020
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 4.60 USD다음의 수량에 대한 총 가격 1 pcs - 4.60 USD
다음의 수량에 대한 순 가격 10 pcs - 4.32 USD다음의 수량에 대한 총 가격 10 pcs - 4.32 USD
다음의 수량에 대한 순 가격 25 pcs - 4.07 USD다음의 수량에 대한 총 가격 25 pcs - 4.07 USD
다음의 수량에 대한 순 가격 50 pcs - 3.86 USD다음의 수량에 대한 총 가격 50 pcs - 3.86 USD
다음의 수량에 대한 순 가격 100 pcs - 3.68 USD다음의 수량에 대한 총 가격 100 pcs - 3.68 USD
다음의 수량에 대한 순 가격 200 pcs - 3.47 USD다음의 수량에 대한 총 가격 200 pcs - 3.47 USD
다음의 수량에 대한 순 가격 250 pcs - 3.43 USD다음의 수량에 대한 총 가격 250 pcs - 3.43 USD
다음의 수량에 대한 순 가격 500 pcs - 3.29 USD다음의 수량에 대한 총 가격 500 pcs - 3.29 USD
다음의 수량에 대한 순 가격 1000 pcs - 3.13 USD다음의 수량에 대한 총 가격 1000 pcs - 3.13 USD
8332 TME에 재고 있음
개 번호 (다양성: 1)
AC1010 | 트랜스포머: 전류; AC; Iin: 10A; 100Ω; 10mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
트랜스포머: 전류; AC; Iin: 10A; 100Ω; 10mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
제조업체 부품 번호: AC1010
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 4.30 USD다음의 수량에 대한 총 가격 1 pcs - 4.30 USD
다음의 수량에 대한 순 가격 100 pcs - 3.51 USD다음의 수량에 대한 총 가격 100 pcs - 3.51 USD
다음의 수량에 대한 순 가격 250 pcs - 3.29 USD다음의 수량에 대한 총 가격 250 pcs - 3.29 USD
2036 TME에 재고 있음
개 번호 (다양성: 1)
AC1005 | 트랜스포머: 전류; AC; Iin: 5A; 100Ω; 2.5mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
트랜스포머: 전류; AC; Iin: 5A; 100Ω; 2.5mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
제조업체 부품 번호: AC1005
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 5.36 USD다음의 수량에 대한 총 가격 1 pcs - 5.36 USD
다음의 수량에 대한 순 가격 5 pcs - 5.05 USD다음의 수량에 대한 총 가격 5 pcs - 5.05 USD
다음의 수량에 대한 순 가격 10 pcs - 4.75 USD다음의 수량에 대한 총 가격 10 pcs - 4.75 USD
다음의 수량에 대한 순 가격 25 pcs - 4.21 USD다음의 수량에 대한 총 가격 25 pcs - 4.21 USD
다음의 수량에 대한 순 가격 50 pcs - 3.78 USD다음의 수량에 대한 총 가격 50 pcs - 3.78 USD
다음의 수량에 대한 순 가격 100 pcs - 3.51 USD다음의 수량에 대한 총 가격 100 pcs - 3.51 USD
다음의 수량에 대한 순 가격 250 pcs - 3.32 USD다음의 수량에 대한 총 가격 250 pcs - 3.32 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
AC1050 | 트랜스포머: 전류; AC; Iin: 50A; 100Ω; 250mVA; C: 25.4mm; D: 10.16mm; H: 34.9mm
트랜스포머: 전류; AC; Iin: 50A; 100Ω; 250mVA; C: 25.4mm; D: 10.16mm; H: 34.9mm
제조업체 부품 번호: AC1050
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 6.60 USD다음의 수량에 대한 총 가격 1 pcs - 6.60 USD
다음의 수량에 대한 순 가격 5 pcs - 6.22 USD다음의 수량에 대한 총 가격 5 pcs - 6.22 USD
다음의 수량에 대한 순 가격 10 pcs - 5.89 USD다음의 수량에 대한 총 가격 10 pcs - 5.89 USD
다음의 수량에 대한 순 가격 25 pcs - 5.27 USD다음의 수량에 대한 총 가격 25 pcs - 5.27 USD
다음의 수량에 대한 순 가격 50 pcs - 4.82 USD다음의 수량에 대한 총 가격 50 pcs - 4.82 USD
다음의 수량에 대한 순 가격 75 pcs - 4.57 USD다음의 수량에 대한 총 가격 75 pcs - 4.57 USD
다음의 수량에 대한 순 가격 100 pcs - 4.46 USD다음의 수량에 대한 총 가격 100 pcs - 4.46 USD
다음의 수량에 대한 순 가격 120 pcs - 4.44 USD다음의 수량에 대한 총 가격 120 pcs - 4.44 USD
다음의 수량에 대한 순 가격 280 pcs - 4.24 USD다음의 수량에 대한 총 가격 280 pcs - 4.24 USD
5053 TME에 재고 있음
개 번호 (다양성: 1)
AX-1000 | 트랜스포머: 전류; AX; Iin: 10A; 100Ω; PCB; 변압기: 1000: 1; 철심: 단단함; -40÷120°C
트랜스포머: 전류; AX; Iin: 10A; 100Ω; PCB; 변압기: 1000: 1; 철심: 단단함; -40÷120°C
제조업체 부품 번호: AX-1000
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 4.54 USD다음의 수량에 대한 총 가격 1 pcs - 4.54 USD
다음의 수량에 대한 순 가격 5 pcs - 4.39 USD다음의 수량에 대한 총 가격 5 pcs - 4.39 USD
다음의 수량에 대한 순 가격 10 pcs - 4.15 USD다음의 수량에 대한 총 가격 10 pcs - 4.15 USD
다음의 수량에 대한 순 가격 15 pcs - 4.04 USD다음의 수량에 대한 총 가격 15 pcs - 4.04 USD
다음의 수량에 대한 순 가격 25 pcs - 3.93 USD다음의 수량에 대한 총 가격 25 pcs - 3.93 USD
다음의 수량에 대한 순 가격 75 pcs - 3.68 USD다음의 수량에 대한 총 가격 75 pcs - 3.68 USD
다음의 수량에 대한 순 가격 200 pcs - 3.48 USD다음의 수량에 대한 총 가격 200 pcs - 3.48 USD
다음의 수량에 대한 순 가격 500 pcs - 3.33 USD다음의 수량에 대한 총 가격 500 pcs - 3.33 USD
다음의 수량에 대한 순 가격 1500 pcs - 3.18 USD다음의 수량에 대한 총 가격 1500 pcs - 3.18 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
AS100 | 트랜스포머: 전류; AS; 저항: 0.6Ω; 6mH; 300mA; PCB; W: 9.53mm; Ø: 5mm; H: 20.4mm
트랜스포머: 전류; AS; 저항: 0.6Ω; 6mH; 300mA; PCB; W: 9.53mm; Ø: 5mm; H: 20.4mm
제조업체 부품 번호: AS100
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 2.16 USD다음의 수량에 대한 총 가격 1 pcs - 2.16 USD
다음의 수량에 대한 순 가격 5 pcs - 2.01 USD다음의 수량에 대한 총 가격 5 pcs - 2.01 USD
다음의 수량에 대한 순 가격 10 pcs - 1.84 USD다음의 수량에 대한 총 가격 10 pcs - 1.84 USD
다음의 수량에 대한 순 가격 15 pcs - 1.75 USD다음의 수량에 대한 총 가격 15 pcs - 1.75 USD
다음의 수량에 대한 순 가격 25 pcs - 1.63 USD다음의 수량에 대한 총 가격 25 pcs - 1.63 USD
다음의 수량에 대한 순 가격 50 pcs - 1.49 USD다음의 수량에 대한 총 가격 50 pcs - 1.49 USD
다음의 수량에 대한 순 가격 75 pcs - 1.44 USD다음의 수량에 대한 총 가격 75 pcs - 1.44 USD
다음의 수량에 대한 순 가격 100 pcs - 1.41 USD다음의 수량에 대한 총 가격 100 pcs - 1.41 USD
774 TME에 재고 있음
개 번호 (다양성: 1)
ACX-1050 | 트랜스포머: 전류; ACX; Iin: 50A; 33Ω; PCB; 변압기: 2500: 1; 철심: 단단함; -40÷85°C
트랜스포머: 전류; ACX; Iin: 50A; 33Ω; PCB; 변압기: 2500: 1; 철심: 단단함; -40÷85°C
제조업체 부품 번호: ACX-1050
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 5.40 USD다음의 수량에 대한 총 가격 1 pcs - 5.40 USD
다음의 수량에 대한 순 가격 50 pcs - 4.94 USD다음의 수량에 대한 총 가격 50 pcs - 4.94 USD
다음의 수량에 대한 순 가격 75 pcs - 4.72 USD다음의 수량에 대한 총 가격 75 pcs - 4.72 USD
다음의 수량에 대한 순 가격 100 pcs - 4.48 USD다음의 수량에 대한 총 가격 100 pcs - 4.48 USD
다음의 수량에 대한 순 가격 250 pcs - 4.20 USD다음의 수량에 대한 총 가격 250 pcs - 4.20 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
ASM-010 | 트랜스포머: 전류; ASM; I AC: 1÷10A; 50Ω; ±10%; PCB; 철심: 단단함; -40÷120°C
트랜스포머: 전류; ASM; I AC: 1÷10A; 50Ω; ±10%; PCB; 철심: 단단함; -40÷120°C
제조업체 부품 번호: ASM-010
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 3.87 USD다음의 수량에 대한 총 가격 1 pcs - 3.87 USD
다음의 수량에 대한 순 가격 5 pcs - 3.47 USD다음의 수량에 대한 총 가격 5 pcs - 3.47 USD
다음의 수량에 대한 순 가격 10 pcs - 3.14 USD다음의 수량에 대한 총 가격 10 pcs - 3.14 USD
다음의 수량에 대한 순 가격 15 pcs - 2.96 USD다음의 수량에 대한 총 가격 15 pcs - 2.96 USD
다음의 수량에 대한 순 가격 25 pcs - 2.77 USD다음의 수량에 대한 총 가격 25 pcs - 2.77 USD
다음의 수량에 대한 순 가격 50 pcs - 2.56 USD다음의 수량에 대한 총 가격 50 pcs - 2.56 USD
다음의 수량에 대한 순 가격 75 pcs - 2.45 USD다음의 수량에 대한 총 가격 75 pcs - 2.45 USD
다음의 수량에 대한 순 가격 100 pcs - 2.39 USD다음의 수량에 대한 총 가격 100 pcs - 2.39 USD
다음의 수량에 대한 순 가격 500 pcs - 2.23 USD다음의 수량에 대한 총 가격 500 pcs - 2.23 USD
1038 TME에 재고 있음
개 번호 (다양성: 1)
AP-1000 | 트랜스포머: 전류; AP; Iin: 10A; 10Ω; PCB; 변압기: 1000: 1; 철심: 단단함; -40÷85°C
트랜스포머: 전류; AP; Iin: 10A; 10Ω; PCB; 변압기: 1000: 1; 철심: 단단함; -40÷85°C
제조업체 부품 번호: AP-1000
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 3.76 USD다음의 수량에 대한 총 가격 1 pcs - 3.76 USD
다음의 수량에 대한 순 가격 250 pcs - 3.54 USD다음의 수량에 대한 총 가격 250 pcs - 3.54 USD
다음의 수량에 대한 순 가격 500 pcs - 3.32 USD다음의 수량에 대한 총 가격 500 pcs - 3.32 USD
다음의 수량에 대한 순 가격 2500 pcs - 3.08 USD다음의 수량에 대한 총 가격 2500 pcs - 3.08 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
AZ-1000 | 트랜스포머: 전류; AZ; Iin: 50A; 33Ω; 변압기: 1000: 1; 철심: 단단함; -40÷85°C
트랜스포머: 전류; AZ; Iin: 50A; 33Ω; 변압기: 1000: 1; 철심: 단단함; -40÷85°C
제조업체 부품 번호: AZ-1000
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 7.00 USD다음의 수량에 대한 총 가격 1 pcs - 7.00 USD
다음의 수량에 대한 순 가격 5 pcs - 6.62 USD다음의 수량에 대한 총 가격 5 pcs - 6.62 USD
다음의 수량에 대한 순 가격 10 pcs - 6.06 USD다음의 수량에 대한 총 가격 10 pcs - 6.06 USD
다음의 수량에 대한 순 가격 15 pcs - 5.78 USD다음의 수량에 대한 총 가격 15 pcs - 5.78 USD
다음의 수량에 대한 순 가격 25 pcs - 5.47 USD다음의 수량에 대한 총 가격 25 pcs - 5.47 USD
다음의 수량에 대한 순 가격 50 pcs - 5.07 USD다음의 수량에 대한 총 가격 50 pcs - 5.07 USD
다음의 수량에 대한 순 가격 75 pcs - 4.89 USD다음의 수량에 대한 총 가격 75 pcs - 4.89 USD
다음의 수량에 대한 순 가격 100 pcs - 4.73 USD다음의 수량에 대한 총 가격 100 pcs - 4.73 USD
다음의 수량에 대한 순 가격 140 pcs - 4.62 USD다음의 수량에 대한 총 가격 140 pcs - 4.62 USD
다음의 수량에 대한 순 가격 560 pcs - 4.37 USD다음의 수량에 대한 총 가격 560 pcs - 4.37 USD
101 TME에 재고 있음
개 번호 (다양성: 1)
AZ-0500 | 트랜스포머: 전류; AZ; Iin: 25A; 33Ω; 변압기: 500: 1; 철심: 단단함; -40÷85°C
트랜스포머: 전류; AZ; Iin: 25A; 33Ω; 변압기: 500: 1; 철심: 단단함; -40÷85°C
제조업체 부품 번호: AZ-0500
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 7.87 USD다음의 수량에 대한 총 가격 1 pcs - 7.87 USD
다음의 수량에 대한 순 가격 5 pcs - 6.41 USD다음의 수량에 대한 총 가격 5 pcs - 6.41 USD
다음의 수량에 대한 순 가격 10 pcs - 5.81 USD다음의 수량에 대한 총 가격 10 pcs - 5.81 USD
다음의 수량에 대한 순 가격 25 pcs - 5.14 USD다음의 수량에 대한 총 가격 25 pcs - 5.14 USD
다음의 수량에 대한 순 가격 50 pcs - 4.75 USD다음의 수량에 대한 총 가격 50 pcs - 4.75 USD
다음의 수량에 대한 순 가격 75 pcs - 4.58 USD다음의 수량에 대한 총 가격 75 pcs - 4.58 USD
다음의 수량에 대한 순 가격 100 pcs - 4.45 USD다음의 수량에 대한 총 가격 100 pcs - 4.45 USD
다음의 수량에 대한 순 가격 140 pcs - 4.36 USD다음의 수량에 대한 총 가격 140 pcs - 4.36 USD
다음의 수량에 대한 순 가격 560 pcs - 4.11 USD다음의 수량에 대한 총 가격 560 pcs - 4.11 USD
1378 TME에 재고 있음
개 번호 (다양성: 1)
AX-0500 | 트랜스포머: 전류; AX; Iin: 5A; 100Ω; PCB; 변압기: 500: 1; 철심: 단단함; -40÷120°C
트랜스포머: 전류; AX; Iin: 5A; 100Ω; PCB; 변압기: 500: 1; 철심: 단단함; -40÷120°C
제조업체 부품 번호: AX-0500
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 4.95 USD다음의 수량에 대한 총 가격 1 pcs - 4.95 USD
다음의 수량에 대한 순 가격 5 pcs - 3.77 USD다음의 수량에 대한 총 가격 5 pcs - 3.77 USD
다음의 수량에 대한 순 가격 10 pcs - 3.50 USD다음의 수량에 대한 총 가격 10 pcs - 3.50 USD
다음의 수량에 대한 순 가격 25 pcs - 3.17 USD다음의 수량에 대한 총 가격 25 pcs - 3.17 USD
다음의 수량에 대한 순 가격 50 pcs - 3.04 USD다음의 수량에 대한 총 가격 50 pcs - 3.04 USD
다음의 수량에 대한 순 가격 75 pcs - 2.98 USD다음의 수량에 대한 총 가격 75 pcs - 2.98 USD
다음의 수량에 대한 순 가격 100 pcs - 2.94 USD다음의 수량에 대한 총 가격 100 pcs - 2.94 USD
다음의 수량에 대한 순 가격 200 pcs - 2.81 USD다음의 수량에 대한 총 가격 200 pcs - 2.81 USD
다음의 수량에 대한 순 가격 500 pcs - 2.71 USD다음의 수량에 대한 총 가격 500 pcs - 2.71 USD
374 TME에 재고 있음
개 번호 (다양성: 1)
AP-2000 | 트랜스포머: 전류; AP; Iin: 15A; 20Ω; PCB; 변압기: 2000: 1; 철심: 단단함; -40÷85°C
트랜스포머: 전류; AP; Iin: 15A; 20Ω; PCB; 변압기: 2000: 1; 철심: 단단함; -40÷85°C
제조업체 부품 번호: AP-2000
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 3.70 USD다음의 수량에 대한 총 가격 1 pcs - 3.70 USD
다음의 수량에 대한 순 가격 250 pcs - 3.48 USD다음의 수량에 대한 총 가격 250 pcs - 3.48 USD
다음의 수량에 대한 순 가격 500 pcs - 3.26 USD다음의 수량에 대한 총 가격 500 pcs - 3.26 USD
다음의 수량에 대한 순 가격 2500 pcs - 3.04 USD다음의 수량에 대한 총 가격 2500 pcs - 3.04 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
AC1025 | 트랜스포머: 전류; AC; Iin: 25A; 100Ω; 63mVA; C: 30.32mm; D: 10.16mm; H: 30.2mm
트랜스포머: 전류; AC; Iin: 25A; 100Ω; 63mVA; C: 30.32mm; D: 10.16mm; H: 30.2mm
제조업체 부품 번호: AC1025
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 6.54 USD다음의 수량에 대한 총 가격 1 pcs - 6.54 USD
다음의 수량에 대한 순 가격 5 pcs - 6.17 USD다음의 수량에 대한 총 가격 5 pcs - 6.17 USD
다음의 수량에 대한 순 가격 10 pcs - 5.66 USD다음의 수량에 대한 총 가격 10 pcs - 5.66 USD
다음의 수량에 대한 순 가격 25 pcs - 5.09 USD다음의 수량에 대한 총 가격 25 pcs - 5.09 USD
다음의 수량에 대한 순 가격 50 pcs - 4.73 USD다음의 수량에 대한 총 가격 50 pcs - 4.73 USD
다음의 수량에 대한 순 가격 75 pcs - 4.53 USD다음의 수량에 대한 총 가격 75 pcs - 4.53 USD
다음의 수량에 대한 순 가격 100 pcs - 4.39 USD다음의 수량에 대한 총 가격 100 pcs - 4.39 USD
다음의 수량에 대한 순 가격 125 pcs - 4.30 USD다음의 수량에 대한 총 가격 125 pcs - 4.30 USD
다음의 수량에 대한 순 가격 150 pcs - 4.22 USD다음의 수량에 대한 총 가격 150 pcs - 4.22 USD
다음의 수량에 대한 순 가격 300 pcs - 3.94 USD다음의 수량에 대한 총 가격 300 pcs - 3.94 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
AX-0750 | 트랜스포머: 전류; AX; Iin: 7.5A; 100Ω; PCB; 변압기: 750: 1; 철심: 단단함; -40÷120°C
트랜스포머: 전류; AX; Iin: 7.5A; 100Ω; PCB; 변압기: 750: 1; 철심: 단단함; -40÷120°C
제조업체 부품 번호: AX-0750
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 4.67 USD다음의 수량에 대한 총 가격 1 pcs - 4.67 USD
다음의 수량에 대한 순 가격 15 pcs - 4.21 USD다음의 수량에 대한 총 가격 15 pcs - 4.21 USD
다음의 수량에 대한 순 가격 25 pcs - 3.92 USD다음의 수량에 대한 총 가격 25 pcs - 3.92 USD
다음의 수량에 대한 순 가격 200 pcs - 3.41 USD다음의 수량에 대한 총 가격 200 pcs - 3.41 USD
804 TME에 재고 있음
개 번호 (다양성: 1)
AC1040 | 트랜스포머: 전류; AC; Iin: 40A; 100Ω; 160mVA; C: 25.4mm; D: 10.16mm; H: 34.9mm
트랜스포머: 전류; AC; Iin: 40A; 100Ω; 160mVA; C: 25.4mm; D: 10.16mm; H: 34.9mm
제조업체 부품 번호: AC1040
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 7.21 USD다음의 수량에 대한 총 가격 1 pcs - 7.21 USD
다음의 수량에 대한 순 가격 10 pcs - 5.92 USD다음의 수량에 대한 총 가격 10 pcs - 5.92 USD
다음의 수량에 대한 순 가격 25 pcs - 5.43 USD다음의 수량에 대한 총 가격 25 pcs - 5.43 USD
다음의 수량에 대한 순 가격 50 pcs - 5.07 USD다음의 수량에 대한 총 가격 50 pcs - 5.07 USD
다음의 수량에 대한 순 가격 70 pcs - 4.94 USD다음의 수량에 대한 총 가격 70 pcs - 4.94 USD
다음의 수량에 대한 순 가격 100 pcs - 4.83 USD다음의 수량에 대한 총 가격 100 pcs - 4.83 USD
다음의 수량에 대한 순 가격 120 pcs - 4.76 USD다음의 수량에 대한 총 가격 120 pcs - 4.76 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
AS101 | 트랜스포머: 전류; AS; 저항: 1.1Ω; 25mH; 150mA; PCB; W: 9.53mm; Ø: 5mm; H: 20.4mm
트랜스포머: 전류; AS; 저항: 1.1Ω; 25mH; 150mA; PCB; W: 9.53mm; Ø: 5mm; H: 20.4mm
제조업체 부품 번호: AS101
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 1.78 USD다음의 수량에 대한 총 가격 1 pcs - 1.78 USD
다음의 수량에 대한 순 가격 100 pcs - 1.52 USD다음의 수량에 대한 총 가격 100 pcs - 1.52 USD
다음의 수량에 대한 순 가격 200 pcs - 1.47 USD다음의 수량에 대한 총 가격 200 pcs - 1.47 USD
1790 TME에 재고 있음
개 번호 (다양성: 1)
AC1100 | 트랜스포머: 전류; AC; Iin: 100A; 100Ω; 1000mVA; C: 35.56mm; D: 10.16mm; PCB
트랜스포머: 전류; AC; Iin: 100A; 100Ω; 1000mVA; C: 35.56mm; D: 10.16mm; PCB
제조업체 부품 번호: AC1100
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 9.91 USD다음의 수량에 대한 총 가격 1 pcs - 9.91 USD
다음의 수량에 대한 순 가격 25 pcs - 9.38 USD다음의 수량에 대한 총 가격 25 pcs - 9.38 USD
다음의 수량에 대한 순 가격 100 pcs - 8.85 USD다음의 수량에 대한 총 가격 100 pcs - 8.85 USD
다음의 수량에 대한 순 가격 200 pcs - 8.31 USD다음의 수량에 대한 총 가격 200 pcs - 8.31 USD
다음의 수량에 대한 순 가격 400 pcs - 7.77 USD다음의 수량에 대한 총 가격 400 pcs - 7.77 USD
다음의 수량에 대한 순 가격 1000 pcs - 7.23 USD다음의 수량에 대한 총 가격 1000 pcs - 7.23 USD
1946 TME에 재고 있음
개 번호 (다양성: 1)
AC1015 | 트랜스포머: 전류; AC; Iin: 15A; 100Ω; 23mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
트랜스포머: 전류; AC; Iin: 15A; 100Ω; 23mVA; C: 15.24mm; D: 7.62mm; H: 23.8mm
제조업체 부품 번호: AC1015
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 4.47 USD다음의 수량에 대한 총 가격 1 pcs - 4.47 USD
다음의 수량에 대한 순 가격 25 pcs - 3.91 USD다음의 수량에 대한 총 가격 25 pcs - 3.91 USD
다음의 수량에 대한 순 가격 50 pcs - 3.64 USD다음의 수량에 대한 총 가격 50 pcs - 3.64 USD
다음의 수량에 대한 순 가격 100 pcs - 3.43 USD다음의 수량에 대한 총 가격 100 pcs - 3.43 USD
다음의 수량에 대한 순 가격 200 pcs - 3.32 USD다음의 수량에 대한 총 가격 200 pcs - 3.32 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
ACX-1150 | 트랜스포머: 전류; ACX; Iin: 150A; 33Ω; PCB; 변압기: 2500: 1; 철심: 단단함; -40÷85°C
트랜스포머: 전류; ACX; Iin: 150A; 33Ω; PCB; 변압기: 2500: 1; 철심: 단단함; -40÷85°C
제조업체 부품 번호: ACX-1150
제조사: TALEMA
다음의 수량에 대한 순 가격 1 pcs - 11.39 USD다음의 수량에 대한 총 가격 1 pcs - 11.39 USD
다음의 수량에 대한 순 가격 15 pcs - 10.59 USD다음의 수량에 대한 총 가격 15 pcs - 10.59 USD
다음의 수량에 대한 순 가격 25 pcs - 9.91 USD다음의 수량에 대한 총 가격 25 pcs - 9.91 USD
다음의 수량에 대한 순 가격 90 pcs - 8.59 USD다음의 수량에 대한 총 가격 90 pcs - 8.59 USD
다음의 수량에 대한 순 가격 125 pcs - 8.37 USD다음의 수량에 대한 총 가격 125 pcs - 8.37 USD
다음의 수량에 대한 순 가격 250 pcs - 8.08 USD다음의 수량에 대한 총 가격 250 pcs - 8.08 USD
630 TME에 재고 있음
개 번호 (다양성: 1)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용