+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

저항기

(189 001)

Resistors are basic elements of electronic circuits. They are a part of voltage dividers and current limiting circuits. They are available in versions that differ in terms of type and resistance value.

SMD resistors are basic, universal resistors designed to be mounted on PCBs. These elements are available in several standard sizes: from 0402 to 2512, in flat, cuboidal enclosures, and in round mini-melf versions. Maximum rated power of resistors is connected with their size. The bigger the size, the higher power dissipation is possible. But there are also special versions that are characterised by high power – they provide high load despite of their small dimensions. While choosing specific element, tolerance (1-10%), temperature coefficient, operating temperature range, and maximum rated voltage should be taken into account; and in case of elements characterised by high resistance, also maximum operation voltage should be taken into consideration.

SMD precision resistors are characterised by lower tolerance (0.1%), wider operating temperature range and lower resistance value change rate under the influence of temperature. They are available in several enclosure sizes and resistance values, and they are designed to be used in dividers of measuring equipment, converters and conditioning amplifiers of sensors.

Carbon THT resistors are basic resistors designed for THT mounting. They are cheap and designed for applications where thermal stability, noises and maximum power are not critical. They are available in several versions that differ in terms of maximum power value and dimensions.

Metal film THT resistors are a little bit more expensive, however, they are characterised by far better parameters, including resistance stability in the function of temperature, self-generated noise, maximum operating voltage, and heat dissipation capability. The offer of resistors of this kind is wider than the offer of carbon THT resistors. Due to this fact, it is easier to choose the element that suits our particular needs.

Power resistors are equipped with a resistance wire and they are placed in heat-resistant ceramic enclosures filled with cement, they are designed for PCB mounting; stronger versions are also available in metal radiator enclosures that can be attached to a device with the use of screws. These elements allow for loading with power of up to several dozen of watts, and they are designed to operate in artificial load systems, engine braking energy absorbers, softstarters, and they can be used as heating elements in industrial housing thermostats.

Fusible resistors are metal film resistors designed for THT mounting; they act as disposable fuses that disconnect voltage in case of severe overload or short circuit. They prevent fire by protecting small electronic circuits in sealed enclosures, e.g. in wall power supply units, building automation systems. Their resistance value is small: 100mΩ-100Ω; higher resistance values limit surge current during turning power on.

Heating resistors are ceramic plates coated with resistive layer and equipped with soldering pads; they are designed to be used in systems responsible for controlling environmental conditions inside enclosures of industrial equipment operating outside buildings, radiators that remove frost and dew from optical systems, etc. In order to mount heating resistors, thermo-adhesive glue is needed.

Resistor networks are sets consisting of 3-9 paired resistors in joint THT or SMD enclosure. They take up little space on a PCB, they ensure repeatability, and they are characterised by tight manufacturing tolerances.

Audio resistors consist of a resistive element made of a wire and high quality ceramic enclosure which is characterised by very low self-inductivity and low noise level. Their joints are fully welded in order to limit thermoelectric effect. They are designed to be used in high-end audio amplifiers, including tube ones.

Resistors available inTME’s offer

TME offers wide range of different types of resistors and we constantly expand our offer. In our offer there is a wide variety of SMD resistors and SMD precision resistors. TME’s offer includes also carbon resistors, metal film resistors, and wirewound resistors that differ in terms of resistance value and type of mounting. In our catalogue there are resistors which are characterised by different resistance value (ohm) and type of mounting. In order to make it easier to choose appropriate resistor, we make product comparison engine available to our customers. In order to find similar resistors with similar parameters, customers have to select desired parameter in technical specification of a chosen product and click “show similar products”.

제품: 189 001

창고:

TME
전부
페이지 1
0603SAF1002T5E | 저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C
제조업체 부품 번호: 0603SAF1002T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
1965000 TME에 재고 있음
개 번호 (다양성: 5 000)
최소 주문 수량: 5 000.
다수: 5 000.
0805S8F1002T5E | 저항기: thick film; 10kΩ; SMD; 0805; 0.125W; ±1%; 150V; -55÷125°C
저항기: thick film; 10kΩ; SMD; 0805; 0.125W; ±1%; 150V; -55÷125°C
제조업체 부품 번호: 0805S8F1002T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 100 pcs - 0.02 USD다음의 수량에 대한 총 가격 100 pcs - 0.02 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 1200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1200000 pcs - 0.00 USD
2728935 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
CF1/4W-1K | 저항기: 탄소 필름; 1kΩ; THT; 0.25W; ±5%; 250V; Ø0.4x28mm; Ø2.3x6mm; 축으로 됨
저항기: 탄소 필름; 1kΩ; THT; 0.25W; ±5%; 250V; Ø0.4x28mm; Ø2.3x6mm; 축으로 됨
제조업체 부품 번호: CF1/4W-1K
제조사: SR PASSIVES
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
1050300 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
2-1879627-5 | 저항기: metal film; 100Ω; 1W; ±1%; HOLCO; 100ppm/°C; audio
저항기: metal film; 100Ω; 1W; ±1%; HOLCO; 100ppm/°C; audio
제조업체 부품 번호: 2-1879627-5
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 0.82 USD다음의 수량에 대한 총 가격 1 pcs - 0.82 USD
다음의 수량에 대한 순 가격 2 pcs - 0.77 USD다음의 수량에 대한 총 가격 2 pcs - 0.77 USD
다음의 수량에 대한 순 가격 10 pcs - 0.68 USD다음의 수량에 대한 총 가격 10 pcs - 0.68 USD
다음의 수량에 대한 순 가격 25 pcs - 0.63 USD다음의 수량에 대한 총 가격 25 pcs - 0.63 USD
다음의 수량에 대한 순 가격 50 pcs - 0.60 USD다음의 수량에 대한 총 가격 50 pcs - 0.60 USD
다음의 수량에 대한 순 가격 100 pcs - 0.57 USD다음의 수량에 대한 총 가격 100 pcs - 0.57 USD
다음의 수량에 대한 순 가격 250 pcs - 0.54 USD다음의 수량에 대한 총 가격 250 pcs - 0.54 USD
다음의 수량에 대한 순 가격 500 pcs - 0.52 USD다음의 수량에 대한 총 가격 500 pcs - 0.52 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.50 USD다음의 수량에 대한 총 가격 1000 pcs - 0.50 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.48 USD다음의 수량에 대한 총 가격 5000 pcs - 0.48 USD
121 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
0603SAF1002T5E | 저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C
제조업체 부품 번호: 0603SAF1002T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
0 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
7-1879627-3 | 저항기: metal film; 10kΩ; 1W; ±1%; HOLCO; 100ppm/°C; audio
저항기: metal film; 10kΩ; 1W; ±1%; HOLCO; 100ppm/°C; audio
제조업체 부품 번호: 7-1879627-3
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 1.21 USD다음의 수량에 대한 총 가격 1 pcs - 1.21 USD
다음의 수량에 대한 순 가격 10 pcs - 0.82 USD다음의 수량에 대한 총 가격 10 pcs - 0.82 USD
다음의 수량에 대한 순 가격 25 pcs - 0.71 USD다음의 수량에 대한 총 가격 25 pcs - 0.71 USD
다음의 수량에 대한 순 가격 50 pcs - 0.65 USD다음의 수량에 대한 총 가격 50 pcs - 0.65 USD
다음의 수량에 대한 순 가격 100 pcs - 0.60 USD다음의 수량에 대한 총 가격 100 pcs - 0.60 USD
다음의 수량에 대한 순 가격 250 pcs - 0.55 USD다음의 수량에 대한 총 가격 250 pcs - 0.55 USD
다음의 수량에 대한 순 가격 500 pcs - 0.52 USD다음의 수량에 대한 총 가격 500 pcs - 0.52 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.51 USD다음의 수량에 대한 총 가격 1000 pcs - 0.51 USD
다음의 수량에 대한 순 가격 1250 pcs - 0.50 USD다음의 수량에 대한 총 가격 1250 pcs - 0.50 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.47 USD다음의 수량에 대한 총 가격 5000 pcs - 0.47 USD
138 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
CF1/4W-10K | 저항기: 탄소 필름; 10kΩ; THT; 0.25W; ±5%; 250V; Ø0.4x28mm; Ø2.3x6mm; 축으로 됨
저항기: 탄소 필름; 10kΩ; THT; 0.25W; ±5%; 250V; Ø0.4x28mm; Ø2.3x6mm; 축으로 됨
제조업체 부품 번호: CF1/4W-10K
제조사: SR PASSIVES
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
705000 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
4-1879627-9 | 저항기: metal film; 1kΩ; 1W; ±1%; HOLCO; 100ppm/°C; audio
저항기: metal film; 1kΩ; 1W; ±1%; HOLCO; 100ppm/°C; audio
제조업체 부품 번호: 4-1879627-9
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 1.17 USD다음의 수량에 대한 총 가격 1 pcs - 1.17 USD
다음의 수량에 대한 순 가격 10 pcs - 0.84 USD다음의 수량에 대한 총 가격 10 pcs - 0.84 USD
다음의 수량에 대한 순 가격 25 pcs - 0.72 USD다음의 수량에 대한 총 가격 25 pcs - 0.72 USD
다음의 수량에 대한 순 가격 50 pcs - 0.65 USD다음의 수량에 대한 총 가격 50 pcs - 0.65 USD
다음의 수량에 대한 순 가격 100 pcs - 0.60 USD다음의 수량에 대한 총 가격 100 pcs - 0.60 USD
다음의 수량에 대한 순 가격 250 pcs - 0.55 USD다음의 수량에 대한 총 가격 250 pcs - 0.55 USD
다음의 수량에 대한 순 가격 500 pcs - 0.52 USD다음의 수량에 대한 총 가격 500 pcs - 0.52 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.50 USD다음의 수량에 대한 총 가격 1000 pcs - 0.50 USD
다음의 수량에 대한 순 가격 1250 pcs - 0.50 USD다음의 수량에 대한 총 가격 1250 pcs - 0.50 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.47 USD다음의 수량에 대한 총 가격 5000 pcs - 0.47 USD
208 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
0402WGF1002TCE | 저항기: thick film; 10kΩ; SMD; 0402; 62.5mW; ±1%; 50V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0402; 62.5mW; ±1%; 50V; -55÷155°C
제조업체 부품 번호: 0402WGF1002TCE
제조사: ROYALOHM
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
280000 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
RC0603FR-0710KL | 저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; RC; 75V; -55÷155°C; 7인치 릴
저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; RC; 75V; -55÷155°C; 7인치 릴
제조업체 부품 번호: RC0603FR-0710KL
제조사: YAGEO
다음의 수량에 대한 순 가격 1 pcs - 0.08 USD다음의 수량에 대한 총 가격 1 pcs - 0.08 USD
다음의 수량에 대한 순 가격 10 pcs - 0.03 USD다음의 수량에 대한 총 가격 10 pcs - 0.03 USD
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
691782 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
6-1879627-5 | 저항기: metal film; 4.7kΩ; 1W; ±1%; HOLCO; 100ppm/°C; audio
저항기: metal film; 4.7kΩ; 1W; ±1%; HOLCO; 100ppm/°C; audio
제조업체 부품 번호: 6-1879627-5
제조사: TE Connectivity
다음의 수량에 대한 순 가격 2 pcs - 1.36 USD다음의 수량에 대한 총 가격 2 pcs - 1.36 USD
다음의 수량에 대한 순 가격 10 pcs - 0.89 USD다음의 수량에 대한 총 가격 10 pcs - 0.89 USD
다음의 수량에 대한 순 가격 100 pcs - 0.66 USD다음의 수량에 대한 총 가격 100 pcs - 0.66 USD
다음의 수량에 대한 순 가격 250 pcs - 0.56 USD다음의 수량에 대한 총 가격 250 pcs - 0.56 USD
951 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
0402WGF1002TCE | 저항기: thick film; 10kΩ; SMD; 0402; 62.5mW; ±1%; 50V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0402; 62.5mW; ±1%; 50V; -55÷155°C
제조업체 부품 번호: 0402WGF1002TCE
제조사: ROYALOHM
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
5020584 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
0603SAF1001T5E | 저항기: thick film; 1kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C; 100ppm/°C
저항기: thick film; 1kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C; 100ppm/°C
제조업체 부품 번호: 0603SAF1001T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
1645000 TME에 재고 있음
개 번호 (다양성: 5 000)
최소 주문 수량: 5 000.
다수: 5 000.
0603SAF1001T5E | 저항기: thick film; 1kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C; 100ppm/°C
저항기: thick film; 1kΩ; SMD; 0603; 0.1W; ±1%; 50V; -55÷155°C; 100ppm/°C
제조업체 부품 번호: 0603SAF1001T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
0 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
CRCW060310K0FKTABC | 저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; 75V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±1%; 75V; -55÷155°C
제조업체 부품 번호: CRCW060310K0FKTABC
제조사: VISHAY
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
2249699 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 100.
다수: 1.
MF0207FTE52-10K | 저항기: metal film; 10kΩ; THT; 0.6W; ±1%; 350V; Ø0.55x28mm; Ø2.4x6.3mm
저항기: metal film; 10kΩ; THT; 0.6W; ±1%; 350V; Ø0.55x28mm; Ø2.4x6.3mm
제조업체 부품 번호: MF0207FTE52-10K
제조사: YAGEO
다음의 수량에 대한 순 가격 1 pcs - 0.10 USD다음의 수량에 대한 총 가격 1 pcs - 0.10 USD
다음의 수량에 대한 순 가격 10 pcs - 0.05 USD다음의 수량에 대한 총 가격 10 pcs - 0.05 USD
다음의 수량에 대한 순 가격 50 pcs - 0.03 USD다음의 수량에 대한 총 가격 50 pcs - 0.03 USD
다음의 수량에 대한 순 가격 100 pcs - 0.03 USD다음의 수량에 대한 총 가격 100 pcs - 0.03 USD
다음의 수량에 대한 순 가격 250 pcs - 0.03 USD다음의 수량에 대한 총 가격 250 pcs - 0.03 USD
다음의 수량에 대한 순 가격 500 pcs - 0.02 USD다음의 수량에 대한 총 가격 500 pcs - 0.02 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.02 USD다음의 수량에 대한 총 가격 1000 pcs - 0.02 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.01 USD다음의 수량에 대한 총 가격 10000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.01 USD다음의 수량에 대한 총 가격 20000 pcs - 0.01 USD
321291 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
1206S4J0000T5E | 저항기: thick film; 0Ω; SMD; 1206; 0.25W; ±5%; 200V; -55÷125°C
저항기: thick film; 0Ω; SMD; 1206; 0.25W; ±5%; 200V; -55÷125°C
제조업체 부품 번호: 1206S4J0000T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
1193288 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
CRCW040210K0FKTDBC | 저항기: thick film; 10kΩ; SMD; 0402; 62.5mW; ±1%; 50V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0402; 62.5mW; ±1%; 50V; -55÷155°C
제조업체 부품 번호: CRCW040210K0FKTDBC
제조사: VISHAY
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.00 USD다음의 수량에 대한 총 가격 10000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.00 USD다음의 수량에 대한 총 가격 20000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 300000 pcs - 0.00 USD다음의 수량에 대한 총 가격 300000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 500000 pcs - 0.00 USD다음의 수량에 대한 총 가격 500000 pcs - 0.00 USD
2796288 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 100.
다수: 1.
0805S8F1001T5E | 저항기: thick film; 1kΩ; SMD; 0805; 0.125W; ±1%; 150V; -55÷125°C
저항기: thick film; 1kΩ; SMD; 0805; 0.125W; ±1%; 150V; -55÷125°C
제조업체 부품 번호: 0805S8F1001T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 100 pcs - 0.02 USD다음의 수량에 대한 총 가격 100 pcs - 0.02 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 1200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1200000 pcs - 0.00 USD
173610 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
0603SAJ0103T5E | 저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±5%; 50V; -55÷155°C
저항기: thick film; 10kΩ; SMD; 0603; 0.1W; ±5%; 50V; -55÷155°C
제조업체 부품 번호: 0603SAJ0103T5E
제조사: ROYALOHM
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 15000 pcs - 0.00 USD다음의 수량에 대한 총 가격 15000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.00 USD다음의 수량에 대한 총 가격 50000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 100000 pcs - 0.00 USD다음의 수량에 대한 총 가격 100000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 200000 pcs - 0.00 USD다음의 수량에 대한 총 가격 200000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 400000 pcs - 0.00 USD다음의 수량에 대한 총 가격 400000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 800000 pcs - 0.00 USD다음의 수량에 대한 총 가격 800000 pcs - 0.00 USD
1245000 TME에 재고 있음
개 번호 (다양성: 5 000)
최소 주문 수량: 5 000.
다수: 5 000.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용