+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

잭 커넥터

(1 102)

Jack connectors – for professional and everyday use

We use jack connectors every day. They let us listen to music from mobile devices, PCs and consoles. The jack standard has been in use since as early as the 19th century — its first application was in manual telephone exchange systems. Currently, cables with jack connectors are one of the main methods used to send uninterrupted analogue sound signals by wire. There are many kinds of jack connectors. TME offers a wide selection of plugs and sockets.

Jack connectors – what should you pay attention to before you buy?

The main attribute that separates jack connectors is their type: “male” and “female”. Each male connector has a distinct pin. Those pins might all look identical at a glance, but it’s the small differences like number of rings or diameter that decide the use of each connector. Female connectors – or jack sockets – used to insert male jack connectors are similar in this regard. You should also pay attention to their size and mounting method – they can be surface-mounted (SMT) or through-hole mounted (THT).

Jack connectors can be categorised by the number of rings:

  • Mono (TS) connectors have no rings and are used with studio equipment, e.g. to connect electric guitars;
  • Stereo (TRS) connectors have one ring and are often used in computer/mobile phone headphones;
  • TRRS connectors have two rings and enable the use of an additional built-in device. They are frequently used in headsets that send the audio signal to the left and right channels and also support the microphone.

Jack connector sizes

When choosing a jack connector, pay attention to their diameter. There are four sizes:

  • 1.5 inch jack (6.35 mm), commonly known as “big jack”, used to connect instruments such as electric guitars or keyboards to mixing consoles and amplifiers. It enables asymmetric transmission (signal is sent individually);
  • Minijack (3.5 mm) which is currently the standard in many mobile devices, including MP3 players, smartphones, or iPads, but it’s also used in laptops and PCs. Male 3.5 mm minijacks have become the standard used by most manufacturers of headphones and earbuds. When buying a jack cable, you should pay attention to the number of coloured rings on the plug – that’s what denotes whether the cable supports mono or stereo sound. TME is a comprehensive supplier of jack connectors. Our offer includes products from well-known manufacturers, such as AMPHENOL;
  • Microjack (2.5 mm) is a smaller version of the 3.5 mm minijack. It was used in older mobile phones;
  • 4.4 mm jack (bant) is mostly used in professional recording studio equipment.

Jack connectors and devices based on them

Since jack connectors have become extremely popular, devices that let you combine connection are becoming more common. Combining connections lets you send signals to or from a device without having the right connector. A whole range of adapters has been created, including the jack-USB adapter that lets you e.g. connect gaming headphones to your smartphone. Male and female jack-jack connectors are also worth mentioning. Using those connectors, you can create makeshift extension cords. This can prove particularly useful for concert audio systems.

Another interesting choice is the single female, double male adapter that lets you connect a microphone and headphones to one cable. It has become essential for all kinds of gaming headsets.

Jack connectors from renowned manufacturers available at TME

Many suppliers offer different kinds of jack connectors. However, you should always pay attention to the cable quality (e.g. if it’s in a braid) as well as the material of plugs and sockets. That will greatly affect the sound quality and the device’s durability. Jack connectors available at TME are made of high quality copper, but we can also personalise orders in accordance with our customers’ needs. Plugs can be gold-plated or made of aluminium.

제품: 1 102

창고:

TME
외부의
전부
페이지 1
NRJ6HH-AU | 커넥터: Jack 6,3mm; 소켓; 암; PCB에; PCB; 검은색; 금도금
커넥터: Jack 6,3mm; 소켓; 암; PCB에; PCB; 검은색; 금도금
제조업체 부품 번호: NRJ6HH-AU
제조사: NEUTRIK
다음의 수량에 대한 순 가격 1 pcs - 2.90 USD다음의 수량에 대한 총 가격 1 pcs - 2.90 USD
다음의 수량에 대한 순 가격 15 pcs - 2.57 USD다음의 수량에 대한 총 가격 15 pcs - 2.57 USD
다음의 수량에 대한 순 가격 30 pcs - 2.42 USD다음의 수량에 대한 총 가격 30 pcs - 2.42 USD
다음의 수량에 대한 순 가격 50 pcs - 2.29 USD다음의 수량에 대한 총 가격 50 pcs - 2.29 USD
다음의 수량에 대한 순 가격 150 pcs - 1.92 USD다음의 수량에 대한 총 가격 150 pcs - 1.92 USD
다음의 수량에 대한 순 가격 200 pcs - 1.82 USD다음의 수량에 대한 총 가격 200 pcs - 1.82 USD
다음의 수량에 대한 순 가격 400 pcs - 1.61 USD다음의 수량에 대한 총 가격 400 pcs - 1.61 USD
다음의 수량에 대한 순 가격 600 pcs - 1.52 USD다음의 수량에 대한 총 가격 600 pcs - 1.52 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.43 USD다음의 수량에 대한 총 가격 1000 pcs - 1.43 USD
452 TME에 재고 있음
개 번호 (다양성: 1)
FC68125 | 커넥터: Jack 3,5mm; 소켓; 암; 스테레오 스페셜; 방법: 4; THT; W: 7.1mm; H: 6mm; D: 15.1mm
커넥터: Jack 3,5mm; 소켓; 암; 스테레오 스페셜; 방법: 4; THT; W: 7.1mm; H: 6mm; D: 15.1mm
제조업체 부품 번호: FC68125
제조사: CLIFF
다음의 수량에 대한 순 가격 1 pcs - 1.69 USD다음의 수량에 대한 총 가격 1 pcs - 1.69 USD
다음의 수량에 대한 순 가격 10 pcs - 1.28 USD다음의 수량에 대한 총 가격 10 pcs - 1.28 USD
다음의 수량에 대한 순 가격 25 pcs - 1.12 USD다음의 수량에 대한 총 가격 25 pcs - 1.12 USD
다음의 수량에 대한 순 가격 30 pcs - 1.11 USD다음의 수량에 대한 총 가격 30 pcs - 1.11 USD
다음의 수량에 대한 순 가격 50 pcs - 1.03 USD다음의 수량에 대한 총 가격 50 pcs - 1.03 USD
다음의 수량에 대한 순 가격 100 pcs - 0.96 USD다음의 수량에 대한 총 가격 100 pcs - 0.96 USD
다음의 수량에 대한 순 가격 200 pcs - 0.70 USD다음의 수량에 대한 총 가격 200 pcs - 0.70 USD
다음의 수량에 대한 순 가격 300 pcs - 0.68 USD다음의 수량에 대한 총 가격 300 pcs - 0.68 USD
2543 TME에 재고 있음
개 번호 (다양성: 1)
VG01218 | 커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 90°로 각이 짐; THT; 설계: 온 / 오프식 스위치
커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 90°로 각이 짐; THT; 설계: 온 / 오프식 스위치
제조업체 부품 번호: VG01218
제조사: VANGUARD
다음의 수량에 대한 순 가격 2 pcs - 0.43 USD다음의 수량에 대한 총 가격 2 pcs - 0.43 USD
다음의 수량에 대한 순 가격 10 pcs - 0.24 USD다음의 수량에 대한 총 가격 10 pcs - 0.24 USD
다음의 수량에 대한 순 가격 50 pcs - 0.18 USD다음의 수량에 대한 총 가격 50 pcs - 0.18 USD
다음의 수량에 대한 순 가격 200 pcs - 0.14 USD다음의 수량에 대한 총 가격 200 pcs - 0.14 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.12 USD다음의 수량에 대한 총 가격 1000 pcs - 0.12 USD
7399 TME에 재고 있음
개 번호 (다양성: 1)
VG01221 | 커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 패널 장착용; THT; 설계: 온 / 오프식 스위치
커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 패널 장착용; THT; 설계: 온 / 오프식 스위치
제조업체 부품 번호: VG01221
제조사: VANGUARD
다음의 수량에 대한 순 가격 2 pcs - 0.40 USD다음의 수량에 대한 총 가격 2 pcs - 0.40 USD
다음의 수량에 대한 순 가격 10 pcs - 0.33 USD다음의 수량에 대한 총 가격 10 pcs - 0.33 USD
다음의 수량에 대한 순 가격 50 pcs - 0.24 USD다음의 수량에 대한 총 가격 50 pcs - 0.24 USD
다음의 수량에 대한 순 가격 200 pcs - 0.18 USD다음의 수량에 대한 총 가격 200 pcs - 0.18 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.15 USD다음의 수량에 대한 총 가격 1000 pcs - 0.15 USD
6837 TME에 재고 있음
개 번호 (다양성: 1)
NMJ6HFD2 | 커넥터: Jack 6,3mm; 소켓; 암; stereo; 방법: 3; 90°로 각이 짐; 패널 장착용,PCB에; THT
커넥터: Jack 6,3mm; 소켓; 암; stereo; 방법: 3; 90°로 각이 짐; 패널 장착용,PCB에; THT
제조업체 부품 번호: NMJ6HFD2
제조사: NEUTRIK
다음의 수량에 대한 순 가격 1 pcs - 1.25 USD다음의 수량에 대한 총 가격 1 pcs - 1.25 USD
다음의 수량에 대한 순 가격 200 pcs - 1.04 USD다음의 수량에 대한 총 가격 200 pcs - 1.04 USD
다음의 수량에 대한 순 가격 250 pcs - 1.03 USD다음의 수량에 대한 총 가격 250 pcs - 1.03 USD
다음의 수량에 대한 순 가격 300 pcs - 1.02 USD다음의 수량에 대한 총 가격 300 pcs - 1.02 USD
다음의 수량에 대한 순 가격 400 pcs - 1.00 USD다음의 수량에 대한 총 가격 400 pcs - 1.00 USD
다음의 수량에 대한 순 가격 500 pcs - 0.98 USD다음의 수량에 대한 총 가격 500 pcs - 0.98 USD
다음의 수량에 대한 순 가격 600 pcs - 0.96 USD다음의 수량에 대한 총 가격 600 pcs - 0.96 USD
다음의 수량에 대한 순 가격 750 pcs - 0.95 USD다음의 수량에 대한 총 가격 750 pcs - 0.95 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.93 USD다음의 수량에 대한 총 가격 1000 pcs - 0.93 USD
다음의 수량에 대한 순 가격 1500 pcs - 0.91 USD다음의 수량에 대한 총 가격 1500 pcs - 0.91 USD
4471 TME에 재고 있음
개 번호 (다양성: 1)
VG02167 | 커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 직선 형; 패널 장착용
커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 직선 형; 패널 장착용
제조업체 부품 번호: VG02167
제조사: VANGUARD
다음의 수량에 대한 순 가격 2 pcs - 0.83 USD다음의 수량에 대한 총 가격 2 pcs - 0.83 USD
다음의 수량에 대한 순 가격 10 pcs - 0.67 USD다음의 수량에 대한 총 가격 10 pcs - 0.67 USD
다음의 수량에 대한 순 가격 50 pcs - 0.50 USD다음의 수량에 대한 총 가격 50 pcs - 0.50 USD
다음의 수량에 대한 순 가격 200 pcs - 0.37 USD다음의 수량에 대한 총 가격 200 pcs - 0.37 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.30 USD다음의 수량에 대한 총 가격 1000 pcs - 0.30 USD
3095 TME에 재고 있음
개 번호 (다양성: 1)
VG01016 | 커넥터: Jack 3,5mm; 플러그; 수; 단핵증,스트레인 릴리프 포함; 방법: 2; 직선 형; 케이블용; 납땜; 니켈 도금
커넥터: Jack 3,5mm; 플러그; 수; 단핵증,스트레인 릴리프 포함; 방법: 2; 직선 형; 케이블용; 납땜; 니켈 도금
제조업체 부품 번호: VG01016
제조사: VANGUARD
다음의 수량에 대한 순 가격 5 pcs - 0.24 USD다음의 수량에 대한 총 가격 5 pcs - 0.24 USD
다음의 수량에 대한 순 가격 20 pcs - 0.19 USD다음의 수량에 대한 총 가격 20 pcs - 0.19 USD
다음의 수량에 대한 순 가격 100 pcs - 0.14 USD다음의 수량에 대한 총 가격 100 pcs - 0.14 USD
다음의 수량에 대한 순 가격 500 pcs - 0.11 USD다음의 수량에 대한 총 가격 500 pcs - 0.11 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.08 USD다음의 수량에 대한 총 가격 2000 pcs - 0.08 USD
329 TME에 재고 있음
개 번호 (다양성: 1)
1502 08 | 커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 직선 형; 패널 장착용,PCB에; 납땜,THT
커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 직선 형; 패널 장착용,PCB에; 납땜,THT
제조업체 부품 번호: 1502 08
제조사: LUMBERG
다음의 수량에 대한 순 가격 1 pcs - 1.39 USD다음의 수량에 대한 총 가격 1 pcs - 1.39 USD
다음의 수량에 대한 순 가격 3 pcs - 1.22 USD다음의 수량에 대한 총 가격 3 pcs - 1.22 USD
다음의 수량에 대한 순 가격 10 pcs - 1.16 USD다음의 수량에 대한 총 가격 10 pcs - 1.16 USD
다음의 수량에 대한 순 가격 50 pcs - 1.09 USD다음의 수량에 대한 총 가격 50 pcs - 1.09 USD
다음의 수량에 대한 순 가격 500 pcs - 1.00 USD다음의 수량에 대한 총 가격 500 pcs - 1.00 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
VG01024/90 | 커넥터: Jack 3,5mm; 플러그; 수; stereo; 방법: 3; 90°로 각이 짐; 케이블용; 납땜
커넥터: Jack 3,5mm; 플러그; 수; stereo; 방법: 3; 90°로 각이 짐; 케이블용; 납땜
제조업체 부품 번호: VG01024/90
제조사: VANGUARD
다음의 수량에 대한 순 가격 2 pcs - 0.40 USD다음의 수량에 대한 총 가격 2 pcs - 0.40 USD
다음의 수량에 대한 순 가격 20 pcs - 0.33 USD다음의 수량에 대한 총 가격 20 pcs - 0.33 USD
다음의 수량에 대한 순 가격 100 pcs - 0.26 USD다음의 수량에 대한 총 가격 100 pcs - 0.26 USD
다음의 수량에 대한 순 가격 250 pcs - 0.19 USD다음의 수량에 대한 총 가격 250 pcs - 0.19 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.17 USD다음의 수량에 대한 총 가격 1000 pcs - 0.17 USD
6622 TME에 재고 있음
개 번호 (다양성: 1)
NYS215 | 커넥터: Jack 6,3mm; 소켓; stereo,켜기/끄기 스위치 포함; 방법: 3; 직선 형; 패널 장착용,앞면 너트
커넥터: Jack 6,3mm; 소켓; stereo,켜기/끄기 스위치 포함; 방법: 3; 직선 형; 패널 장착용,앞면 너트
제조업체 부품 번호: NYS215
제조사: REAN
다음의 수량에 대한 순 가격 1 pcs - 1.57 USD다음의 수량에 대한 총 가격 1 pcs - 1.57 USD
다음의 수량에 대한 순 가격 10 pcs - 1.42 USD다음의 수량에 대한 총 가격 10 pcs - 1.42 USD
다음의 수량에 대한 순 가격 20 pcs - 1.35 USD다음의 수량에 대한 총 가격 20 pcs - 1.35 USD
다음의 수량에 대한 순 가격 100 pcs - 1.14 USD다음의 수량에 대한 총 가격 100 pcs - 1.14 USD
다음의 수량에 대한 순 가격 200 pcs - 1.10 USD다음의 수량에 대한 총 가격 200 pcs - 1.10 USD
다음의 수량에 대한 순 가격 500 pcs - 1.03 USD다음의 수량에 대한 총 가격 500 pcs - 1.03 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.98 USD다음의 수량에 대한 총 가격 1000 pcs - 0.98 USD
다음의 수량에 대한 순 가격 1500 pcs - 0.94 USD다음의 수량에 대한 총 가격 1500 pcs - 0.94 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.92 USD다음의 수량에 대한 총 가격 2000 pcs - 0.92 USD
다음의 수량에 대한 순 가격 2500 pcs - 0.91 USD다음의 수량에 대한 총 가격 2500 pcs - 0.91 USD
2052 TME에 재고 있음
개 번호 (다양성: 1)
NMJ6HCD2 | 커넥터: Jack 6,3mm; 소켓; 암; stereo; 방법: 3; 직선 형; PCB에; THT; 검은색; 실버 도금함
커넥터: Jack 6,3mm; 소켓; 암; stereo; 방법: 3; 직선 형; PCB에; THT; 검은색; 실버 도금함
제조업체 부품 번호: NMJ6HCD2
제조사: NEUTRIK
다음의 수량에 대한 순 가격 1 pcs - 1.82 USD다음의 수량에 대한 총 가격 1 pcs - 1.82 USD
다음의 수량에 대한 순 가격 35 pcs - 1.66 USD다음의 수량에 대한 총 가격 35 pcs - 1.66 USD
다음의 수량에 대한 순 가격 50 pcs - 1.61 USD다음의 수량에 대한 총 가격 50 pcs - 1.61 USD
다음의 수량에 대한 순 가격 100 pcs - 1.51 USD다음의 수량에 대한 총 가격 100 pcs - 1.51 USD
다음의 수량에 대한 순 가격 200 pcs - 1.38 USD다음의 수량에 대한 총 가격 200 pcs - 1.38 USD
다음의 수량에 대한 순 가격 500 pcs - 1.20 USD다음의 수량에 대한 총 가격 500 pcs - 1.20 USD
다음의 수량에 대한 순 가격 600 pcs - 1.15 USD다음의 수량에 대한 총 가격 600 pcs - 1.15 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.10 USD다음의 수량에 대한 총 가격 1000 pcs - 1.10 USD
1447 TME에 재고 있음
개 번호 (다양성: 1)
VG01037 | 커넥터: Jack 3,5mm; 플러그; 수; stereo,스트레인 릴리프 포함; 방법: 3; 직선 형; 케이블용; 납땜
커넥터: Jack 3,5mm; 플러그; 수; stereo,스트레인 릴리프 포함; 방법: 3; 직선 형; 케이블용; 납땜
제조업체 부품 번호: VG01037
제조사: VANGUARD
다음의 수량에 대한 순 가격 2 pcs - 0.77 USD다음의 수량에 대한 총 가격 2 pcs - 0.77 USD
다음의 수량에 대한 순 가격 20 pcs - 0.62 USD다음의 수량에 대한 총 가격 20 pcs - 0.62 USD
다음의 수량에 대한 순 가격 100 pcs - 0.47 USD다음의 수량에 대한 총 가격 100 pcs - 0.47 USD
다음의 수량에 대한 순 가격 250 pcs - 0.34 USD다음의 수량에 대한 총 가격 250 pcs - 0.34 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.28 USD다음의 수량에 대한 총 가격 1000 pcs - 0.28 USD
3049 TME에 재고 있음
개 번호 (다양성: 1)
JY039-3P (FC68131) | 커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 터미널 수: 3; PCB에; THT; 니켈 도금
커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 터미널 수: 3; PCB에; THT; 니켈 도금
제조업체 부품 번호: JY039-3P (FC68131)
제조사: CLIFF
다음의 수량에 대한 순 가격 1 pcs - 1.37 USD다음의 수량에 대한 총 가격 1 pcs - 1.37 USD
다음의 수량에 대한 순 가격 5 pcs - 0.99 USD다음의 수량에 대한 총 가격 5 pcs - 0.99 USD
다음의 수량에 대한 순 가격 20 pcs - 0.88 USD다음의 수량에 대한 총 가격 20 pcs - 0.88 USD
다음의 수량에 대한 순 가격 100 pcs - 0.77 USD다음의 수량에 대한 총 가격 100 pcs - 0.77 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
ACPS-GN-AU | 커넥터: Jack 6,3mm; 플러그; 수; stereo; 방법: 3; 직선 형; 케이블용; 납땜; 회색; 금도금; 접점: 황동
커넥터: Jack 6,3mm; 플러그; 수; stereo; 방법: 3; 직선 형; 케이블용; 납땜; 회색; 금도금; 접점: 황동
제조업체 부품 번호: ACPS-GN-AU
제조사: AMPHENOL
다음의 수량에 대한 순 가격 1 pcs - 7.43 USD다음의 수량에 대한 총 가격 1 pcs - 7.43 USD
다음의 수량에 대한 순 가격 10 pcs - 6.19 USD다음의 수량에 대한 총 가격 10 pcs - 6.19 USD
다음의 수량에 대한 순 가격 25 pcs - 5.44 USD다음의 수량에 대한 총 가격 25 pcs - 5.44 USD
다음의 수량에 대한 순 가격 50 pcs - 4.85 USD다음의 수량에 대한 총 가격 50 pcs - 4.85 USD
다음의 수량에 대한 순 가격 100 pcs - 4.26 USD다음의 수량에 대한 총 가격 100 pcs - 4.26 USD
다음의 수량에 대한 순 가격 200 pcs - 3.68 USD다음의 수량에 대한 총 가격 200 pcs - 3.68 USD
다음의 수량에 대한 순 가격 300 pcs - 3.41 USD다음의 수량에 대한 총 가격 300 pcs - 3.41 USD
다음의 수량에 대한 순 가격 500 pcs - 3.32 USD다음의 수량에 대한 총 가격 500 pcs - 3.32 USD
526 TME에 재고 있음
개 번호 (다양성: 1)
VG01024 | 커넥터: Jack 3,5mm; 플러그; 수; stereo,스트레인 릴리프 포함; 방법: 3; 직선 형; 케이블용; 납땜
커넥터: Jack 3,5mm; 플러그; 수; stereo,스트레인 릴리프 포함; 방법: 3; 직선 형; 케이블용; 납땜
제조업체 부품 번호: VG01024
제조사: VANGUARD
다음의 수량에 대한 순 가격 5 pcs - 0.25 USD다음의 수량에 대한 총 가격 5 pcs - 0.25 USD
다음의 수량에 대한 순 가격 20 pcs - 0.20 USD다음의 수량에 대한 총 가격 20 pcs - 0.20 USD
다음의 수량에 대한 순 가격 100 pcs - 0.16 USD다음의 수량에 대한 총 가격 100 pcs - 0.16 USD
다음의 수량에 대한 순 가격 500 pcs - 0.11 USD다음의 수량에 대한 총 가격 500 pcs - 0.11 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.09 USD다음의 수량에 대한 총 가격 2000 pcs - 0.09 USD
4005 TME에 재고 있음
개 번호 (다양성: 1)
VG01039 | 커넥터: Jack 6,3mm; 플러그; 수; 단핵증,스트레인 릴리프 포함; 방법: 2; 직선 형; 케이블용; 납땜
커넥터: Jack 6,3mm; 플러그; 수; 단핵증,스트레인 릴리프 포함; 방법: 2; 직선 형; 케이블용; 납땜
제조업체 부품 번호: VG01039
제조사: VANGUARD
다음의 수량에 대한 순 가격 2 pcs - 0.40 USD다음의 수량에 대한 총 가격 2 pcs - 0.40 USD
다음의 수량에 대한 순 가격 10 pcs - 0.27 USD다음의 수량에 대한 총 가격 10 pcs - 0.27 USD
다음의 수량에 대한 순 가격 50 pcs - 0.20 USD다음의 수량에 대한 총 가격 50 pcs - 0.20 USD
다음의 수량에 대한 순 가격 200 pcs - 0.15 USD다음의 수량에 대한 총 가격 200 pcs - 0.15 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.12 USD다음의 수량에 대한 총 가격 2000 pcs - 0.12 USD
3165 TME에 재고 있음
개 번호 (다양성: 1)
FC6812 JYO-35 | 커넥터: Jack 3,5mm; 소켓; 암; 단핵증; 방법: 2; 패널 장착용,나사; 납땜; 주석 도금
커넥터: Jack 3,5mm; 소켓; 암; 단핵증; 방법: 2; 패널 장착용,나사; 납땜; 주석 도금
제조업체 부품 번호: FC6812 JYO-35
제조사: CLIFF
다음의 수량에 대한 순 가격 2 pcs - 1.14 USD다음의 수량에 대한 총 가격 2 pcs - 1.14 USD
다음의 수량에 대한 순 가격 20 pcs - 1.05 USD다음의 수량에 대한 총 가격 20 pcs - 1.05 USD
다음의 수량에 대한 순 가격 100 pcs - 0.95 USD다음의 수량에 대한 총 가격 100 pcs - 0.95 USD
다음의 수량에 대한 순 가격 500 pcs - 0.75 USD다음의 수량에 대한 총 가격 500 pcs - 0.75 USD
1442 TME에 재고 있음
개 번호 (다양성: 1)
JY039-5P (FC68133) | 커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 터미널 수: 5; PCB에; THT; 니켈 도금
커넥터: Jack 3,5mm; 소켓; 암; stereo; 방법: 3; 터미널 수: 5; PCB에; THT; 니켈 도금
제조업체 부품 번호: JY039-5P (FC68133)
제조사: CLIFF
다음의 수량에 대한 순 가격 1 pcs - 2.03 USD다음의 수량에 대한 총 가격 1 pcs - 2.03 USD
다음의 수량에 대한 순 가격 5 pcs - 1.10 USD다음의 수량에 대한 총 가격 5 pcs - 1.10 USD
다음의 수량에 대한 순 가격 20 pcs - 1.00 USD다음의 수량에 대한 총 가격 20 pcs - 1.00 USD
다음의 수량에 대한 순 가격 100 pcs - 0.91 USD다음의 수량에 대한 총 가격 100 pcs - 0.91 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
ACJS-MV-3 | 커넥터: Jack 6,3mm; 소켓; 암; stereo; 방법: 3; 직선 형; 패널 장착용; 납땜; 주석 도금
커넥터: Jack 6,3mm; 소켓; 암; stereo; 방법: 3; 직선 형; 패널 장착용; 납땜; 주석 도금
제조업체 부품 번호: ACJS-MV-3
제조사: AMPHENOL
다음의 수량에 대한 순 가격 1 pcs - 1.24 USD다음의 수량에 대한 총 가격 1 pcs - 1.24 USD
다음의 수량에 대한 순 가격 25 pcs - 1.09 USD다음의 수량에 대한 총 가격 25 pcs - 1.09 USD
다음의 수량에 대한 순 가격 50 pcs - 1.01 USD다음의 수량에 대한 총 가격 50 pcs - 1.01 USD
다음의 수량에 대한 순 가격 100 pcs - 0.94 USD다음의 수량에 대한 총 가격 100 pcs - 0.94 USD
다음의 수량에 대한 순 가격 150 pcs - 0.90 USD다음의 수량에 대한 총 가격 150 pcs - 0.90 USD
다음의 수량에 대한 순 가격 200 pcs - 0.87 USD다음의 수량에 대한 총 가격 200 pcs - 0.87 USD
다음의 수량에 대한 순 가격 300 pcs - 0.82 USD다음의 수량에 대한 총 가격 300 pcs - 0.82 USD
다음의 수량에 대한 순 가격 500 pcs - 0.77 USD다음의 수량에 대한 총 가격 500 pcs - 0.77 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.69 USD다음의 수량에 대한 총 가격 1000 pcs - 0.69 USD
다음의 수량에 대한 순 가격 2500 pcs - 0.65 USD다음의 수량에 대한 총 가격 2500 pcs - 0.65 USD
1348 TME에 재고 있음
개 번호 (다양성: 1)
KLBM 3 | 커넥터: Jack 6,3mm; 소켓; 암; 단핵증; 방법: 2; 직선 형; 패널 장착용,앞면 너트,나사로 조임; 납땜
커넥터: Jack 6,3mm; 소켓; 암; 단핵증; 방법: 2; 직선 형; 패널 장착용,앞면 너트,나사로 조임; 납땜
제조업체 부품 번호: KLBM 3
제조사: LUMBERG
다음의 수량에 대한 순 가격 1 pcs - 2.56 USD다음의 수량에 대한 총 가격 1 pcs - 2.56 USD
다음의 수량에 대한 순 가격 10 pcs - 2.19 USD다음의 수량에 대한 총 가격 10 pcs - 2.19 USD
다음의 수량에 대한 순 가격 25 pcs - 2.04 USD다음의 수량에 대한 총 가격 25 pcs - 2.04 USD
다음의 수량에 대한 순 가격 50 pcs - 1.94 USD다음의 수량에 대한 총 가격 50 pcs - 1.94 USD
다음의 수량에 대한 순 가격 100 pcs - 1.83 USD다음의 수량에 대한 총 가격 100 pcs - 1.83 USD
다음의 수량에 대한 순 가격 200 pcs - 1.74 USD다음의 수량에 대한 총 가격 200 pcs - 1.74 USD
다음의 수량에 대한 순 가격 500 pcs - 1.62 USD다음의 수량에 대한 총 가격 500 pcs - 1.62 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.53 USD다음의 수량에 대한 총 가격 1000 pcs - 1.53 USD
다음의 수량에 대한 순 가격 1500 pcs - 1.48 USD다음의 수량에 대한 총 가격 1500 pcs - 1.48 USD
1932 TME에 재고 있음
개 번호 (다양성: 1)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용