+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

코일 포머 및 액세서리

(1)

A coilformer is one of the components in a transformer, onto which its windings are wound. It's the body of an inductive coil, and it is made of materials with insulation properties – e.g. plastic (pressed products) or bakelized paper (folded products). An important advantage of the former is extended mechanical and electrical endurance. Furthermore, they can be equipped with pins for connecting the component with other parts of your application. The main goal of coilformers is separating individual windings from one another, as well as from the core. The shape and dimensions of the component are defined based on the parameters of the core used in a given application. Due to that, the most common coilformers are those with rectangular of round intersection, ending with a flange. Models with separate sections can easily be found as well.

Coilformers in TME’s offer

TME's catalogue includes pressed coilformers of different types, as well as other core accessories, such as clips, washers, cases, or mounting kits. The search feature allows for filtering items based on their application (version and model of the core), as well as the material (e.g. plastic, duroplast, or PET). Furthermore, you can also filter results to display coilformers with pins, and find the ones featuring desired number and layout of pins. Various versions are available: from 4 even to 26 pins in various configurations. In this context, information regarding the type of mounting (SMD or THT) may be important as well. TME's offer includes products from the leading brands in the industry, such as: TDK, Ferroxcube, Feryster, or Weisser.

제품: 1

창고:

TME
전부
페이지 1
NEW
17000-2380 | 온화 시동 모듈; DIN 레일 장착용; 3.68kW; 16A; 54x94x67mm; 230VAC; 변압기로
온화 시동 모듈; DIN 레일 장착용; 3.68kW; 16A; 54x94x67mm; 230VAC; 변압기로
제조업체 부품 번호: 17000-2380
제조사: BREVE TUFVASSONS
다음의 수량에 대한 순 가격 1 pcs - 23.92 USD다음의 수량에 대한 총 가격 1 pcs - 23.92 USD
다음의 수량에 대한 순 가격 5 pcs - 22.37 USD다음의 수량에 대한 총 가격 5 pcs - 22.37 USD
다음의 수량에 대한 순 가격 10 pcs - 20.59 USD다음의 수량에 대한 총 가격 10 pcs - 20.59 USD
12 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용