+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
A coilformer is one of the components in a transformer, onto which its windings are wound. It's the body of an inductive coil, and it is made of materials with insulation properties – e.g. plastic (pressed products) or bakelized paper (folded products). An important advantage of the former is extended mechanical and electrical endurance. Furthermore, they can be equipped with pins for connecting the component with other parts of your application. The main goal of coilformers is separating individual windings from one another, as well as from the core. The shape and dimensions of the component are defined based on the parameters of the core used in a given application. Due to that, the most common coilformers are those with rectangular of round intersection, ending with a flange. Models with separate sections can easily be found as well.
TME's catalogue includes pressed coilformers of different types, as well as other core accessories, such as clips, washers, cases, or mounting kits. The search feature allows for filtering items based on their application (version and model of the core), as well as the material (e.g. plastic, duroplast, or PET). Furthermore, you can also filter results to display coilformers with pins, and find the ones featuring desired number and layout of pins. Various versions are available: from 4 even to 26 pins in various configurations. In this context, information regarding the type of mounting (SMD or THT) may be important as well. TME's offer includes products from the leading brands in the industry, such as: TDK, Ferroxcube, Feryster, or Weisser.
창고: