+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

코일

(1)

SMD coil is a passive inductive component for SMT mounting, built from spirally wound wire. The wire can be wound on a core made of magnetic materials (e.g. ferrite), or a coilformer made of diamagnetic materials (e.g. plastic or paper). Also available are air coils with no filling. They are made from a relatively rigid wire. Generally speaking, a coil is understood as any inductive component, but sometimes its task is to filter AC voltage. Depending on what's practicable, SMD coils can come in various shapes. Commonly known are spirally wound components. However, if the component is to be included in a wireless charger, a receiver, or a transmitter, it can be wound flat. A characteristic parameter for all coils is their inductance denoted in henries [H]. Other important data includes operating current, Q factor, and resistance.

SMD coils – TME's offer

TME's catalogue includes over 100 different coils. The search system allows for filtering by any of the aforementioned important parameters. The offer includes SMD coils with inductance of 1.6nH to 24μH. Depending on the actual needs, you can also choose the choke type – standard or an air coil. Other available information includes resonant and test frequency, enclosure, body dimensions, choke uses, and many other parameters. TME catalogue includes SMD coils from such manufacturers as: FERROCORE, TDK, or Amphenol.

제품: 1

창고:

TME
전부
페이지 1
NEW
코어: 페라이트; 142nH; 100Ω; 코어 재질: 77; 45x35x26mm; -55÷90°C
제조업체 부품 번호: 9677453509
제조사: FAIR-RITE
다음의 수량에 대한 순 가격 144 pcs - 5.59 USD다음의 수량에 대한 총 가격 144 pcs - 5.59 USD
0 TME에 재고 있음
개 번호 (다양성: 144)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용