+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
M12 connectors are typical industrial connectors, commonly used for signal transmission. They are used to connect sensors and automation in industrial networks which apply standards such as Profibus, DeviceNet, Ethernet and others. They can also be used to supply power. Thanks to the possibility of creating a durable, twisted-pair connection with high ingress protection (depending on IP class), M12 connectors are suitable for actuators operating in harsh environmental conditions. With M12 thread, users can save some space, as it is suitable for use even in narrow slots.
M12 connector is available in a number of versions. This is the response to the specific needs of different industries. High ingress protection classes (e.g. IP67 or IP69) are available for protection against dust, submersion in water and even pressure jets. Depending on your needs, you can also choose the spatial orientation of the plug (straight, angled, T or Y), the insulation material, as well as - which is very important – the mounting method. The choice is wide, and it’s easy to find M12 connectors in SMT and THT, clamp or soldering versions on the market. They can be mounted on panels and PCBs, as well as on cables.
TME’s catalogue includes more than 1400 various M12 connectors, as well as a variety of plugs and sockets, cable connectors, various adapters and accessories. You can easily find connectors with a specific number of pins - from 2 to 12. The most numerous group of connectors is the M12 4 pin plug. You can choose between male and female connectors with different polarization options and locking systems.
창고: