+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

배송 일정 변경에 대해 안내드립니다.

자세한 내용은 여기에서 확인할 수 있습니다

무선 자동차 안테나

(208)

There are a lot of different kinds of car antennas. Thanks to this fact it is possible to choose the one that is appropriate for vehicle’s brand and to meet various requirements connected with an installation method.

Fundamental part of every antenna is an antenna mast (often simply called the antenna). It consists of a fastening element and a radiator. Construction of the antenna is covered with isolation material which provides resistance to meteorological factors.

Antenna masts are available in different lengths. They are designed to operate in different frequency bands, e.g. in AM, FM and DAB broadcast bands, and there are also universal ones. Frequency band supported by the antenna does not depend on its length; modern antennas are of helical type. It means that they consist of a spiral wire (radiator) wound around a fiberglass core. Thanks to this fact, antennas are shorter than it would result from λ/4 wave length. Nevertheless, the longer the antenna, the more effective signal reception.

An antenna mast is frequently installed in the antenna socket; it is mounted on M5, M6 bolt, with right-hand or left-hand thread.

A socket mounted in the hole in a vehicle’s body is also important element of car antennas. Its task is to seal the connection, lead the signal from the antenna to the radio receiver, and to provide mechanical stability. There are two types of antenna sockets: sockets with an antenna mast mounted in only one position and sockets with an antenna mast the position of which can be adjusted. Sockets with an antenna mounted in one position are usually used for short antennas. The length of long antennas is usually adjustable what ensures aerodynamic shape and eliminates air whistles at high speeds.

Available models differ in the length of a coaxial cable. A lot of them are designed for specific vehicle brands. Fastening elements, length and design of the antenna match factory fitted versions. A cable can be connected to a socket for good or be detachable, what makes installation easier but increases susceptibility to interference.

Small antennas are often equipped with an internal signal amplifier. Such constructions are often called SHARK because of their shape (they resemble a dorsal fin of a shark). Amplifiers can come with internal antennas (usually in a plastic enclosure). It has to be noted that it is possible to buy only an amplifier (in the form of extension of antenna cable). This, however, does not change the fact that long, external antennas, mounted on the vehicle’s roof, guarantee the best signal reception.

Transfer Multisort Elektronik offers wide selection of car antennas, those designed for specific vehicle brands as well as universal ones. Car antennas and antenna accessories are delivered to more than 115 countries in the world within the shortest possible time. We constantly expand the territorial reach of our store. Large part of car antennas is available in stock at the time of ordering. In case of product unavailability, we arrange special orders on request and ensure fast delivery to the client.

Descriptions and technical parameters of every product available in our offer can be found on details page. Our customers can also compare antennas offered by us and their parameters by using our product comparison engine. Thanks to this engine it is possible to compare products offered by various manufacturers and easily choose and buy the one that meets our customers’ specific needs.

제품: 208

창고:

TME
전부
페이지 1
ANT.36.1 | 안테나 마스트; 0.24m; M5,M6; 내부; AM,FM
안테나 마스트; 0.24m; M5,M6; 내부; AM,FM
제조업체 부품 번호: ANT.36.1
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.90 USD다음의 수량에 대한 총 가격 1 pcs - 2.90 USD
다음의 수량에 대한 순 가격 5 pcs - 2.56 USD다음의 수량에 대한 총 가격 5 pcs - 2.56 USD
다음의 수량에 대한 순 가격 10 pcs - 2.09 USD다음의 수량에 대한 총 가격 10 pcs - 2.09 USD
다음의 수량에 대한 순 가격 25 pcs - 1.74 USD다음의 수량에 대한 총 가격 25 pcs - 1.74 USD
120 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.36 | 안테나 마스트; 0.41m; M5,M6; 내부; AM,FM; 고무 마스트,나사식 안테나 마스트
안테나 마스트; 0.41m; M5,M6; 내부; AM,FM; 고무 마스트,나사식 안테나 마스트
제조업체 부품 번호: ANT.36
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.97 USD다음의 수량에 대한 총 가격 1 pcs - 2.97 USD
다음의 수량에 대한 순 가격 5 pcs - 2.61 USD다음의 수량에 대한 총 가격 5 pcs - 2.61 USD
다음의 수량에 대한 순 가격 10 pcs - 2.14 USD다음의 수량에 대한 총 가격 10 pcs - 2.14 USD
다음의 수량에 대한 순 가격 25 pcs - 1.78 USD다음의 수량에 대한 총 가격 25 pcs - 1.78 USD
209 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.33 | 안테나: 자동차; 내부; 2.3m
안테나: 자동차; 내부; 2.3m
제조업체 부품 번호: ANT.33
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.19 USD다음의 수량에 대한 총 가격 1 pcs - 3.19 USD
다음의 수량에 대한 순 가격 5 pcs - 2.86 USD다음의 수량에 대한 총 가격 5 pcs - 2.86 USD
다음의 수량에 대한 순 가격 10 pcs - 2.54 USD다음의 수량에 대한 총 가격 10 pcs - 2.54 USD
다음의 수량에 대한 순 가격 25 pcs - 2.36 USD다음의 수량에 대한 총 가격 25 pcs - 2.36 USD
27 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.34.2 | 안테나 증폭기; DIN 소켓,DIN 플러그; AM,FM
안테나 증폭기; DIN 소켓,DIN 플러그; AM,FM
제조업체 부품 번호: ANT.34.2
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 4.21 USD다음의 수량에 대한 총 가격 1 pcs - 4.21 USD
다음의 수량에 대한 순 가격 5 pcs - 3.79 USD다음의 수량에 대한 총 가격 5 pcs - 3.79 USD
다음의 수량에 대한 순 가격 10 pcs - 3.37 USD다음의 수량에 대한 총 가격 10 pcs - 3.37 USD
다음의 수량에 대한 순 가격 25 pcs - 2.95 USD다음의 수량에 대한 총 가격 25 pcs - 2.95 USD
117 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.36.3 | 안테나 마스트; 0.173m; M5,M6; 외부; AM,FM; 고무 마스트
안테나 마스트; 0.173m; M5,M6; 외부; AM,FM; 고무 마스트
제조업체 부품 번호: ANT.36.3
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.33 USD다음의 수량에 대한 총 가격 1 pcs - 3.33 USD
다음의 수량에 대한 순 가격 5 pcs - 2.93 USD다음의 수량에 대한 총 가격 5 pcs - 2.93 USD
다음의 수량에 대한 순 가격 10 pcs - 2.40 USD다음의 수량에 대한 총 가격 10 pcs - 2.40 USD
다음의 수량에 대한 순 가격 25 pcs - 2.00 USD다음의 수량에 대한 총 가격 25 pcs - 2.00 USD
56 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.15 | 안테나: 자동차; 자동차 지붕에 장착됨; 0.4m; AM,FM; Seat,VW,Škoda; 로드 경사: 정수
안테나: 자동차; 자동차 지붕에 장착됨; 0.4m; AM,FM; Seat,VW,Škoda; 로드 경사: 정수
제조업체 부품 번호: ANT.15
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 8.27 USD다음의 수량에 대한 총 가격 1 pcs - 8.27 USD
다음의 수량에 대한 순 가격 3 pcs - 7.43 USD다음의 수량에 대한 총 가격 3 pcs - 7.43 USD
다음의 수량에 대한 순 가격 5 pcs - 6.60 USD다음의 수량에 대한 총 가격 5 pcs - 6.60 USD
다음의 수량에 대한 순 가격 10 pcs - 5.78 USD다음의 수량에 대한 총 가격 10 pcs - 5.78 USD
64 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.34 | 안테나 증폭기; DIN 소켓,DIN 플러그; AM,FM
안테나 증폭기; DIN 소켓,DIN 플러그; AM,FM
제조업체 부품 번호: ANT.34
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.88 USD다음의 수량에 대한 총 가격 1 pcs - 3.88 USD
다음의 수량에 대한 순 가격 5 pcs - 3.49 USD다음의 수량에 대한 총 가격 5 pcs - 3.49 USD
다음의 수량에 대한 순 가격 10 pcs - 3.10 USD다음의 수량에 대한 총 가격 10 pcs - 3.10 USD
다음의 수량에 대한 순 가격 25 pcs - 2.72 USD다음의 수량에 대한 총 가격 25 pcs - 2.72 USD
99 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.31 | 안테나: 자동차; 전기 텔레스코픽; AM,FM; 전부: 개의 마운팅 헤드 x12
안테나: 자동차; 전기 텔레스코픽; AM,FM; 전부: 개의 마운팅 헤드 x12
제조업체 부품 번호: ANT.31
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 45.05 USD다음의 수량에 대한 총 가격 1 pcs - 45.05 USD
다음의 수량에 대한 순 가격 3 pcs - 40.77 USD다음의 수량에 대한 총 가격 3 pcs - 40.77 USD
다음의 수량에 대한 순 가격 5 pcs - 36.48 USD다음의 수량에 대한 총 가격 5 pcs - 36.48 USD
다음의 수량에 대한 순 가격 10 pcs - 32.18 USD다음의 수량에 대한 총 가격 10 pcs - 32.18 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.26 | 안테나: 자동차; 자동차 지붕에 장착됨; 0.395m; Alfa Romeo,Fiat,Lancia; 만능; 2.3m
안테나: 자동차; 자동차 지붕에 장착됨; 0.395m; Alfa Romeo,Fiat,Lancia; 만능; 2.3m
제조업체 부품 번호: ANT.26
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 5.46 USD다음의 수량에 대한 총 가격 1 pcs - 5.46 USD
다음의 수량에 대한 순 가격 3 pcs - 4.98 USD다음의 수량에 대한 총 가격 3 pcs - 4.98 USD
다음의 수량에 대한 순 가격 5 pcs - 4.27 USD다음의 수량에 대한 총 가격 5 pcs - 4.27 USD
다음의 수량에 대한 순 가격 10 pcs - 3.80 USD다음의 수량에 대한 총 가격 10 pcs - 3.80 USD
490 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.76 | 안테나: 자동차; 8dBi; DAB; 50Ω; 검은색; 5VDC,12VDC; -40÷85°C; 174÷240MHz
안테나: 자동차; 8dBi; DAB; 50Ω; 검은색; 5VDC,12VDC; -40÷85°C; 174÷240MHz
제조업체 부품 번호: ANT.76
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 10.28 USD다음의 수량에 대한 총 가격 1 pcs - 10.28 USD
다음의 수량에 대한 순 가격 3 pcs - 9.39 USD다음의 수량에 대한 총 가격 3 pcs - 9.39 USD
다음의 수량에 대한 순 가격 5 pcs - 8.05 USD다음의 수량에 대한 총 가격 5 pcs - 8.05 USD
다음의 수량에 대한 순 가격 10 pcs - 7.15 USD다음의 수량에 대한 총 가격 10 pcs - 7.15 USD
299 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.16 | 안테나: 자동차; 자동차 지붕에 장착됨; 400mm; Seat,VW,Škoda; 증폭기 포함; 로드 경사: 정수
안테나: 자동차; 자동차 지붕에 장착됨; 400mm; Seat,VW,Škoda; 증폭기 포함; 로드 경사: 정수
제조업체 부품 번호: ANT.16
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 15.56 USD다음의 수량에 대한 총 가격 1 pcs - 15.56 USD
다음의 수량에 대한 순 가격 3 pcs - 13.99 USD다음의 수량에 대한 총 가격 3 pcs - 13.99 USD
다음의 수량에 대한 순 가격 5 pcs - 12.44 USD다음의 수량에 대한 총 가격 5 pcs - 12.44 USD
다음의 수량에 대한 순 가격 10 pcs - 10.88 USD다음의 수량에 대한 총 가격 10 pcs - 10.88 USD
18 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.47 | 안테나: 자동차; AM,FM; Ford
안테나: 자동차; AM,FM; Ford
제조업체 부품 번호: ANT.47
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 11.45 USD다음의 수량에 대한 총 가격 1 pcs - 11.45 USD
다음의 수량에 대한 순 가격 3 pcs - 10.31 USD다음의 수량에 대한 총 가격 3 pcs - 10.31 USD
다음의 수량에 대한 순 가격 5 pcs - 9.16 USD다음의 수량에 대한 총 가격 5 pcs - 9.16 USD
다음의 수량에 대한 순 가격 10 pcs - 8.01 USD다음의 수량에 대한 총 가격 10 pcs - 8.01 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.28 | 안테나: 자동차; 0.36m; Citroën,Ford,Peugeot,Renault; 로드 경사: 규제됨
안테나: 자동차; 0.36m; Citroën,Ford,Peugeot,Renault; 로드 경사: 규제됨
제조업체 부품 번호: ANT.28
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 7.98 USD다음의 수량에 대한 총 가격 1 pcs - 7.98 USD
다음의 수량에 대한 순 가격 3 pcs - 7.09 USD다음의 수량에 대한 총 가격 3 pcs - 7.09 USD
다음의 수량에 대한 순 가격 5 pcs - 6.66 USD다음의 수량에 대한 총 가격 5 pcs - 6.66 USD
다음의 수량에 대한 순 가격 10 pcs - 6.21 USD다음의 수량에 대한 총 가격 10 pcs - 6.21 USD
98 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.22 | 안테나: 자동차; 자동차 지붕에 장착됨; 0.175m; AM,FM; Seat,VW,Škoda; 0.3m; 로드 경사: 정수
안테나: 자동차; 자동차 지붕에 장착됨; 0.175m; AM,FM; Seat,VW,Škoda; 0.3m; 로드 경사: 정수
제조업체 부품 번호: ANT.22
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 7.25 USD다음의 수량에 대한 총 가격 1 pcs - 7.25 USD
다음의 수량에 대한 순 가격 3 pcs - 6.52 USD다음의 수량에 대한 총 가격 3 pcs - 6.52 USD
다음의 수량에 대한 순 가격 5 pcs - 5.80 USD다음의 수량에 대한 총 가격 5 pcs - 5.80 USD
다음의 수량에 대한 순 가격 10 pcs - 5.07 USD다음의 수량에 대한 총 가격 10 pcs - 5.07 USD
262 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
A00107 | 안테나 마스트; 0.14m; M5,M6; 내부; 만능; 검은색
안테나 마스트; 0.14m; M5,M6; 내부; 만능; 검은색
제조업체 부품 번호: A00107
제조사: PER.PIC.
다음의 수량에 대한 순 가격 1 pcs - 2.61 USD다음의 수량에 대한 총 가격 1 pcs - 2.61 USD
다음의 수량에 대한 순 가격 5 pcs - 2.13 USD다음의 수량에 대한 총 가격 5 pcs - 2.13 USD
다음의 수량에 대한 순 가격 10 pcs - 1.90 USD다음의 수량에 대한 총 가격 10 pcs - 1.90 USD
다음의 수량에 대한 순 가격 25 pcs - 1.66 USD다음의 수량에 대한 총 가격 25 pcs - 1.66 USD
110 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
A00004 | 안테나: 자동차; 자동차 지붕에 장착됨; 0.41m; AM,FM; 5m
안테나: 자동차; 자동차 지붕에 장착됨; 0.41m; AM,FM; 5m
제조업체 부품 번호: A00004
제조사: PER.PIC.
다음의 수량에 대한 순 가격 1 pcs - 20.62 USD다음의 수량에 대한 총 가격 1 pcs - 20.62 USD
다음의 수량에 대한 순 가격 3 pcs - 17.68 USD다음의 수량에 대한 총 가격 3 pcs - 17.68 USD
다음의 수량에 대한 순 가격 5 pcs - 15.71 USD다음의 수량에 대한 총 가격 5 pcs - 15.71 USD
다음의 수량에 대한 순 가격 10 pcs - 13.75 USD다음의 수량에 대한 총 가격 10 pcs - 13.75 USD
17 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT0203 | 안테나: 자동차; W3,내부; 증폭기 포함
안테나: 자동차; W3,내부; 증폭기 포함
제조업체 부품 번호: ANT0203
제조사: SUNKER
다음의 수량에 대한 순 가격 1 pcs - 5.04 USD다음의 수량에 대한 총 가격 1 pcs - 5.04 USD
다음의 수량에 대한 순 가격 3 pcs - 4.43 USD다음의 수량에 대한 총 가격 3 pcs - 4.43 USD
다음의 수량에 대한 순 가격 5 pcs - 4.12 USD다음의 수량에 대한 총 가격 5 pcs - 4.12 USD
다음의 수량에 대한 순 가격 10 pcs - 3.84 USD다음의 수량에 대한 총 가격 10 pcs - 3.84 USD
25 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
A00109 | 스레드 감소; M5/M6
스레드 감소; M5/M6
제조업체 부품 번호: A00109
제조사: PER.PIC.
다음의 수량에 대한 순 가격 1 pcs - 0.87 USD다음의 수량에 대한 총 가격 1 pcs - 0.87 USD
다음의 수량에 대한 순 가격 5 pcs - 0.50 USD다음의 수량에 대한 총 가격 5 pcs - 0.50 USD
다음의 수량에 대한 순 가격 10 pcs - 0.43 USD다음의 수량에 대한 총 가격 10 pcs - 0.43 USD
다음의 수량에 대한 순 가격 25 pcs - 0.38 USD다음의 수량에 대한 총 가격 25 pcs - 0.38 USD
490 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.03.2 | 안테나: 자동차; 자동차 지붕에 장착됨; 0.4m; AM,FM; Opel; 증폭기 포함; 0.3m; 로드 경사: 정수
안테나: 자동차; 자동차 지붕에 장착됨; 0.4m; AM,FM; Opel; 증폭기 포함; 0.3m; 로드 경사: 정수
제조업체 부품 번호: ANT.03.2
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 20.27 USD다음의 수량에 대한 총 가격 1 pcs - 20.27 USD
다음의 수량에 대한 순 가격 3 pcs - 18.01 USD다음의 수량에 대한 총 가격 3 pcs - 18.01 USD
다음의 수량에 대한 순 가격 5 pcs - 16.89 USD다음의 수량에 대한 총 가격 5 pcs - 16.89 USD
다음의 수량에 대한 순 가격 10 pcs - 15.76 USD다음의 수량에 대한 총 가격 10 pcs - 15.76 USD
15 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ANT.17.2 | 안테나: 자동차; 자동차 지붕에 장착됨; 0.18m; Seat,VW,Škoda; 증폭기 포함; 0.3m
안테나: 자동차; 자동차 지붕에 장착됨; 0.18m; Seat,VW,Škoda; 증폭기 포함; 0.3m
제조업체 부품 번호: ANT.17.2
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 11.12 USD다음의 수량에 대한 총 가격 1 pcs - 11.12 USD
다음의 수량에 대한 순 가격 3 pcs - 9.88 USD다음의 수량에 대한 총 가격 3 pcs - 9.88 USD
다음의 수량에 대한 순 가격 5 pcs - 9.27 USD다음의 수량에 대한 총 가격 5 pcs - 9.27 USD
다음의 수량에 대한 순 가격 10 pcs - 8.65 USD다음의 수량에 대한 총 가격 10 pcs - 8.65 USD
17 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용