+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

측정 NTC 서미스터

(23)

What is a thermistor

A thermistor is a type of a resistor made of semiconductor material, with resistance that is strongly dependent on temperature. Currently, there are many types of thermistors available, offered in various housings and with parameters depending on their application. The smaller the dimensions of a thermistor, the greater the range of resistance changes and the lower the power losses are likely to be. SMD thermistors or thermistors in housings of the size of a match head, typically have a very wide range of resistance changes. Large-size thermistors offer a narrow range of resistance variations and are often fitted with heat sinks or aluminium housings. Many of today's thermistors are almost identical in terms of appearance to a typical SMD resistor.

NTC measuring thermistors, NTC protective thermistors and other thermistors

The basic division of thermistors results from the temperature coefficient and their purpose in the device.

NTC thermistors (Negative Temperature Coefficient) feature a negative temperature coefficient. They have high resistance at low temperatures and low resistance after the thermistor heats up. PTC (Positive Temperature Coefficient) thermistors work the other way round, at low temperatures they have small resistance, which increases with the temperature of the thermistor.

Measuring thermistors act as temperature-to-voltage converters. Due to this application, manufacturers strive to ensure the repeatability of their parameters, small manufacturing tolerances and linearity of resistance to temperature changes. Usually, they will also have small dimensions and thus small thermal inertia. Protective thermistors act as surge current limiters in electrical circuits at the moment of power-on. These are NTC thermistors, which are connected in series to a power circuit. They have relatively large dimensions and a special design, which allows heat to be dissipated to the environment.

What are NTC thermistors and others used for?

Measuring thermistors are used primarily for temperature measurement in the range from approximately -40°C to +125°C. Although there are other special designs with extended range, most of the popular thermistors fall within the one specified above. Measuring thermistors are also used in temperature compensation circuits of electronic components.NTC protective thermistors are used to limit the rate of current increase in sensitive electrical circuits. In the past, they were used in circuits connected to lamp filaments, where they increased the life of lamps by protecting the cold filament when the power was switched on.

NTC thermistors and other thermistors – basic parameters

The basic parameters characterising a thermistor are: nominal resistance at 25°C, temperature coefficient, temperature coefficient of resistance, permissible power loss, nominal voltage, tolerance, type of housing.

Choosing the right thermistor for specific applications

Thermistors are manufactured to meet different values of current and voltage, not only for incorporation into a circuit supplied with safe voltage. Hence the variety of their housings and the wide range of dimensions. Some thermistors, for example, those used in the automotive industry, have the appearance of a screw fitted into the engine housing. The choice of the thermistor will primarily depend on the target application. Measuring thermistors and protective thermistors are chosen based on a different approach.

제품: 23

창고:

TME
전부
페이지 1
NEW
NCU15WB333J60RC | NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±5%; -55÷125°C; 55uA
NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±5%; -55÷125°C; 55uA
제조업체 부품 번호: NCU15WB333J60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.02 USD다음의 수량에 대한 총 가격 10000 pcs - 0.02 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NTC 서미스터; 10kΩ; THT; 3435K; -40÷105°C; ±1%; 100mW
제조업체 부품 번호: NTCLE413E2103F102L
제조사: VISHAY
다음의 수량에 대한 순 가격 100 pcs - 0.81 USD다음의 수량에 대한 총 가격 100 pcs - 0.81 USD
다음의 수량에 대한 순 가격 200 pcs - 0.76 USD다음의 수량에 대한 총 가격 200 pcs - 0.76 USD
100 TME에 재고 있음
개 번호 (다양성: 100)
최소 주문 수량: 100.
다수: 100.
NEW
NTC 서미스터; 10kΩ; THT; 3982K; -40÷250°C; ±5%
제조업체 부품 번호: TT-DO-10KC3-6-5%
다음의 수량에 대한 순 가격 5000 pcs - 0.23 USD다음의 수량에 대한 총 가격 5000 pcs - 0.23 USD
0 TME에 재고 있음
개 번호 (다양성: 5 000)
최소 주문 수량: 5 000.
다수: 5 000.
NEW
NCP02WF104D05RH | NTC 서미스터; 100kΩ; SMD; 01005; 4250K; ±0.5%; -40÷125°C; 31uA
NTC 서미스터; 100kΩ; SMD; 01005; 4250K; ±0.5%; -40÷125°C; 31uA
제조업체 부품 번호: NCP02WF104D05RH
제조사: MURATA
다음의 수량에 대한 순 가격 20000 pcs - 0.06 USD다음의 수량에 대한 총 가격 20000 pcs - 0.06 USD
0 TME에 재고 있음
개 번호 (다양성: 20 000)
최소 주문 수량: 20 000.
다수: 20 000.
NEW
NCP03WF104D05RL | NTC 서미스터; 100kΩ; SMD; 0201; 4250K; ±0.5%; -40÷125°C; 31uA
NTC 서미스터; 100kΩ; SMD; 0201; 4250K; ±0.5%; -40÷125°C; 31uA
제조업체 부품 번호: NCP03WF104D05RL
제조사: MURATA
다음의 수량에 대한 순 가격 15000 pcs - 0.08 USD다음의 수량에 대한 총 가격 15000 pcs - 0.08 USD
0 TME에 재고 있음
개 번호 (다양성: 15 000)
최소 주문 수량: 15 000.
다수: 15 000.
NEW
NCU15WB333E60RC | NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±3%; -55÷125°C; 51uA
NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±3%; -55÷125°C; 51uA
제조업체 부품 번호: NCU15WB333E60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.02 USD다음의 수량에 대한 총 가격 10000 pcs - 0.02 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15WB333E6SRC | NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±3%; -55÷150°C; 55uA
NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±3%; -55÷150°C; 55uA
제조업체 부품 번호: NCU15WB333E6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15WB333F60RC | NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±1%; -55÷125°C; 55uA
NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±1%; -55÷125°C; 55uA
제조업체 부품 번호: NCU15WB333F60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.02 USD다음의 수량에 대한 총 가격 10000 pcs - 0.02 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15WB333F6SRC | NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±1%; -55÷150°C; 55uA
NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±1%; -55÷150°C; 55uA
제조업체 부품 번호: NCU15WB333F6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15WB333J6SRC | NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±5%; -55÷150°C; 55uA
NTC 서미스터; 33kΩ; SMD; 0402; 4050K; ±5%; -55÷150°C; 55uA
제조업체 부품 번호: NCU15WB333J6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM221E60RC | NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 674uA
NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 674uA
제조업체 부품 번호: NCU15XM221E60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM221E6SRC | NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 674uA
NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 674uA
제조업체 부품 번호: NCU15XM221E6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.04 USD다음의 수량에 대한 총 가격 10000 pcs - 0.04 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM221J60RC | NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 674uA
NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 674uA
제조업체 부품 번호: NCU15XM221J60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM221J6SRC | NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 674uA
NTC 서미스터; 220Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 674uA
제조업체 부품 번호: NCU15XM221J6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.04 USD다음의 수량에 대한 총 가격 10000 pcs - 0.04 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM331E60RC | NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 550uA
NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 550uA
제조업체 부품 번호: NCU15XM331E60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM331E6SRC | NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 550uA
NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 550uA
제조업체 부품 번호: NCU15XM331E6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.04 USD다음의 수량에 대한 총 가격 10000 pcs - 0.04 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM331J60RC | NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 550uA
NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 550uA
제조업체 부품 번호: NCU15XM331J60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM331J6SRC | NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 550uA
NTC 서미스터; 330Ω; SMD; 0402; 3500K; ±5%; -55÷125°C; 550uA
제조업체 부품 번호: NCU15XM331J6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.04 USD다음의 수량에 대한 총 가격 10000 pcs - 0.04 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM472E60RC | NTC 서미스터; 4.7kΩ; SMD; 0402; 3500K; ±3%; -55÷125°C; 145uA
NTC 서미스터; 4.7kΩ; SMD; 0402; 3500K; ±3%; -55÷125°C; 145uA
제조업체 부품 번호: NCU15XM472E60RC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.02 USD다음의 수량에 대한 총 가격 10000 pcs - 0.02 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
NEW
NCU15XM472E6SRC | NTC 서미스터; 4.7kΩ; SMD; 0402; 3500K; ±3%; -55÷125°C; 145uA
NTC 서미스터; 4.7kΩ; SMD; 0402; 3500K; ±3%; -55÷125°C; 145uA
제조업체 부품 번호: NCU15XM472E6SRC
제조사: MURATA
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
0 TME에 재고 있음
개 번호 (다양성: 10 000)
최소 주문 수량: 10 000.
다수: 10 000.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용