+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

NTC 서미스터

(1 702)

What is a thermistor

A thermistor is a type of a resistor made of semiconductor material, with resistance that is strongly dependent on temperature. Currently, there are many types of thermistors available, offered in various housings and with parameters depending on their application. The smaller the dimensions of a thermistor, the greater the range of resistance changes and the lower the power losses are likely to be. SMD thermistors or thermistors in housings of the size of a match head, typically have a very wide range of resistance changes. Large-size thermistors offer a narrow range of resistance variations and are often fitted with heat sinks or aluminium housings. Many of today's thermistors are almost identical in terms of appearance to a typical SMD resistor.

NTC measuring thermistors, NTC protective thermistors and other thermistors

The basic division of thermistors results from the temperature coefficient and their purpose in the device.

NTC thermistors (Negative Temperature Coefficient) feature a negative temperature coefficient. They have high resistance at low temperatures and low resistance after the thermistor heats up. PTC (Positive Temperature Coefficient) thermistors work the other way round, at low temperatures they have small resistance, which increases with the temperature of the thermistor.

Measuring thermistors act as temperature-to-voltage converters. Due to this application, manufacturers strive to ensure the repeatability of their parameters, small manufacturing tolerances and linearity of resistance to temperature changes. Usually, they will also have small dimensions and thus small thermal inertia. Protective thermistors act as surge current limiters in electrical circuits at the moment of power-on. These are NTC thermistors, which are connected in series to a power circuit. They have relatively large dimensions and a special design, which allows heat to be dissipated to the environment.

What are NTC thermistors and others used for?

Measuring thermistors are used primarily for temperature measurement in the range from approximately -40°C to +125°C. Although there are other special designs with extended range, most of the popular thermistors fall within the one specified above. Measuring thermistors are also used in temperature compensation circuits of electronic components.NTC protective thermistors are used to limit the rate of current increase in sensitive electrical circuits. In the past, they were used in circuits connected to lamp filaments, where they increased the life of lamps by protecting the cold filament when the power was switched on.

NTC thermistors and other thermistors – basic parameters

The basic parameters characterising a thermistor are: nominal resistance at 25°C, temperature coefficient, temperature coefficient of resistance, permissible power loss, nominal voltage, tolerance, type of housing.

Choosing the right thermistor for specific applications

Thermistors are manufactured to meet different values of current and voltage, not only for incorporation into a circuit supplied with safe voltage. Hence the variety of their housings and the wide range of dimensions. Some thermistors, for example, those used in the automotive industry, have the appearance of a screw fitted into the engine housing. The choice of the thermistor will primarily depend on the target application. Measuring thermistors and protective thermistors are chosen based on a different approach.

제품: 1 702

창고:

TME
외부의
전부
페이지 1
NTCLE100E3103JB0 | NTC 서미스터; 10kΩ; THT; 3977K; -40÷125°C; 500mW
NTC 서미스터; 10kΩ; THT; 3977K; -40÷125°C; 500mW
제조업체 부품 번호: NTCLE100E3103JB0
제조사: VISHAY
다음의 수량에 대한 순 가격 1 pcs - 0.40 USD다음의 수량에 대한 총 가격 1 pcs - 0.40 USD
다음의 수량에 대한 순 가격 10 pcs - 0.35 USD다음의 수량에 대한 총 가격 10 pcs - 0.35 USD
다음의 수량에 대한 순 가격 25 pcs - 0.33 USD다음의 수량에 대한 총 가격 25 pcs - 0.33 USD
다음의 수량에 대한 순 가격 50 pcs - 0.31 USD다음의 수량에 대한 총 가격 50 pcs - 0.31 USD
다음의 수량에 대한 순 가격 100 pcs - 0.30 USD다음의 수량에 대한 총 가격 100 pcs - 0.30 USD
다음의 수량에 대한 순 가격 250 pcs - 0.28 USD다음의 수량에 대한 총 가격 250 pcs - 0.28 USD
다음의 수량에 대한 순 가격 500 pcs - 0.27 USD다음의 수량에 대한 총 가격 500 pcs - 0.27 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.25 USD다음의 수량에 대한 총 가격 1000 pcs - 0.25 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.24 USD다음의 수량에 대한 총 가격 2000 pcs - 0.24 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.22 USD다음의 수량에 대한 총 가격 5000 pcs - 0.22 USD
24959 TME에 재고 있음
개 번호 (다양성: 1)
B57364S0100M000 | NTC 서미스터; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K; 피치: 7.5mm
NTC 서미스터; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K; 피치: 7.5mm
제조업체 부품 번호: B57364S0100M000
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 1.58 USD다음의 수량에 대한 총 가격 1 pcs - 1.58 USD
다음의 수량에 대한 순 가격 5 pcs - 1.43 USD다음의 수량에 대한 총 가격 5 pcs - 1.43 USD
다음의 수량에 대한 순 가격 10 pcs - 1.29 USD다음의 수량에 대한 총 가격 10 pcs - 1.29 USD
다음의 수량에 대한 순 가격 25 pcs - 1.04 USD다음의 수량에 대한 총 가격 25 pcs - 1.04 USD
다음의 수량에 대한 순 가격 50 pcs - 0.84 USD다음의 수량에 대한 총 가격 50 pcs - 0.84 USD
다음의 수량에 대한 순 가격 100 pcs - 0.81 USD다음의 수량에 대한 총 가격 100 pcs - 0.81 USD
다음의 수량에 대한 순 가격 250 pcs - 0.78 USD다음의 수량에 대한 총 가격 250 pcs - 0.78 USD
다음의 수량에 대한 순 가격 500 pcs - 0.75 USD다음의 수량에 대한 총 가격 500 pcs - 0.75 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.73 USD다음의 수량에 대한 총 가격 1000 pcs - 0.73 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.68 USD다음의 수량에 대한 총 가격 5000 pcs - 0.68 USD
4619 TME에 재고 있음
개 번호 (다양성: 1)
NCP18XH103F03RB | NTC 서미스터; 10kΩ; SMD; 0603; 3380K; 100mW
NTC 서미스터; 10kΩ; SMD; 0603; 3380K; 100mW
제조업체 부품 번호: NCP18XH103F03RB
제조사: MURATA
다음의 수량에 대한 순 가격 1 pcs - 0.09 USD다음의 수량에 대한 총 가격 1 pcs - 0.09 USD
다음의 수량에 대한 순 가격 50 pcs - 0.08 USD다음의 수량에 대한 총 가격 50 pcs - 0.08 USD
다음의 수량에 대한 순 가격 100 pcs - 0.07 USD다음의 수량에 대한 총 가격 100 pcs - 0.07 USD
다음의 수량에 대한 순 가격 500 pcs - 0.05 USD다음의 수량에 대한 총 가격 500 pcs - 0.05 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.04 USD다음의 수량에 대한 총 가격 1000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.03 USD다음의 수량에 대한 총 가격 2000 pcs - 0.03 USD
다음의 수량에 대한 순 가격 4000 pcs - 0.03 USD다음의 수량에 대한 총 가격 4000 pcs - 0.03 USD
다음의 수량에 대한 순 가격 8000 pcs - 0.03 USD다음의 수량에 대한 총 가격 8000 pcs - 0.03 USD
28409 TME에 재고 있음
개 번호 (다양성: 1)
NCP15XH103F03RC | NTC 서미스터; 10kΩ; SMD; 0402; 3380K; 100mW
NTC 서미스터; 10kΩ; SMD; 0402; 3380K; 100mW
제조업체 부품 번호: NCP15XH103F03RC
제조사: MURATA
다음의 수량에 대한 순 가격 1 pcs - 0.08 USD다음의 수량에 대한 총 가격 1 pcs - 0.08 USD
다음의 수량에 대한 순 가격 10 pcs - 0.07 USD다음의 수량에 대한 총 가격 10 pcs - 0.07 USD
다음의 수량에 대한 순 가격 25 pcs - 0.06 USD다음의 수량에 대한 총 가격 25 pcs - 0.06 USD
다음의 수량에 대한 순 가격 100 pcs - 0.05 USD다음의 수량에 대한 총 가격 100 pcs - 0.05 USD
다음의 수량에 대한 순 가격 500 pcs - 0.04 USD다음의 수량에 대한 총 가격 500 pcs - 0.04 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.04 USD다음의 수량에 대한 총 가격 1000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.03 USD다음의 수량에 대한 총 가격 5000 pcs - 0.03 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.03 USD다음의 수량에 대한 총 가격 20000 pcs - 0.03 USD
1597 TME에 재고 있음
개 번호 (다양성: 1)
NTCLE100E3103JB0 | NTC 서미스터; 10kΩ; THT; 3977K; -40÷125°C; 500mW
NTC 서미스터; 10kΩ; THT; 3977K; -40÷125°C; 500mW
제조업체 부품 번호: NTCLE100E3103JB0
제조사: VISHAY
다음의 수량에 대한 순 가격 1 pcs - 0.40 USD다음의 수량에 대한 총 가격 1 pcs - 0.40 USD
다음의 수량에 대한 순 가격 10 pcs - 0.36 USD다음의 수량에 대한 총 가격 10 pcs - 0.36 USD
다음의 수량에 대한 순 가격 25 pcs - 0.34 USD다음의 수량에 대한 총 가격 25 pcs - 0.34 USD
다음의 수량에 대한 순 가격 50 pcs - 0.33 USD다음의 수량에 대한 총 가격 50 pcs - 0.33 USD
다음의 수량에 대한 순 가격 100 pcs - 0.31 USD다음의 수량에 대한 총 가격 100 pcs - 0.31 USD
다음의 수량에 대한 순 가격 200 pcs - 0.29 USD다음의 수량에 대한 총 가격 200 pcs - 0.29 USD
다음의 수량에 대한 순 가격 250 pcs - 0.29 USD다음의 수량에 대한 총 가격 250 pcs - 0.29 USD
다음의 수량에 대한 순 가격 500 pcs - 0.27 USD다음의 수량에 대한 총 가격 500 pcs - 0.27 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.25 USD다음의 수량에 대한 총 가격 1000 pcs - 0.25 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.25 USD다음의 수량에 대한 총 가격 2000 pcs - 0.25 USD
12662 TME에 재고 있음
개 번호 (다양성: 1)
재고가 지속될 때까지 사용 가능한 제품
TT7-10KC3-11 | NTC 서미스터; 10kΩ; THT; 3977K; -40÷125°C; ±1%
NTC 서미스터; 10kΩ; THT; 3977K; -40÷125°C; ±1%
제조업체 부품 번호: TT7-10KC3-11
다음의 수량에 대한 순 가격 10 pcs - 0.34 USD다음의 수량에 대한 총 가격 10 pcs - 0.34 USD
다음의 수량에 대한 순 가격 50 pcs - 0.27 USD다음의 수량에 대한 총 가격 50 pcs - 0.27 USD
다음의 수량에 대한 순 가격 100 pcs - 0.25 USD다음의 수량에 대한 총 가격 100 pcs - 0.25 USD
다음의 수량에 대한 순 가격 500 pcs - 0.23 USD다음의 수량에 대한 총 가격 500 pcs - 0.23 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.23 USD다음의 수량에 대한 총 가격 1000 pcs - 0.23 USD
2940 TME에 재고 있음
개 번호 (다양성: 10)
JNR15S221L87PU5 | NTC 서미스터; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; 피치: 7.5mm; Ø15mm
NTC 서미스터; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; 피치: 7.5mm; Ø15mm
제조업체 부품 번호: JNR15S221L87PU5
제조사: JOYIN
다음의 수량에 대한 순 가격 2 pcs - 0.27 USD다음의 수량에 대한 총 가격 2 pcs - 0.27 USD
다음의 수량에 대한 순 가격 10 pcs - 0.22 USD다음의 수량에 대한 총 가격 10 pcs - 0.22 USD
다음의 수량에 대한 순 가격 50 pcs - 0.20 USD다음의 수량에 대한 총 가격 50 pcs - 0.20 USD
다음의 수량에 대한 순 가격 100 pcs - 0.18 USD다음의 수량에 대한 총 가격 100 pcs - 0.18 USD
다음의 수량에 대한 순 가격 250 pcs - 0.16 USD다음의 수량에 대한 총 가격 250 pcs - 0.16 USD
다음의 수량에 대한 순 가격 750 pcs - 0.15 USD다음의 수량에 대한 총 가격 750 pcs - 0.15 USD
다음의 수량에 대한 순 가격 1500 pcs - 0.14 USD다음의 수량에 대한 총 가격 1500 pcs - 0.14 USD
다음의 수량에 대한 순 가격 3000 pcs - 0.14 USD다음의 수량에 대한 총 가격 3000 pcs - 0.14 USD
다음의 수량에 대한 순 가격 6000 pcs - 0.14 USD다음의 수량에 대한 총 가격 6000 pcs - 0.14 USD
10462 TME에 재고 있음
개 번호 (다양성: 2)
NTCG103JF103FT1 | NTC 서미스터; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
NTC 서미스터; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
제조업체 부품 번호: NTCG103JF103FT1
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 0.07 USD다음의 수량에 대한 총 가격 1 pcs - 0.07 USD
다음의 수량에 대한 순 가격 5 pcs - 0.06 USD다음의 수량에 대한 총 가격 5 pcs - 0.06 USD
다음의 수량에 대한 순 가격 10 pcs - 0.05 USD다음의 수량에 대한 총 가격 10 pcs - 0.05 USD
다음의 수량에 대한 순 가격 25 pcs - 0.04 USD다음의 수량에 대한 총 가격 25 pcs - 0.04 USD
다음의 수량에 대한 순 가격 50 pcs - 0.04 USD다음의 수량에 대한 총 가격 50 pcs - 0.04 USD
다음의 수량에 대한 순 가격 100 pcs - 0.03 USD다음의 수량에 대한 총 가격 100 pcs - 0.03 USD
다음의 수량에 대한 순 가격 250 pcs - 0.03 USD다음의 수량에 대한 총 가격 250 pcs - 0.03 USD
다음의 수량에 대한 순 가격 500 pcs - 0.03 USD다음의 수량에 대한 총 가격 500 pcs - 0.03 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.03 USD다음의 수량에 대한 총 가격 1000 pcs - 0.03 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.03 USD다음의 수량에 대한 총 가격 10000 pcs - 0.03 USD
1127 TME에 재고 있음
개 번호 (다양성: 1)
NTCM-HP-10K-1% | NTC 서미스터; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm; 온도 측정
NTC 서미스터; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm; 온도 측정
제조업체 부품 번호: NTCM-HP-10K-1%
제조사: SR PASSIVES
다음의 수량에 대한 순 가격 10 pcs - 0.28 USD다음의 수량에 대한 총 가격 10 pcs - 0.28 USD
다음의 수량에 대한 순 가격 100 pcs - 0.21 USD다음의 수량에 대한 총 가격 100 pcs - 0.21 USD
다음의 수량에 대한 순 가격 500 pcs - 0.16 USD다음의 수량에 대한 총 가격 500 pcs - 0.16 USD
다음의 수량에 대한 순 가격 1500 pcs - 0.13 USD다음의 수량에 대한 총 가격 1500 pcs - 0.13 USD
19430 TME에 재고 있음
개 번호 (다양성: 10)
B57237S0509M | NTC 서미스터; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; 피치: 7.5mm
NTC 서미스터; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; 피치: 7.5mm
제조업체 부품 번호: B57237S0509M
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 1.20 USD다음의 수량에 대한 총 가격 1 pcs - 1.20 USD
다음의 수량에 대한 순 가격 10 pcs - 0.76 USD다음의 수량에 대한 총 가격 10 pcs - 0.76 USD
다음의 수량에 대한 순 가격 50 pcs - 0.65 USD다음의 수량에 대한 총 가격 50 pcs - 0.65 USD
다음의 수량에 대한 순 가격 100 pcs - 0.60 USD다음의 수량에 대한 총 가격 100 pcs - 0.60 USD
다음의 수량에 대한 순 가격 250 pcs - 0.56 USD다음의 수량에 대한 총 가격 250 pcs - 0.56 USD
다음의 수량에 대한 순 가격 500 pcs - 0.54 USD다음의 수량에 대한 총 가격 500 pcs - 0.54 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.52 USD다음의 수량에 대한 총 가격 1000 pcs - 0.52 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.51 USD다음의 수량에 대한 총 가격 2000 pcs - 0.51 USD
2715 TME에 재고 있음
개 번호 (다양성: 1)
B57861S0103F040 | NTC 서미스터; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
NTC 서미스터; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
제조업체 부품 번호: B57861S0103F040
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 1.51 USD다음의 수량에 대한 총 가격 1 pcs - 1.51 USD
다음의 수량에 대한 순 가격 5 pcs - 1.23 USD다음의 수량에 대한 총 가격 5 pcs - 1.23 USD
다음의 수량에 대한 순 가격 10 pcs - 1.00 USD다음의 수량에 대한 총 가격 10 pcs - 1.00 USD
다음의 수량에 대한 순 가격 50 pcs - 0.88 USD다음의 수량에 대한 총 가격 50 pcs - 0.88 USD
다음의 수량에 대한 순 가격 100 pcs - 0.82 USD다음의 수량에 대한 총 가격 100 pcs - 0.82 USD
다음의 수량에 대한 순 가격 250 pcs - 0.76 USD다음의 수량에 대한 총 가격 250 pcs - 0.76 USD
다음의 수량에 대한 순 가격 500 pcs - 0.73 USD다음의 수량에 대한 총 가격 500 pcs - 0.73 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.68 USD다음의 수량에 대한 총 가격 1000 pcs - 0.68 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.66 USD다음의 수량에 대한 총 가격 2000 pcs - 0.66 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.65 USD다음의 수량에 대한 총 가격 5000 pcs - 0.65 USD
8749 TME에 재고 있음
개 번호 (다양성: 1)
B57421V2103J062 | NTC 서미스터; 10kΩ; -55÷125°C; 210mW; ±5%; SMD; 4000K; 0805
NTC 서미스터; 10kΩ; -55÷125°C; 210mW; ±5%; SMD; 4000K; 0805
제조업체 부품 번호: B57421V2103J062
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 0.12 USD다음의 수량에 대한 총 가격 1 pcs - 0.12 USD
다음의 수량에 대한 순 가격 50 pcs - 0.11 USD다음의 수량에 대한 총 가격 50 pcs - 0.11 USD
다음의 수량에 대한 순 가격 100 pcs - 0.10 USD다음의 수량에 대한 총 가격 100 pcs - 0.10 USD
다음의 수량에 대한 순 가격 500 pcs - 0.09 USD다음의 수량에 대한 총 가격 500 pcs - 0.09 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.09 USD다음의 수량에 대한 총 가격 1000 pcs - 0.09 USD
다음의 수량에 대한 순 가격 4000 pcs - 0.08 USD다음의 수량에 대한 총 가격 4000 pcs - 0.08 USD
다음의 수량에 대한 순 가격 8000 pcs - 0.08 USD다음의 수량에 대한 총 가격 8000 pcs - 0.08 USD
다음의 수량에 대한 순 가격 12000 pcs - 0.08 USD다음의 수량에 대한 총 가격 12000 pcs - 0.08 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.07 USD다음의 수량에 대한 총 가격 20000 pcs - 0.07 USD
다음의 수량에 대한 순 가격 28000 pcs - 0.07 USD다음의 수량에 대한 총 가격 28000 pcs - 0.07 USD
6514 TME에 재고 있음
개 번호 (다양성: 1)
TT7-10KC8-3 | NTC 서미스터; 10kΩ; THT; 3435K; -40÷125°C; ±1%
NTC 서미스터; 10kΩ; THT; 3435K; -40÷125°C; ±1%
제조업체 부품 번호: TT7-10KC8-3
다음의 수량에 대한 순 가격 10 pcs - 0.34 USD다음의 수량에 대한 총 가격 10 pcs - 0.34 USD
다음의 수량에 대한 순 가격 100 pcs - 0.26 USD다음의 수량에 대한 총 가격 100 pcs - 0.26 USD
다음의 수량에 대한 순 가격 500 pcs - 0.23 USD다음의 수량에 대한 총 가격 500 pcs - 0.23 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.22 USD다음의 수량에 대한 총 가격 1000 pcs - 0.22 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.22 USD다음의 수량에 대한 총 가격 2000 pcs - 0.22 USD
12080 TME에 재고 있음
개 번호 (다양성: 5)
NCP21XV103J03RA | NTC 서미스터; 10kΩ; SMD; 0805; 3900K; 200mW
NTC 서미스터; 10kΩ; SMD; 0805; 3900K; 200mW
제조업체 부품 번호: NCP21XV103J03RA
제조사: MURATA
다음의 수량에 대한 순 가격 1 pcs - 0.16 USD다음의 수량에 대한 총 가격 1 pcs - 0.16 USD
다음의 수량에 대한 순 가격 10 pcs - 0.13 USD다음의 수량에 대한 총 가격 10 pcs - 0.13 USD
다음의 수량에 대한 순 가격 25 pcs - 0.12 USD다음의 수량에 대한 총 가격 25 pcs - 0.12 USD
다음의 수량에 대한 순 가격 50 pcs - 0.11 USD다음의 수량에 대한 총 가격 50 pcs - 0.11 USD
다음의 수량에 대한 순 가격 100 pcs - 0.11 USD다음의 수량에 대한 총 가격 100 pcs - 0.11 USD
다음의 수량에 대한 순 가격 500 pcs - 0.09 USD다음의 수량에 대한 총 가격 500 pcs - 0.09 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.08 USD다음의 수량에 대한 총 가격 1000 pcs - 0.08 USD
다음의 수량에 대한 순 가격 4000 pcs - 0.08 USD다음의 수량에 대한 총 가격 4000 pcs - 0.08 USD
14614 TME에 재고 있음
개 번호 (다양성: 1)
B57235S0100M | NTC 서미스터; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K; 피치: 5mm
NTC 서미스터; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K; 피치: 5mm
제조업체 부품 번호: B57235S0100M
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 0.62 USD다음의 수량에 대한 총 가격 1 pcs - 0.62 USD
다음의 수량에 대한 순 가격 10 pcs - 0.56 USD다음의 수량에 대한 총 가격 10 pcs - 0.56 USD
다음의 수량에 대한 순 가격 15 pcs - 0.54 USD다음의 수량에 대한 총 가격 15 pcs - 0.54 USD
다음의 수량에 대한 순 가격 30 pcs - 0.49 USD다음의 수량에 대한 총 가격 30 pcs - 0.49 USD
다음의 수량에 대한 순 가격 50 pcs - 0.46 USD다음의 수량에 대한 총 가격 50 pcs - 0.46 USD
다음의 수량에 대한 순 가격 60 pcs - 0.46 USD다음의 수량에 대한 총 가격 60 pcs - 0.46 USD
다음의 수량에 대한 순 가격 100 pcs - 0.43 USD다음의 수량에 대한 총 가격 100 pcs - 0.43 USD
다음의 수량에 대한 순 가격 125 pcs - 0.42 USD다음의 수량에 대한 총 가격 125 pcs - 0.42 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.40 USD다음의 수량에 대한 총 가격 1000 pcs - 0.40 USD
1337 TME에 재고 있음
개 번호 (다양성: 1)
NTCM-10K-B3380 | NTC 서미스터; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW; Ø: 3mm
NTC 서미스터; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW; Ø: 3mm
제조업체 부품 번호: NTCM-10K-B3380
제조사: SR PASSIVES
다음의 수량에 대한 순 가격 10 pcs - 0.44 USD다음의 수량에 대한 총 가격 10 pcs - 0.44 USD
다음의 수량에 대한 순 가격 100 pcs - 0.33 USD다음의 수량에 대한 총 가격 100 pcs - 0.33 USD
다음의 수량에 대한 순 가격 500 pcs - 0.25 USD다음의 수량에 대한 총 가격 500 pcs - 0.25 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.20 USD다음의 수량에 대한 총 가격 1000 pcs - 0.20 USD
6412 TME에 재고 있음
개 번호 (다양성: 10)
NTCS-10-3R-4 | NTC 서미스터; 3Ω; 10.5mm; -55÷200°C; THT
NTC 서미스터; 3Ω; 10.5mm; -55÷200°C; THT
제조업체 부품 번호: NTCS-10-3R-4
제조사: SR PASSIVES
다음의 수량에 대한 순 가격 10 pcs - 0.11 USD다음의 수량에 대한 총 가격 10 pcs - 0.11 USD
다음의 수량에 대한 순 가격 100 pcs - 0.05 USD다음의 수량에 대한 총 가격 100 pcs - 0.05 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.04 USD다음의 수량에 대한 총 가격 1000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 4000 pcs - 0.03 USD다음의 수량에 대한 총 가격 4000 pcs - 0.03 USD
8364 TME에 재고 있음
개 번호 (다양성: 10)
재고가 지속될 때까지 사용 가능한 제품
NTCC-10K | NTC 서미스터; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
NTC 서미스터; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
제조업체 부품 번호: NTCC-10K
제조사: SR PASSIVES
다음의 수량에 대한 순 가격 10 pcs - 0.20 USD다음의 수량에 대한 총 가격 10 pcs - 0.20 USD
다음의 수량에 대한 순 가격 100 pcs - 0.14 USD다음의 수량에 대한 총 가격 100 pcs - 0.14 USD
다음의 수량에 대한 순 가격 500 pcs - 0.11 USD다음의 수량에 대한 총 가격 500 pcs - 0.11 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.09 USD다음의 수량에 대한 총 가격 1000 pcs - 0.09 USD
8440 TME에 재고 있음
개 번호 (다양성: 10)
B57237S0330M | NTC 서미스터; 33Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 3300K; 피치: 7.5mm
NTC 서미스터; 33Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 3300K; 피치: 7.5mm
제조업체 부품 번호: B57237S0330M
제조사: TDK
다음의 수량에 대한 순 가격 1 pcs - 0.83 USD다음의 수량에 대한 총 가격 1 pcs - 0.83 USD
다음의 수량에 대한 순 가격 10 pcs - 0.73 USD다음의 수량에 대한 총 가격 10 pcs - 0.73 USD
다음의 수량에 대한 순 가격 25 pcs - 0.65 USD다음의 수량에 대한 총 가격 25 pcs - 0.65 USD
다음의 수량에 대한 순 가격 50 pcs - 0.58 USD다음의 수량에 대한 총 가격 50 pcs - 0.58 USD
다음의 수량에 대한 순 가격 100 pcs - 0.52 USD다음의 수량에 대한 총 가격 100 pcs - 0.52 USD
다음의 수량에 대한 순 가격 200 pcs - 0.48 USD다음의 수량에 대한 총 가격 200 pcs - 0.48 USD
다음의 수량에 대한 순 가격 250 pcs - 0.47 USD다음의 수량에 대한 총 가격 250 pcs - 0.47 USD
다음의 수량에 대한 순 가격 500 pcs - 0.44 USD다음의 수량에 대한 총 가격 500 pcs - 0.44 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.41 USD다음의 수량에 대한 총 가격 1000 pcs - 0.41 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.35 USD다음의 수량에 대한 총 가격 5000 pcs - 0.35 USD
3270 TME에 재고 있음
개 번호 (다양성: 1)
NCU18XH103F60RB | NTC 서미스터; 10kΩ; SMD; 0603; 3380K; 100mW
NTC 서미스터; 10kΩ; SMD; 0603; 3380K; 100mW
제조업체 부품 번호: NCU18XH103F60RB
제조사: MURATA
다음의 수량에 대한 순 가격 1 pcs - 0.10 USD다음의 수량에 대한 총 가격 1 pcs - 0.10 USD
다음의 수량에 대한 순 가격 100 pcs - 0.08 USD다음의 수량에 대한 총 가격 100 pcs - 0.08 USD
다음의 수량에 대한 순 가격 500 pcs - 0.06 USD다음의 수량에 대한 총 가격 500 pcs - 0.06 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.06 USD다음의 수량에 대한 총 가격 1000 pcs - 0.06 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.05 USD다음의 수량에 대한 총 가격 2000 pcs - 0.05 USD
다음의 수량에 대한 순 가격 4000 pcs - 0.05 USD다음의 수량에 대한 총 가격 4000 pcs - 0.05 USD
다음의 수량에 대한 순 가격 8000 pcs - 0.04 USD다음의 수량에 대한 총 가격 8000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 12000 pcs - 0.04 USD다음의 수량에 대한 총 가격 12000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 20000 pcs - 0.04 USD다음의 수량에 대한 총 가격 20000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 28000 pcs - 0.04 USD다음의 수량에 대한 총 가격 28000 pcs - 0.04 USD
17871 TME에 재고 있음
개 번호 (다양성: 1)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용