+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 32만 명 이상의 고객

Quick Buy 즐겨찾기
카트

보조 어댑터

(147)

AUX signal input – music in the car from each portable device

More and more new cars offer the possibility to plug in a peripheral, such as an MP3 player or a smartphone, and enable the users to play music or films via a car radio. Older vehicles with basic 1-DIN radios don’t have such a feature, but thanks to AUX connector, a similar effect can be obtained. By means of high-quality adapters offered by TME it is possible to plug in flash drives, smartphones, speakers or wireless devices with Bluetooth transmitters.

AUX port and its functioning

AUX is a name for a communication port offering serial transmission – the signal is sent bit by bit in one direction – between a device provided with a port (for example a car radio) and a peripheral device such as:

• MP3 players,
• headphones,
• portable music players,
• amplifiers,
• speakers,
• adapters.

AUX port is generally used to send and receive digital audio signals and for this purpose RS-232 connector is used. It is defined by a few features, such as electrical function, pin size and their purpose or signal duration and frequency. In car radios, this connector has been replaced by a connection block to which respective connectors are directly plugged in. TME offer includes many types of connectors and terminals which are available within 24 hours of purchase throughout the European Union.

AUX signal input and its application in car audio devices

AUX port is located at the back of the radio, so the latter must be extracted from the busbar before the connector can be plugged in. Depending on the car or radio brand, AUX ports will differ so it is advisable to check the essential information before purchasing. On TME website, there is a user-friendly product comparison engine thanks to which it is possible to find the needed connector by choosing specific criteria.

AUX-AVIC connector

In the case of single DIN connector radio sets, features such as GPS navigation have to be performed by peripherals. The use of touch panels enabled combining a car radio set and navigation into a single device. Currently, some manufacturers offer radio panels which are connected via AUX-AVIC connectors. This also enables plugging in headrest screens and other peripherals which give the user an opportunity to display images via a single integrated system.

AUX-jack connector

Sound quality of a default speaker in smartphones or tablets leaves much to be desired; that is why playing music, films or other multimedia with a soundtrack in the car is not always a pleasure. For this reason, more and more drivers decide to assemble a jack connector into a radio through an AUX port. TME offer includes both standard 3.5 mm mini-jacks and 2.5 mm micro-jacks.

AUX-USB connector

By means of a radio set and this type of a connector, it is possible to play multimedia from flash drives, smartphones or other USB peripherals. Moreover, TME offer includes adapters compatible with iPods and other Apple devices fitted with a Lightning connector.

Bluetooth adapter

Bluetooth adapters have also become very popular. Thanks to them, it is possible to use a wireless hands-free system which allows us to drive safely and talk on the phone at the same time. Obviously, you can integrate a smartphone with a radio and then control music or other multimedia with the use of switches located on a multifunction steering wheel for more convenience.

AUX signal input in TME

All the above mentioned connectors and adapters available on the TME offer come from trustworthy manufacturers and their installation is very simple thanks to a detailed instruction or indications on the radio itself. What is more, TME offers nonstandard connectors.

제품: 147

창고:

TME
전부
페이지 1
ZRS-AUX/BC-JACK | 보조 어댑터; Jack 3,5mm; Becker,Blaupunkt,VDO; 핑크 와이어 리모컨 + 12V
보조 어댑터; Jack 3,5mm; Becker,Blaupunkt,VDO; 핑크 와이어 리모컨 + 12V
제조업체 부품 번호: ZRS-AUX/BC-JACK
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.63 USD다음의 수량에 대한 총 가격 1 pcs - 2.63 USD
다음의 수량에 대한 순 가격 3 pcs - 2.26 USD다음의 수량에 대한 총 가격 3 pcs - 2.26 USD
다음의 수량에 대한 순 가격 5 pcs - 2.00 USD다음의 수량에 대한 총 가격 5 pcs - 2.00 USD
다음의 수량에 대한 순 가격 10 pcs - 1.75 USD다음의 수량에 대한 총 가격 10 pcs - 1.75 USD
180 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-FIAT.02 | 보조 어댑터; Jack 3,5mm; Alfa Romeo,Fiat,Lancia,Smart; 0.8m; 5÷36VDC
보조 어댑터; Jack 3,5mm; Alfa Romeo,Fiat,Lancia,Smart; 0.8m; 5÷36VDC
제조업체 부품 번호: AUX-FIAT.02
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.46 USD다음의 수량에 대한 총 가격 1 pcs - 2.46 USD
다음의 수량에 대한 순 가격 3 pcs - 2.22 USD다음의 수량에 대한 총 가격 3 pcs - 2.22 USD
다음의 수량에 대한 순 가격 5 pcs - 1.97 USD다음의 수량에 대한 총 가격 5 pcs - 1.97 USD
다음의 수량에 대한 순 가격 10 pcs - 1.72 USD다음의 수량에 대한 총 가격 10 pcs - 1.72 USD
180 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-FIAT.01 | 보조 어댑터; RCA; Alfa Romeo,Fiat,Lancia,Smart; 5÷36VDC
보조 어댑터; RCA; Alfa Romeo,Fiat,Lancia,Smart; 5÷36VDC
제조업체 부품 번호: AUX-FIAT.01
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 1.98 USD다음의 수량에 대한 총 가격 1 pcs - 1.98 USD
다음의 수량에 대한 순 가격 3 pcs - 1.78 USD다음의 수량에 대한 총 가격 3 pcs - 1.78 USD
다음의 수량에 대한 순 가격 5 pcs - 1.59 USD다음의 수량에 대한 총 가격 5 pcs - 1.59 USD
다음의 수량에 대한 순 가격 10 pcs - 1.39 USD다음의 수량에 대한 총 가격 10 pcs - 1.39 USD
538 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-RENAULT.02 | 보조 어댑터; Jack 3,5mm; Renault
보조 어댑터; Jack 3,5mm; Renault
제조업체 부품 번호: AUX-RENAULT.02
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.03 USD다음의 수량에 대한 총 가격 1 pcs - 3.03 USD
다음의 수량에 대한 순 가격 3 pcs - 2.70 USD다음의 수량에 대한 총 가격 3 pcs - 2.70 USD
다음의 수량에 대한 순 가격 5 pcs - 2.53 USD다음의 수량에 대한 총 가격 5 pcs - 2.53 USD
다음의 수량에 대한 순 가격 10 pcs - 2.36 USD다음의 수량에 대한 총 가격 10 pcs - 2.36 USD
22 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MFD2-JACK | 보조 어댑터; Jack 3,5mm; Seat,VW,Škoda; 네비게이션: MFD2,RNS,RNS2; 0.6m
보조 어댑터; Jack 3,5mm; Seat,VW,Škoda; 네비게이션: MFD2,RNS,RNS2; 0.6m
제조업체 부품 번호: MFD2-JACK
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 6.74 USD다음의 수량에 대한 총 가격 1 pcs - 6.74 USD
다음의 수량에 대한 순 가격 3 pcs - 5.78 USD다음의 수량에 대한 총 가격 3 pcs - 5.78 USD
다음의 수량에 대한 순 가격 5 pcs - 5.14 USD다음의 수량에 대한 총 가격 5 pcs - 5.14 USD
다음의 수량에 대한 순 가격 10 pcs - 4.50 USD다음의 수량에 대한 총 가격 10 pcs - 4.50 USD
140 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MFD3-RCA | 보조 어댑터; RCA; VW; 네비게이션: MFD-3,RCD-310,RCD-510,RNS-310,RNS-510
보조 어댑터; RCA; VW; 네비게이션: MFD-3,RCD-310,RCD-510,RNS-310,RNS-510
제조업체 부품 번호: MFD3-RCA
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.29 USD다음의 수량에 대한 총 가격 1 pcs - 2.29 USD
다음의 수량에 대한 순 가격 3 pcs - 1.96 USD다음의 수량에 대한 총 가격 3 pcs - 1.96 USD
다음의 수량에 대한 순 가격 5 pcs - 1.74 USD다음의 수량에 대한 총 가격 5 pcs - 1.74 USD
다음의 수량에 대한 순 가격 10 pcs - 1.54 USD다음의 수량에 대한 총 가격 10 pcs - 1.54 USD
46 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ZRS-AUX/PIONEER.2 | 보조 어댑터; Jack 3,5mm; Pioneer
보조 어댑터; Jack 3,5mm; Pioneer
제조업체 부품 번호: ZRS-AUX/PIONEER.2
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 6.38 USD다음의 수량에 대한 총 가격 1 pcs - 6.38 USD
다음의 수량에 대한 순 가격 3 pcs - 5.47 USD다음의 수량에 대한 총 가격 3 pcs - 5.47 USD
다음의 수량에 대한 순 가격 5 pcs - 4.86 USD다음의 수량에 대한 총 가격 5 pcs - 4.86 USD
다음의 수량에 대한 순 가격 10 pcs - 4.26 USD다음의 수량에 대한 총 가격 10 pcs - 4.26 USD
8 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-FORD.01 | 보조 어댑터; Jack 3,5mm; Ford
보조 어댑터; Jack 3,5mm; Ford
제조업체 부품 번호: AUX-FORD.01
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.59 USD다음의 수량에 대한 총 가격 1 pcs - 3.59 USD
다음의 수량에 대한 순 가격 3 pcs - 3.20 USD다음의 수량에 대한 총 가격 3 pcs - 3.20 USD
다음의 수량에 대한 순 가격 5 pcs - 3.00 USD다음의 수량에 대한 총 가격 5 pcs - 3.00 USD
다음의 수량에 대한 순 가격 10 pcs - 2.80 USD다음의 수량에 대한 총 가격 10 pcs - 2.80 USD
19 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MERCEDES.03-JACK | 보조 어댑터; Jack 3,5mm; 0.8m
보조 어댑터; Jack 3,5mm; 0.8m
제조업체 부품 번호: MERCEDES.03-JACK
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 4.92 USD다음의 수량에 대한 총 가격 1 pcs - 4.92 USD
다음의 수량에 대한 순 가격 3 pcs - 4.40 USD다음의 수량에 대한 총 가격 3 pcs - 4.40 USD
다음의 수량에 대한 순 가격 5 pcs - 3.89 USD다음의 수량에 대한 총 가격 5 pcs - 3.89 USD
다음의 수량에 대한 순 가격 10 pcs - 3.63 USD다음의 수량에 대한 총 가격 10 pcs - 3.63 USD
3 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MFD3-JACK | 보조 어댑터; Jack 3,5mm; VW; 네비게이션: RNS-310,RNS-510; 800mm
보조 어댑터; Jack 3,5mm; VW; 네비게이션: RNS-310,RNS-510; 800mm
제조업체 부품 번호: MFD3-JACK
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.60 USD다음의 수량에 대한 총 가격 1 pcs - 2.60 USD
다음의 수량에 대한 순 가격 3 pcs - 2.24 USD다음의 수량에 대한 총 가격 3 pcs - 2.24 USD
다음의 수량에 대한 순 가격 5 pcs - 1.98 USD다음의 수량에 대한 총 가격 5 pcs - 1.98 USD
다음의 수량에 대한 순 가격 10 pcs - 1.74 USD다음의 수량에 대한 총 가격 10 pcs - 1.74 USD
164 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-VW.02 | 보조 어댑터; RCA; Audi,Seat,VW,Škoda; 라인 아웃
보조 어댑터; RCA; Audi,Seat,VW,Škoda; 라인 아웃
제조업체 부품 번호: AUX-VW.02
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 6.77 USD다음의 수량에 대한 총 가격 1 pcs - 6.77 USD
다음의 수량에 대한 순 가격 3 pcs - 6.01 USD다음의 수량에 대한 총 가격 3 pcs - 6.01 USD
다음의 수량에 대한 순 가격 5 pcs - 5.64 USD다음의 수량에 대한 총 가격 5 pcs - 5.64 USD
다음의 수량에 대한 순 가격 10 pcs - 5.26 USD다음의 수량에 대한 총 가격 10 pcs - 5.26 USD
5 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ZRS-AUX/BECKER | 보조 어댑터; RCA; Becker,Blaupunkt,VDO
보조 어댑터; RCA; Becker,Blaupunkt,VDO
제조업체 부품 번호: ZRS-AUX/BECKER
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 2.56 USD다음의 수량에 대한 총 가격 1 pcs - 2.56 USD
다음의 수량에 대한 순 가격 3 pcs - 2.21 USD다음의 수량에 대한 총 가격 3 pcs - 2.21 USD
다음의 수량에 대한 순 가격 5 pcs - 1.95 USD다음의 수량에 대한 총 가격 5 pcs - 1.95 USD
다음의 수량에 대한 순 가격 10 pcs - 1.71 USD다음의 수량에 대한 총 가격 10 pcs - 1.71 USD
21 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-OPEL.01 | 보조 어댑터; Jack 3,5mm; Opel
보조 어댑터; Jack 3,5mm; Opel
제조업체 부품 번호: AUX-OPEL.01
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 4.66 USD다음의 수량에 대한 총 가격 1 pcs - 4.66 USD
다음의 수량에 대한 순 가격 3 pcs - 4.14 USD다음의 수량에 대한 총 가격 3 pcs - 4.14 USD
다음의 수량에 대한 순 가격 5 pcs - 3.89 USD다음의 수량에 대한 총 가격 5 pcs - 3.89 USD
다음의 수량에 대한 순 가격 10 pcs - 3.63 USD다음의 수량에 대한 총 가격 10 pcs - 3.63 USD
8 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MFD-JACK | 보조 어댑터; Jack 3,5mm; Audi,Seat,VW,Škoda; 네비게이션: MFD,Navi Plus,RNS
보조 어댑터; Jack 3,5mm; Audi,Seat,VW,Škoda; 네비게이션: MFD,Navi Plus,RNS
제조업체 부품 번호: MFD-JACK
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 8.59 USD다음의 수량에 대한 총 가격 1 pcs - 8.59 USD
다음의 수량에 대한 순 가격 3 pcs - 7.37 USD다음의 수량에 대한 총 가격 3 pcs - 7.37 USD
다음의 수량에 대한 순 가격 5 pcs - 6.54 USD다음의 수량에 대한 총 가격 5 pcs - 6.54 USD
다음의 수량에 대한 순 가격 10 pcs - 5.73 USD다음의 수량에 대한 총 가격 10 pcs - 5.73 USD
27 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ZRS-AUX/ALPINE | 보조 어댑터; RCA; Alpine
보조 어댑터; RCA; Alpine
제조업체 부품 번호: ZRS-AUX/ALPINE
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 4.26 USD다음의 수량에 대한 총 가격 1 pcs - 4.26 USD
다음의 수량에 대한 순 가격 3 pcs - 3.65 USD다음의 수량에 대한 총 가격 3 pcs - 3.65 USD
다음의 수량에 대한 순 가격 5 pcs - 3.26 USD다음의 수량에 대한 총 가격 5 pcs - 3.26 USD
다음의 수량에 대한 순 가격 10 pcs - 2.85 USD다음의 수량에 대한 총 가격 10 pcs - 2.85 USD
25 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUDI.03 | 보조 어댑터; MMI 3G 플러그,USB A 소켓; Audi,Seat,VW,Škoda
보조 어댑터; MMI 3G 플러그,USB A 소켓; Audi,Seat,VW,Škoda
제조업체 부품 번호: AUDI.03
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 16.16 USD다음의 수량에 대한 총 가격 1 pcs - 16.16 USD
다음의 수량에 대한 순 가격 3 pcs - 14.00 USD다음의 수량에 대한 총 가격 3 pcs - 14.00 USD
6 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-BMW.04-RCA | 보조 어댑터; RCA; BMW; 공장 무선 수신기: 오디오 입력이 활성화된 헤드유닛
보조 어댑터; RCA; BMW; 공장 무선 수신기: 오디오 입력이 활성화된 헤드유닛
제조업체 부품 번호: AUX-BMW.04-RCA
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.55 USD다음의 수량에 대한 총 가격 1 pcs - 3.55 USD
다음의 수량에 대한 순 가격 3 pcs - 3.16 USD다음의 수량에 대한 총 가격 3 pcs - 3.16 USD
다음의 수량에 대한 순 가격 5 pcs - 2.96 USD다음의 수량에 대한 총 가격 5 pcs - 2.96 USD
다음의 수량에 대한 순 가격 10 pcs - 2.76 USD다음의 수량에 대한 총 가격 10 pcs - 2.76 USD
17 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AUX-PEUGEOT.01 | 보조 어댑터; Jack 3,5mm; Citroën,Peugeot; 공장 무선 수신기: Siemens VDO RD4
보조 어댑터; Jack 3,5mm; Citroën,Peugeot; 공장 무선 수신기: Siemens VDO RD4
제조업체 부품 번호: AUX-PEUGEOT.01
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 3.55 USD다음의 수량에 대한 총 가격 1 pcs - 3.55 USD
다음의 수량에 대한 순 가격 3 pcs - 3.16 USD다음의 수량에 대한 총 가격 3 pcs - 3.16 USD
다음의 수량에 대한 순 가격 5 pcs - 2.96 USD다음의 수량에 대한 총 가격 5 pcs - 2.96 USD
다음의 수량에 대한 순 가격 10 pcs - 2.76 USD다음의 수량에 대한 총 가격 10 pcs - 2.76 USD
12 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ZRS-AUX/ALP-JACK | 보조 어댑터; Jack 3,5mm; Alpine,JVC
보조 어댑터; Jack 3,5mm; Alpine,JVC
제조업체 부품 번호: ZRS-AUX/ALP-JACK
제조사: 4CARMEDIA
다음의 수량에 대한 순 가격 1 pcs - 6.87 USD다음의 수량에 대한 총 가격 1 pcs - 6.87 USD
다음의 수량에 대한 순 가격 3 pcs - 5.89 USD다음의 수량에 대한 총 가격 3 pcs - 5.89 USD
다음의 수량에 대한 순 가격 5 pcs - 5.23 USD다음의 수량에 대한 총 가격 5 pcs - 5.23 USD
다음의 수량에 대한 순 가격 10 pcs - 4.58 USD다음의 수량에 대한 총 가격 10 pcs - 4.58 USD
44 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
C7002-SPJ | 보조 어댑터; Jack 3,5mm; Renault
보조 어댑터; Jack 3,5mm; Renault
제조업체 부품 번호: C7002-SPJ
제조사: PER.PIC.
다음의 수량에 대한 순 가격 1 pcs - 4.94 USD다음의 수량에 대한 총 가격 1 pcs - 4.94 USD
다음의 수량에 대한 순 가격 3 pcs - 4.40 USD다음의 수량에 대한 총 가격 3 pcs - 4.40 USD
다음의 수량에 대한 순 가격 5 pcs - 3.85 USD다음의 수량에 대한 총 가격 5 pcs - 3.85 USD
10 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용