+1500000 개 이상의 제품 제공

하루에 6000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

렌치, 렌치 세트

(16 617)

A spanner, wrench or key is a tool for tightening and loosening nuts and bolts. Open-ended spanners, adjustable spanners, socket wrenches and ring spanners are suitable for hexagonal bolts. Allen and Torx keys (also known as hex and star keys) are designed for bolts with a round head, a hexagonal hole or a hexagonal star. Spanners, wrenches and keys are manufactured in metric or inch sizes. In the metric system, the distance between the jaws or the parallel sides of the hexagonal end corresponds to the size (number) of the spanner in millimetres. In the imperial system, this distance is given in inches or fractions of an inch. Spanners may be equipped with a sort of clutch which allows to set the bolt tightening torque. Such spanners are called torque spanners and are used primarily for equipment that is manufactured and operated according to specific standards. However, certain applications occasionally require special types of spanners. These may be flexible shaft spanners, hook spanners or spanners for special applications such as control cabinets, for example. Often, these tools are highly specialised and may feature several arms designed for loosening/tightening special bolts or opening/closing locks.

Spanner set – why is it better to buy a set of spanners?

Spanner sets include various types of spanners, as well as wrenches and keys, selected for a particular application or for different types of bolts. They are packed in neat cases for easy transport. What is also important, a set of spanners is usually cheaper than individual spanners bought separately. It also saves the time necessary for searching for individual spanners and purchasing them one by one.

Spanner set – what may it include?

The spanner must be matched to the head of the bolt. If the spanner does not fit properly and the bolt is made of soft material, it can be easily damaged. It is also important to choose a spanner that is suitable for the area of application. In hard-to-reach places, ratchet spanners are a must, while ring spanners are suitable for high-torque applications. In exceptional situations, it is necessary to use a torque spanner, which allows you to tighten a bolt with the required torque, without damaging its thread.

  • Open-ended spanners are suitable for screws with hexagonal heads. They are convenient to use when the bolt is fitted in an easily accessible location.

  • Combination spanners have two different ends. On one side there is an open-ended spanner and on the other side there is a ring spanner. Both spanners have the same size (number). The end fitted with a ring offers a better grip on the head or nut of a bolt, making it harder to damage and easier to hold. Combination ratchet spanners are indispensable in hard-to-reach places.

  • Flare nut spanners are characterized by their specific design. One end comes with a hexagonal ring and the other one with a 12-point ring. This makes them well-suited for installation work that involves tightening bolts with considerable force.

  • Socket wrenches have a socket with a 6-point hole for the bolt head. Depending on your needs, sockets can vary in shape and construction.

  • Torque spanners may have a built-in torque meter or adjustable friction clutch. They are useful for precision assembly, carried out according to specific standards, e.g. tightening the cylinder head of an internal combustion engine with a sufficient force.

  • Ratchet spanners got their name from the sound they make when loosening/tightening a bolt. The handle of the spanner is able to engage a one-way or two-way locking mechanism during operation. The spanner is indispensable when working in hard-to-reach places.

  • Allen keys have a hexagonal end that fits into a hole in the head of the bolt. The end can be a regular hexagon, a 6-pointed star or have a triangular shape. Usually, Allen keys are L-shaped. They are an excellent alternative to screwdrivers if a bolt or a screw needs to be round-headed or countersunk and needs to be tightened with considerable force.

  • Tube spanners have 6-pointed holes of different sizes (numbers) on both sides. The tubular body has a hole into which you can insert a rod that will be used as a knob. Tube spanners are ideal for handling bolts located in deep bores.

  • Bent spanners resemble a single- or double-sided smoking pipe. They have one or two bolt slots. They are characterised by high durability and are ideal for tightening bolts/nuts with high force.

  • Hook spanners are fitted with a movable upper part of the jaw that is equipped with a hook to facilitate gripping and tightening of pipes of different diameters. In addition, the toothed jaws are suitable for bolts with rounded edges.

  • Adjustable spanners make it possible to tighten/loosen bolts of different sizes. The distance between the jaws of the spanner can be adjusted, in most cases thanks to the worm screw.

  • A Swedish wrench (or plumber’s wrench) is a type of adjustable spanner that is well suited for gripping cylindrical surfaces. Unfortunately, due to its size, it is not suitable for use in hard-to-reach places.

  • A French key is a type of adjustable spanner which resembles a hammer. The distance between the jaws is adjusted by means of a rotating handle.

제품: 16 617

창고:

TME
외부의
전부
페이지 1
1380605 | 렌치: 육각 키; HEX 1.5mm; 전체 길이: 45mm; DIN 911; 강철
렌치: 육각 키; HEX 1.5mm; 전체 길이: 45mm; DIN 911; 강철
제조업체 부품 번호: 1380605
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.08 USD다음의 수량에 대한 총 가격 10 pcs - 0.08 USD
다음의 수량에 대한 순 가격 50 pcs - 0.07 USD다음의 수량에 대한 총 가격 50 pcs - 0.07 USD
다음의 수량에 대한 순 가격 200 pcs - 0.06 USD다음의 수량에 대한 총 가격 200 pcs - 0.06 USD
8563 TME에 재고 있음
개 번호 (다양성: 10)
USS 4 | Wrench; for control cabinets; 72mm
Wrench; for control cabinets; 72mm
제조업체 부품 번호: USS 4
제조사: PHOENIX CONTACT
다음의 수량에 대한 순 가격 1 pcs - 3.91 USD다음의 수량에 대한 총 가격 1 pcs - 3.91 USD
다음의 수량에 대한 순 가격 5 pcs - 3.54 USD다음의 수량에 대한 총 가격 5 pcs - 3.54 USD
357 TME에 재고 있음
개 번호 (다양성: 1)
05022089001 | 렌치: 육각 키-키트; Hex-Plus,구면; 강철; 벌크,산업
렌치: 육각 키-키트; Hex-Plus,구면; 강철; 벌크,산업
제조업체 부품 번호: 05022089001
제조사: WERA
다음의 수량에 대한 순 가격 1 set - 40.60 USD다음의 수량에 대한 총 가격 1 set - 40.60 USD
다음의 수량에 대한 순 가격 3 set - 38.05 USD다음의 수량에 대한 총 가격 3 set - 38.05 USD
다음의 수량에 대한 순 가격 5 set - 34.26 USD다음의 수량에 대한 총 가격 5 set - 34.26 USD
64 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
3351119 | 렌치: 육각 키; HEX 2mm; 전체 길이: 50mm; DIN 911; 아연 도금 강철
렌치: 육각 키; HEX 2mm; 전체 길이: 50mm; DIN 911; 아연 도금 강철
제조업체 부품 번호: 3351119
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.21 USD다음의 수량에 대한 총 가격 10 pcs - 0.21 USD
다음의 수량에 대한 순 가격 50 pcs - 0.10 USD다음의 수량에 대한 총 가격 50 pcs - 0.10 USD
다음의 수량에 대한 순 가격 100 pcs - 0.08 USD다음의 수량에 대한 총 가격 100 pcs - 0.08 USD
2800 TME에 재고 있음
개 번호 (다양성: 10)
1380613 | 렌치: 육각 키; HEX 2mm; 전체 길이: 50mm; DIN 911; 강철
렌치: 육각 키; HEX 2mm; 전체 길이: 50mm; DIN 911; 강철
제조업체 부품 번호: 1380613
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.09 USD다음의 수량에 대한 총 가격 10 pcs - 0.09 USD
다음의 수량에 대한 순 가격 50 pcs - 0.08 USD다음의 수량에 대한 총 가격 50 pcs - 0.08 USD
다음의 수량에 대한 순 가격 100 pcs - 0.07 USD다음의 수량에 대한 총 가격 100 pcs - 0.07 USD
3680 TME에 재고 있음
개 번호 (다양성: 10)
HT1R462 | Wrench-set; 6-angles,socket spanner; 1/4"; 38pcs.
Wrench-set; 6-angles,socket spanner; 1/4"; 38pcs.
제조업체 부품 번호: HT1R462
제조사: HÖGERT TECHNIK
다음의 수량에 대한 순 가격 1 set - 35.98 USD다음의 수량에 대한 총 가격 1 set - 35.98 USD
다음의 수량에 대한 순 가격 3 set - 32.62 USD다음의 수량에 대한 총 가격 3 set - 32.62 USD
114 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
1411055 | 렌치: 육각 키; HEX 3mm; 전체 길이: 63mm; DIN 911; 강철
렌치: 육각 키; HEX 3mm; 전체 길이: 63mm; DIN 911; 강철
제조업체 부품 번호: 1411055
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.17 USD다음의 수량에 대한 총 가격 10 pcs - 0.17 USD
다음의 수량에 대한 순 가격 50 pcs - 0.14 USD다음의 수량에 대한 총 가격 50 pcs - 0.14 USD
다음의 수량에 대한 순 가격 100 pcs - 0.12 USD다음의 수량에 대한 총 가격 100 pcs - 0.12 USD
4190 TME에 재고 있음
개 번호 (다양성: 10)
3351120 | 렌치: 육각 키; HEX 2.5mm; 전체 길이: 56mm; DIN 911; 아연 도금 강철
렌치: 육각 키; HEX 2.5mm; 전체 길이: 56mm; DIN 911; 아연 도금 강철
제조업체 부품 번호: 3351120
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.21 USD다음의 수량에 대한 총 가격 10 pcs - 0.21 USD
다음의 수량에 대한 순 가격 50 pcs - 0.17 USD다음의 수량에 대한 총 가격 50 pcs - 0.17 USD
다음의 수량에 대한 순 가격 100 pcs - 0.15 USD다음의 수량에 대한 총 가격 100 pcs - 0.15 USD
3990 TME에 재고 있음
개 번호 (다양성: 10)
06382 | 렌치: 육각 키-키트; HEX 0.7mm,HEX 0.9mm,HEX 1.3mm,HEX 1.5mm,HEX 2mm
렌치: 육각 키-키트; HEX 0.7mm,HEX 0.9mm,HEX 1.3mm,HEX 1.5mm,HEX 2mm
제조업체 부품 번호: 06382
제조사: WIHA
다음의 수량에 대한 순 가격 1 set - 7.87 USD다음의 수량에 대한 총 가격 1 set - 7.87 USD
다음의 수량에 대한 순 가격 5 set - 7.59 USD다음의 수량에 대한 총 가격 5 set - 7.59 USD
다음의 수량에 대한 순 가격 10 set - 7.30 USD다음의 수량에 대한 총 가격 10 set - 7.30 USD
0 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
09-512 | 렌치: 육각 키-키트; 구면
렌치: 육각 키-키트; 구면
제조업체 부품 번호: 09-512
제조사: NEO TOOLS
다음의 수량에 대한 순 가격 1 set - 14.85 USD다음의 수량에 대한 총 가격 1 set - 14.85 USD
다음의 수량에 대한 순 가격 6 set - 13.31 USD다음의 수량에 대한 총 가격 6 set - 13.31 USD
91 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
YT-14501 | Wrench-set; Material: plastic; 56pcs.
Wrench-set; Material: plastic; 56pcs.
제조업체 부품 번호: YT-14501
제조사: YATO
다음의 수량에 대한 순 가격 1 set - 22.75 USD다음의 수량에 대한 총 가격 1 set - 22.75 USD
다음의 수량에 대한 순 가격 5 set - 20.98 USD다음의 수량에 대한 총 가격 5 set - 20.98 USD
21 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
05075605001 | 렌치: 동력계의; 290mm; 2.5÷25Nm; 1/4"; Click-Torque A 6
렌치: 동력계의; 290mm; 2.5÷25Nm; 1/4"; Click-Torque A 6
제조업체 부품 번호: 05075605001
제조사: WERA
다음의 수량에 대한 순 가격 1 pcs - 193.82 USD다음의 수량에 대한 총 가격 1 pcs - 193.82 USD
다음의 수량에 대한 순 가격 3 pcs - 180.89 USD다음의 수량에 대한 총 가격 3 pcs - 180.89 USD
다음의 수량에 대한 순 가격 5 pcs - 162.80 USD다음의 수량에 대한 총 가격 5 pcs - 162.80 USD
4 TME에 재고 있음
개 번호 (다양성: 1)
1411047 | 렌치: 육각 키; HEX 2.5mm; 전체 길이: 56mm; DIN 911; 강철
렌치: 육각 키; HEX 2.5mm; 전체 길이: 56mm; DIN 911; 강철
제조업체 부품 번호: 1411047
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.11 USD다음의 수량에 대한 총 가격 10 pcs - 0.11 USD
다음의 수량에 대한 순 가격 50 pcs - 0.10 USD다음의 수량에 대한 총 가격 50 pcs - 0.10 USD
다음의 수량에 대한 순 가격 100 pcs - 0.08 USD다음의 수량에 대한 총 가격 100 pcs - 0.08 USD
1550 TME에 재고 있음
개 번호 (다양성: 10)
1411063 | 렌치: 육각 키; HEX 4mm; 전체 길이: 70mm; DIN 911; 강철
렌치: 육각 키; HEX 4mm; 전체 길이: 70mm; DIN 911; 강철
제조업체 부품 번호: 1411063
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 0.26 USD다음의 수량에 대한 총 가격 10 pcs - 0.26 USD
다음의 수량에 대한 순 가격 50 pcs - 0.21 USD다음의 수량에 대한 총 가격 50 pcs - 0.21 USD
다음의 수량에 대한 순 가격 100 pcs - 0.18 USD다음의 수량에 대한 총 가격 100 pcs - 0.18 USD
1860 TME에 재고 있음
개 번호 (다양성: 10)
13850 | 렌치: 육각 키; HEX 1.5mm; 전체 길이: 44mm; ProTanium®,강철
렌치: 육각 키; HEX 1.5mm; 전체 길이: 44mm; ProTanium®,강철
제조업체 부품 번호: 13850
제조사: BONDHUS
다음의 수량에 대한 순 가격 2 pcs - 0.20 USD다음의 수량에 대한 총 가격 2 pcs - 0.20 USD
다음의 수량에 대한 순 가격 4 pcs - 0.18 USD다음의 수량에 대한 총 가격 4 pcs - 0.18 USD
254 TME에 재고 있음
개 번호 (다양성: 1)
05075604001 | 렌치: 동력계의; 290mm; 2.5÷25Nm; 1/4"; Click-Torque A 5
렌치: 동력계의; 290mm; 2.5÷25Nm; 1/4"; Click-Torque A 5
제조업체 부품 번호: 05075604001
제조사: WERA
다음의 수량에 대한 순 가격 1 pcs - 204.27 USD다음의 수량에 대한 총 가격 1 pcs - 204.27 USD
다음의 수량에 대한 순 가격 3 pcs - 191.50 USD다음의 수량에 대한 총 가격 3 pcs - 191.50 USD
다음의 수량에 대한 순 가격 5 pcs - 162.14 USD다음의 수량에 대한 총 가격 5 pcs - 162.14 USD
30 TME에 재고 있음
개 번호 (다양성: 1)
05020013001 | Wrench: combination spanner-set; rattle; Chrom-molybdenum steel
Wrench: combination spanner-set; rattle; Chrom-molybdenum steel
제조업체 부품 번호: 05020013001
제조사: WERA
다음의 수량에 대한 순 가격 1 set - 347.00 USD다음의 수량에 대한 총 가격 1 set - 347.00 USD
다음의 수량에 대한 순 가격 2 set - 325.32 USD다음의 수량에 대한 총 가격 2 set - 325.32 USD
다음의 수량에 대한 순 가격 5 set - 273.26 USD다음의 수량에 대한 총 가격 5 set - 273.26 USD
4 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
05022210001 | 렌치: 육각 키-키트; Hex-Plus,구면; 홀딩 기능으로
렌치: 육각 키-키트; Hex-Plus,구면; 홀딩 기능으로
제조업체 부품 번호: 05022210001
제조사: WERA
다음의 수량에 대한 순 가격 1 set - 46.72 USD다음의 수량에 대한 총 가격 1 set - 46.72 USD
다음의 수량에 대한 순 가격 3 set - 43.80 USD다음의 수량에 대한 총 가격 3 set - 43.80 USD
다음의 수량에 대한 순 가격 5 set - 39.42 USD다음의 수량에 대한 총 가격 5 set - 39.42 USD
23 TME에 재고 있음
완전한 세트 번호 (다양성: 1)
02-002 | 렌치; 제어 캐비닛; 애플리케이션: 창고 랙,에어컨 시스템,제어 캐비닛
렌치; 제어 캐비닛; 애플리케이션: 창고 랙,에어컨 시스템,제어 캐비닛
제조업체 부품 번호: 02-002
제조사: NEO TOOLS
다음의 수량에 대한 순 가격 1 pcs - 1.44 USD다음의 수량에 대한 총 가격 1 pcs - 1.44 USD
다음의 수량에 대한 순 가격 3 pcs - 1.29 USD다음의 수량에 대한 총 가격 3 pcs - 1.29 USD
78 TME에 재고 있음
개 번호 (다양성: 1)
YT-0194 | 렌치: 조합 스패너; 래틀; 13mm; 크롬바나듐강; 크롬 도금 키 표면,닦은 열쇠 표면
렌치: 조합 스패너; 래틀; 13mm; 크롬바나듐강; 크롬 도금 키 표면,닦은 열쇠 표면
제조업체 부품 번호: YT-0194
제조사: YATO
다음의 수량에 대한 순 가격 1 pcs - 2.81 USD다음의 수량에 대한 총 가격 1 pcs - 2.81 USD
다음의 수량에 대한 순 가격 5 pcs - 2.65 USD다음의 수량에 대한 총 가격 5 pcs - 2.65 USD
56 TME에 재고 있음
개 번호 (다양성: 1)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용