+1500000 개 이상의 제품 제공

하루에 6000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

Metal rivets

(1)

Rivets used in electronics and electrical engineering offer a fast and secure way of connecting components made of different materials and of different thickness. Standard rivets let you create durable connections without deforming or damaging their surrounding areas. This is crucial considering the fragility of many electronic components. For applications that require periodic maintenance and easy access, you can use dismountable rivets (including breakstem rivets) that significantly speed up repair and maintenance work. Push-in rivets made of plastics also have good insulating properties, are resistant to corrosion, vibrations, and wear. Due to their small diameters, rivets can be used to mount small and fragile electronic components, i.e. PCBs or embedded systems, onto other components and matching enclosures.

Rivets available at TME

Transfer Multisort Elektronik's broad assortment of products features more than 300 types of rivets. Our search engine lets you filter results by rivet diameter (e.g. 5mm or 6mm rivets), fastened components thickness, or mounting hole diameter. You can also sort products by material they are made out of. Polyamide rivets are the largest group of rivets in our offer. You can also find metal rivets – made of steel, brass, aluminium, or copper. Furthermore, you can easily search for push-in and dismountable rivets, screw-in rivets, as well as rivets with knobs. If necessary, you can also filter components by standards they comply with (BN, DIN). TME's catalogue features dependable products from well-known manufacturers of electronic components, e.g.: Bossard, Dremec.

제품: 1

창고:

TME
전부
페이지 1
NEW
1366165 | 대갈못; 알류미늄; 리벳 직경: 3.86mm; 리벳 길이: 13.5mm
대갈못; 알류미늄; 리벳 직경: 3.86mm; 리벳 길이: 13.5mm
제조업체 부품 번호: 1366165
제조사: BOSSARD
다음의 수량에 대한 순 가격 100 pcs - 0.68 USD다음의 수량에 대한 총 가격 100 pcs - 0.68 USD
다음의 수량에 대한 순 가격 500 pcs - 0.61 USD다음의 수량에 대한 총 가격 500 pcs - 0.61 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.51 USD다음의 수량에 대한 총 가격 1000 pcs - 0.51 USD
100 TME에 재고 있음
개 번호 (다양성: 100)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용