+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

ams OSRAM

OSRAM’s business is focused on advanced lighting technologies. Its history dates back to the beginning of the 20th century, and today it is one of the most recognisable brands in its field. It gained experience by manufacturing lightbulb filaments to become one of the biggest optoelectronics manufacturers. For decades, OSRAM has intensely supported the development of new technologies, primarily energy-efficient ones. Nowadays, it sets international standards in the field of lighting, visualisation and sensor technologies.

OSRAM’s most popular products are undoubtedly LED lightbulbs – available from the TME catalogue in many variants: with diverse brightness options (from 230 lm to 3350 lm), colour temperatures (from 250 K to 6500 K) and many types of connectors (E, G, R), powered by 12 V AC or 230 V AC. The manufacturer also offers energy-efficient and durable car light bulbs (replacements for standard bulbs). OSRAM’s LED illuminators (flood lights) with brightness of up to 6000 lm (at 50 W) are also worth a recommendation. Focusing on using electroluminescent diodes, the manufacturer has prepared a portfolio of switched-mode drivers for LEDs. Their power rating reaches 250 W and they are available in different sizes and IP ratings (including IP66/IP67 rated waterproof models). It should be emphasised here that OSRAM manufactures optoelectronic components, too, including white and colour SMD LEDs – also known as power LEDs. What’s more, TME offers OSRAM’S infrared (IR) LEDs, as well as photodiodes and phototransistors.