+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

BESSEY

BESSEY is a trusted brand with over 130 years of experience. Based in Stuttgart, the company has offices in Europe and North America. This German manufacturer specializes in the production of cutting and clamping tools and is continuously developing and launching new products. The supplier aims to provide customers with tools that provide comfort, safety, ergonomics, and ease of use, making users' work more efficient. This is in line with the motto formulated by the founder, Max Bessey, which reads: “To stop improving is to stop being good.“

The TME catalogue includes BESSEY's flagship products, i.e.: vices and clamps. The former include both typical workshop and machine tools for locksmithing and machining of metal parts. The manufacturer offers high-performance 1m length clamps with a clamping force of up to 1kN. They are primarily used for woodworking and welding. The BESSEY pliers, also available in our offer, are intended for the latter. In addition, the manufacturer offers knives, snips, band clamps and a range of accessories, such as extenders, blades, adapters, etc.