+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

CINCON

Cincon boasts many years of experience in manufacturing high-end power supplies. The products are dedicated to demanding applications, such as such as the railway sector, the medical industry, as well as precision equipment for industry and broadly understood automation. The company's extremely extensive portfolio covers a wide range of products, meeting the needs of the widest possible range of users.

It is worth paying attention to Cincon DC/DC converters available in the TME catalogue. These elements are designed for applications requiring good protection of power circuits and excellent user protection. They are characterized by high insulation voltage, a number of built-in protections, low weight, and good efficiency. The same applies to the choice of AC/DC converters. The manufacturer also offers open frame switch mode power supplies, designed for installation in industrial and consumer equipment. An interesting element of the Cincon range is the selection of plug-in and desktop power supplies, which can be used, among others, as high-end replacement parts for original components supplied with IT equipment, office equipment or consumer electronic goods.