+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

INVERTEK DRIVES

Invertek Drives is a brand specialising in inverters, which are among the fundamental control components in the field of industrial automation. The company manufactures and designs modern solutions meeting the needs of manufacturing machines, distribution lines, etc. Invertek Drives inverters are also used in the power industry, construction industry and fields requiring energy efficiency. This is compliant with the philosophy of the brand, whose goal is to offer environmentally friendly manufacturing. The company’s environmental management system (EMS) is ISO 14001: 2015 certified. Invertek Drives also makes sure its subcontractors use halogen-free materials.

Invertek Drives’s assortment available at TME includes, among other things, three-phase inverters with a motor power of up to 37 kW and single-phase inverters. The brands solutions are known for their many modern features (remote programming, advanced controlling) and a high IP rating (even up to IP66).