+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 32만 명 이상의 고객

Quick Buy 즐겨찾기
카트

IPF ELECTRONIC

IPF Electronic is a German company operating in the field of industrial sensors. What distinguishes this brand from others is the high manufacturing precision and the easy application of its products. The supplier offers a broad selection of solutions for automation, primarily for manufacturing and processing plants and similar machine parks.

The IPF Electronic products that are most widely represented at TME are inductive sensors– they are intended for detecting metal objects (and are often used as limit switch components). These are cylindrical components with diverse specifications (their detection range spans from 0 mm to 150 mm), available in compact versions, sealed versions (rated up to IP69K), and those with analogue and digital outputs. The full selection of the German supplier’s products is much broader and includes capacitive and photoelectric sensors, as well as less typical solutions (fibre optic sensors). In our catalogue, you can also find cables (connecting wires) for sensors, which facilitate their efficient installation.