+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

KRAFTBERG

KRAFTBERG brand offers high quality connection elements, hinges, ropes, and rope accessories. Items are manufactured from A2 galvanised burnished stainless steel or A4 acid-resistant stainless steel.

Products from KRAFTBERG are characterised by:

Bolts:

  • manufactured from A2 galvanised burnished stainless steel or A4 acid-resistant stainless steel;
  • with cheese, hexagonal, or cone heads;
  • compliant with DIN 7985, DIN 912, DIN 933, DIN 965, DIN 966, ISO10642, ISO7380-1, ISO7380-2.

Screws:

  • manufactured from A2 or A4 acid-resistant stainless steel;
  • with cheese or cone heads;
  • compliant with DIN 7981 C, DIN 7982 C.

Flat washers:

  • manufactured from A2 or A4 acid-resistant stainless steel;
  • compliant with DIN 125A, DIN 127B, DIN 9021.

Hexagonal nuts:

  • manufactured from A2 or A4 acid-resistant stainless steel;
  • compliant with DIN 934, DIN 985.

Ropes:

  • manufactured from A4 acid-resistant steel;
  • in lengths of 10 m or 50 m;
  • different braids: 1x19, 7x7, 7x19.

Hinges:

  • manufactured from A2 stainless steel.

A wide selection of rope accessories manufactured from A4 acid-resistant steel includes:

  • snap hooks;
  • thimbles;
  • swivels;
  • turnbuckles;
  • dee shackles;
  • rope clamps: simplex, duplex, wire;
  • copper, ferrules with nickel plating.

Products from KRAFTBERG are used e.g. in construction, automotive, marine, or heavy industries. They are used in manufacturing home and medical appliances. In the ICT industry, they are used for mounting masts and broadcast towers, whereas in energy industry for installing solar systems. They are also used in food, chemical, or paper industries.

Transfer Multisort Elektronik sp. z o.o. is an importer of KRAFTBERG products.