+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

LIAN DUNG

LIAN DUNG is a company founded in 1989 in Feng Yuan. It is one of the leading manufacturers and distributors of power cords. LIAN DUNG has three factories in China, and subsidiaries all over the world. TME’s offer includes: connection cords and power supplies (including fan accessories). 125V or 250V rated voltage cables are also available. Our catalog includes 2- or 3- core cables from 0.5 to 10m long. They come in white, black and grey colour.

LIAN DUNG power cords in TME’s offer

Wide LIAN DUNG offer includes mainly cables for power supply of various devices from the power network. They are equipped with standardized network plugs used in Europe, Asia and the Americas - and connectors in CEE and IEC standards. By using wires with a cross-section from 0.5mm2 to 1.5mm2, these wires can be used to power medical equipment, audio-video devices, household appliances, but also electromechanical tools with high energy consumption. LIAN DUNG cables are insulated with rubber or PVC.