+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

LUCKYLIGHT

Luckylight Electronics is a manufacturer of professional LED solutions. The company was established in 1990 in Hong Kong and has since built its position as a global brand in the optoelectronics market. Luckylight products are used mainly in consumer electronics, automotive industry and lighting. Luckylight guarantees the highest standards of solutions, confirmed with a number of certificates: automotive IATF 16949, environmental ISO 14001, as well as ISO 9001, RoHS and REACH.

In the TME catalogue, you can find a broad portfolio of Luckylight products. It includes basic solutions, such as classic colour THT LEDs (for through-hole mounting) that come in many diameters (from 1.8 mm to 10 mm), available as oval or rectangular components; surface-mount LEDs (SMD) and special effect LEDs, as well as products based on them, e.g. control lights for industrial devices. The Luckylight range includes LEDs emitting white light (including power LEDs and backlighting panels) as well as infrared (IR) and ultraviolet (UV) LEDs. Moreover, the supplier manufactures a wide selection of LED strips. In fact, the electroluminescent structures are also the base for matrix and 7-segment (single- and multi-character) displays manufactured by Luckylight.