+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

LUMBERG

Lumberg is a manufacturer of electrical connectors for audio-video and industrial applications. This family company was founded in 1933 and from the very beginning its development has been closely connected with innovations in the field of electrical engineering.

Lumberg’s slogan says “Passion for Connections”. Lumberg focuses not only on technical competences and well-equipped labs, but also on ideas and simple constructions. Connectors from Lumberg are valued for their excellent quality and reliability.

Lumberg’s offer includes the following connectors:

  • RCA (cinch),
  • Jack (2.5 mm, 3.5 mm, and 6.3 mm),
  • DIN,
  • M16,
  • USB,
  • RJ,
  • DC power,
  • Card edge,
  • Signal.