+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 32만 명 이상의 고객

Quick Buy 즐겨찾기
카트

MIKROE

MikroElektronika, which is an official design partner of companies such as Microchip, ATMEL, Texas Instruments, ST, Cypress, NXP and TELIT, offers superb development kits (starting from very simple to extremely complex ones) dedicated to solutions offered by the above mentioned manufacturers.

MikroE products are equipped with rich kits of peripheral devices (among others, LCD displays, mp3 codecs, accelerometers). Thanks to well thought design, the kits are easy to expand by additional functionalities thanks to a vast number of expansion boards (among others the Click product line).

Each product includes complete technical documentation and source codes (example programs) which allow quick start of operation. Apart from that, MikorElektronika offer comprises of C, Basic and Pascal language compilers for microswitches with PIC, dsPIC/PIC24, PIC32, AVR, 8051 and ARM architectures.

Also, the offer includes software supporting creation of graphic applications (Visual GLCD, Visual TFT). Producer’s portfolio is supplemented with mikroProg programmers/debuggers for microswitches PIC/dsPIC/PIC32, Stellaris, STM32, AVR and 8051.

The mikroElektronika catalogue is available in PDF