+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

OPTO Plus LED

OPTO Plus LED Corp. is a manufacturer of a wide selection of LED products. The company was established in 2009 in Taiwan. The quality of manufacturing at OPTO Plus LED is ISO9001-2015 certified. The products it offers are intended for SMT and THT mounting (i.e. surface and through-hole mounting). The supplier’s displays are used in household appliances, consumer devices (consumer electronics) and in dashboards of motorcycles and motor scooters (automotive).

The OPTO Plus LED products offered by TME include primarily 7-segment displays consisting of 1, 2, 3 or 4 characters. The range is diverse in terms of sizes (character height from 7 mm to 56 mm) and colour (available colours: amber, red, blue, green, yellow-green and yellow). These include SMD displays intended for modern compact and dense electronic circuits.