+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

RAYCHEM RPG

Raychem RPG was created in 1989 as an initiative combining TE Connectivity and RPG Enterprises. The main field of the brand’s business is the energy and oil industry. The TME catalogue mainly offers the supplier’s mechanical components. These include enclosures, sealings, and related accessories distinguished by their good parameters of user protection, adapted for the most demanding applications. Most significantly, these products are distinguished by the highest IP rating (IP66) and high resistance to surges, impacts, vibration and other mechanical factors. With those properties, Raychem products are appreciated by clients in the most demanding fields of the industry (transport, construction works, metal processing plants).