+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

RECOM

RECOM Power is an Austrian manufacturer of DC/DC and AC/DC converters. The supplier’s product range includes switch-mode power supplies, LED drivers and other voltage regulators with output power reaching up to tens of kW. The company maintains its own logistics, manufacturing and R&D facilities, in which its innovative products are developed. RECOM products comply with high international standards. The converters are manufactured in ISO 9001-compliant and IATF 16949-certified plants (automotive standard). The manufacturer’s offer is aimed at the electrical and electronic components market in fields such as general industry (Industry 4.0), IoT (Internet of Things), medical equipment or transportation.

TME offers almost all solutions supplied by RECOM. Our product catalogue features not only the aforementioned LED drivers (suitable for use with lighting in residential buildings, public spaces, as well as industrial halls) but also open-frame power supplies and those designed to be built into the target application, offering a wide range of power ratings and other parameters. The core of the supplier’s product range consists of DC/DC converters, including miniature components for direct mounting in PCB circuits. Many of these solutions operate as stand-alone complex power supply systems with built-in overcurrent, overvoltage, overload or overtemperature protection. Such circuitry also includes deeply integrated THT and SMD components.