+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 32만 명 이상의 고객

Quick Buy 즐겨찾기
카트

REFOND

REFOND (SHENZHEN REFOND OPTOELECTRONIS) is one of the first Chinese producers focused mainly on SMD LED diodes. Its wide range is available in the TME catalogue.

REFOND was established in 2000. The company gathered its recognition due to the high quality of products, which are perfect for such industries as lightning, house appliances, automotive or safety industry. REFOND is ISO 9001 certified and features 14001 Environment Management System.

The success of REFOND products among TME customers results mainly from the variety of offer. Although the manufacturer's specialization remains fairly narrow (SMD LED diodes), the company offers an extremely wide range of products. Regardless of whether we look for LEDs for lighting or signalling, TME's offer includes a suitable element. They are used in electronics, household appliances, industrial automation controllers, services, and are also widely used by manufacturers of lighting equipment and related devices.

In our catalogue, you will find colour LEDs by REFOND, as well as white lightning elements (with colour temperature ranging from 1725K to 7040K) and UV diodes. You can choose products according to your needs, either with a beam angle up to 140°, equipped with a diffusive or transparent lens.