+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

SAMXON

SAMXON® is a brand of Man Yue Technology Holdings Limited, a company established in Hong Kong in 1979. The brand focuses on the manufacture of capacitors. The SAMXON® portfolio includes products with varying capacitances, high thermal tolerance, and low impedance (low ESR) components suitable for high-voltage applications.

The SAMXON products available in the TME catalogue include compact supercapacitors designed for use in portable tools, line filters, as well as energy storage solutions. We also offer a wide range of standard components from the supplier, such as THT and SNAP-IN electrolytic capacitors (suitable for operation even at 105°C) and those fitted with screw terminals.