+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

TAIWAN SEMICONDUCTOR

Taiwan Semiconductor is a company founded in 1979 that specialises in manufacturing discrete semiconductor components such as diodes, bridge rectifiers, transistors, and voltage regulators. The company is headquartered in Taipei, while the factories are located in Taiwan and China; it has offices in the UK, France, and Germany, among others. In addition to standard components, the company has a portfolio of products that meet international standards for automotive, lighting, and industrial applications. They are ISO, IATF16949, and AEC-Q101 certified (i.e. meet stress test driven requirements and conditions for discrete electronic components used in automotive applications).

In the TME catalogue, the Taiwan Semiconductor range includes primarily: diodes (universal, Schottky, Zener, protective), thyristors, and single-phase bridge rectifiers. The company offers a range of unipolar and bipolar transistors, as well as operational amplifiers. Taiwan Semiconductor also offers fixed and adjustable, including LDO (low-dropout), voltage regulators. TME also offers Taiwan Semiconductor LED drivers with Pulse-Width Modulation (PWM) and a wide operating voltage range.