+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

TECHNO

Techno s.r.l. is an Italian company established in 1986. At the beginning, its focus was on manufacturing small, high-tech plastic products. Nowadays, Techno specialises in manufacturing electrical connectors featuring a high level of protection (IP68). Its products are used in lighting (and building automation), systems, industry, transportation and navigation, as well as in power plants, and many more. Techno takes a great deal of care to improve its offer all the time, which is why it invests 10% of its revenue in research and development.

In the TME catalogue, high-class sealed power (mains) connectors are the main products offered by TECHNO. They are used in situations when a safe connection of devices to the power grid is necessary in harsh environmental conditions. Among the products offered by the supplier, you can find glands made of polyamide, seals, and protective covers, and many more. AC connectors by TECHNO are suitable for use at a rated voltage of 250–500 V and currents of up to 32 A. Thanks to that, they can be applied e.g. during construction works or when setting up temporary power supply systems, but also for durable connections. They are cable-mounted and compatible with most of the popular diameters of conductors.