+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

TEMPO

Founded in 1984, TEMPO is a Californian company specialising in the manufacture of measurement and test equipment for the telecom industry. The instruments from this supplier speed up and facilitate installation and maintenance work with systems based on cable (Ethernet) and wireless networks. The company's products are widely applied all over the world. Thanks to their accuracy and ease of use, they are highly appreciated by customers.

The TME offer features a number of manufacturer's popular solutions. These include cable detectors, telephone line test sets with many test functions available, as well as cable testers. TEMPO also supplies electronic cable markers and compatible readers, and a range of products designed for work with optical fibre connections (optical power meters, fibre-optic splitters, stabilised light sources, fibre-optic fusion splicers). All the devices listed are battery-powered and compatible with the latest ICT technologies. Moreover, TEMPO manufactures high-quality multimeters, which are also available from the TME catalogue.