+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

WEIPU

WEIPU is a Chinese leader of circular connectors, present on the market since 1996. The company is an expert in producing connectors for harsh environmental conditions.

Most important features of WEIPU connectors

Their operating temperature ranges from -40°C to 100°C. WEIPU connectors have IP rating from IP44 to IP68, thus they ensure protection against dust and liquids (product with IP68 rating remain sealed even if completely submerged). The company offers wide product range also in the scope of number of pins (up to 61). In addition, WEIPU offers protective covers that can be used to protect connectors from external factors in case of disconnection. The sockets produced by the company are equipped with flange, and are adapted for panel mounting.

The company cares for high standard of offered solutions, has high-tech machine park and extensive R&D department, which makes them a leader on the market and enables to offer quality certified by ISO9001.