+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 32만 명 이상의 고객

Quick Buy 즐겨찾기
카트

XP POWER

XP Power manufacturers a wide variety of products, mainly power solutions. Its offer includes AC/DC power supplies, DC/DC converters, and high voltage power supplies. With multiple design locations spread across all continents and global manufacturing presence; XP Power are ideally positioned to offer flexibility and speed whatever the requirement.

A large part of the XP Power’s solutions can be found in TME catalogue, in stock ready to be shipped. These articles include mainly power source products, DC/DC converters and compact AC/DC converters.

AC-DC Power Supplies

Power supplies in various, popular formats – Open Frame, Encapsulated, Desktop, Plug-In (wall socket) and DIN-mounted. These devices are offered with a broad choice of dimensions and characteristics (nominal power varying from 3W to 5000W, output voltages reaching 400V DC), covering the requirements of nearly any project.

DC-DC Converters

XP Power offer one of the widest range of DC-DC converters. Power levels range from 2.4mW to 750W, which covers requirements of most medical, industrial, Rail and consumer applications (including mobile and IoT devices). Our customers have a wide choice of regulated and unregulated XP Power converters with standard or high isolation, standard or extra wide input voltages etc.

High Voltage DC-DC Converters

XP Power’s High Voltage DC-DC product range includes modules with output voltages from 100V to 10kV DC. These solutions have been designed not only to work as stand-alone modules, but also to be integrated into application specific assemblies.