+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 30-07-2019 🕒 2 읽기 시간
TME offer now includes RF connectors manufactured by LINX TECHNOLOGIES – an American manufacturer specializing in wireless and IoT solutions. They include SMA, MCX and MMCX connectors. All products meet the highest standards of RF connectors. They are made of brass and then nickel-plated. PTFE (Teflon) was used as an insulator.
| Features: | |
| Type of connector | SMA, MCX and MMCX |
| Material | brass |
| Plating | gold-plated |
| Insulator material | PTFE |
| Symbol | Description |
| CONMCX002-SMD | Socket; MCX; female; angled 90°; 50Ω; SMT; Teflon; |
| CONMMCX002 | Socket; MMCX; female; angled 90°; 50Ω; THT; Teflon; gold-plated |
| CONREVSMA003.062 | Socket; SMA; male, reverse; edge; 50Ω; SMT; for PCB; Teflon |
| CONREVSMA012 | Plug; SMA; reverse, female; angled 90°; 50Ω; RG174; crimped |
| CONSMA002 | Socket; SMA; female; angled 90°; 50Ω; THT; for PCB; Teflon; gold-plated |
| CONSMA002-SMD | Socket; SMA; female; angled 90°; 50Ω; SMT; for PCB; Teflon; gold-plated |