+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

s-Sense modules from R&D SOFTWARE SOLUTIONS

게시 날짜: 27-01-2020 🕒 3 읽기 시간

s-Sense modules from R&D SOFTWARE SOLUTIONS

TME’s offer features miniature modules for monitoring environmental conditions from R&D SOFTWARE SOLUTIONS. The manufacturer offers the modules in several different variants differing in terms of the number and type of embedded sensors. You can select from pressure sensors, temperature sensors, humidity sensors, CO2 sensors and VOC (Volatile Organic Compounds) sensors. The systems are powered within the range of 3.3V DC to 5V DC, which means they can be used with the most common platforms, such as Arduino, Banana Pi, Raspberry Pi, Beagle Bone, or Teensy.

s-Sense modules »

The I2C communication requires the use of two microcontroller lines, regardless of the number of connected modules. This makes R&D SOFTWARE SOLUTIONS products useful even in basic systems with limited number of pins. Basic parameters of the modules are presented below.

Communication standard I2C
Available sensors CCS811
HDC2010
BME280
BME680
BMP280
Supply voltage 3.3/5V DC
Operating temperature -40⁰C to +80⁰C
Dimensions 13x27mm
Weight (without wires) 2g

Check out the modules from R&D SOFTWARE SOLUTIONS available at TME.

Symbol Description
SS-BME280-I2C Accessories: expansion board; I2C; 13x27mm; 3.3/5V DC
SS-BME680-I2C Accessories: expansion board; I2C; 13x27mm; 3.3/5V DC
SS-BMP280-I2C Accessories: expansion board; I2C; 13x27mm; 3.3/5V DC
SS-CCS811-I2C Accessories: expansion board; I2C; 13x27mm; 3.3/5V DC
SS-HDC2010-CCS811 Accessories: expansion board; I2C; 13x27mm; 3.3/5V DC
SS-HDC2010-I2C Accessories: expansion board; I2C; 13x27mm; 3.3/5V DC