+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

PCE panel mount sockets with flush box & bezel

게시 날짜: 14-01-2020 🕒 4 읽기 시간

 

PCE panel mount sockets are characterized by aesthetic and practical design, thanks to which a substantial part of the housing is hidden in the wall (flush mounting).

These products, with an angled connector orientation, are equipped with brass contacts with 16A or 32A rating (at 400VAC). They are available in IP44 and IP54 ingress protection class versions. The sockets feature a cap that makes it easy to keep the component clean, even when installed in areas exposed to dust or splashing.

For all presented models, the spacing between fixing screws is identical (60mm by 73mm) and the flange (bezel) size is 80mm by 97mm.

Discover PCE power connectors »

Features:
No. of pins: 3, 4, 5
Current rating: 16A, 32A
IP rating: IP44, IP54

Symbol: Description:
413-6PKR Connector: AC power supply; socket; female; 16A; 400VAC; IP44,IP54
414-6PKR Connector: AC power supply, 3-phase; socket; female; 16A; 400VAC
415-6PKG Connector: AC power supply, 3-phase; socket; female; 16A; 400VAC
415-6PKR Connector: AC power supply, 3-phase; socket; female; 16A; 400VAC
423-6PKR Connector: AC power supply; socket; female; 32A; 400VAC; IP44,IP54
424-6PKR Connector: AC power supply, 3-phase; socket; female; 32A; 400VAC
425-6PKG Connector: AC power supply, 3-phase; socket; female; 32A; 400VAC
425-6PKR Connector: AC power supply, 3-phase; socket; female; 32A; 400VAC

rightColumnPicture rightColumnPicture