+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 21-01-2020 🕒 3 읽기 시간
TME’s range of products on offer now includes MOSFET silicon carbide (SiC) transistor modules from Taiwanese company DACO Semiconductor. They feature the popular and convenient SOT227 case with an insulated base.
Thanks to the application of SiC technology, the modules can operate at a higher junction temperature. They are a perfect solution for applications with difficult heat dissipation and thermal conditions or where it is necessary to reduce power loss. The modules can be used in solar inverters, power converters, motor controllers, battery chargers and in switch mode power supplies.
Discover new modules by DACO »
| Specification: | |
| Drain-source voltage: | up to 1200V |
| Drain current: | up to 125A |
| Max. operating junction temperature: | 150⁰C |
| Technology: | SiC |
| Mounting: | screw |
| Case: | SOT227 |
| Symbol: | Description: | |
| DACMI40N1200-DCO | Module; single transistor; 1,2kV; 25A; SOT227B; screw | |
| DACMI80N1200-DCO | Module; single transistor; 1,2kV; 50A; SOT227B; screw | |
| DACMI120N1200-DCO | Module; single transistor; 1,2kV; 76A; SOT227B; screw | |
| DACMI160N1200-DCO | Module; single transistor; 1,2kV; 110A; SOT227B; screw | |
| DACMI200N1200-DCO | Module; single transistor; 1,2kV; 125A; SOT227B; screw |