+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 14-04-2020 🕒 2 읽기 시간
TME offer now includes 32-bit RISC microprocessors by MICROCHIP TECHNOLOGY. They belong to the ATSAM9 (based on ARM9 architecture) and ATSAMA5 (Cortex® A5 architecture) product families. They offer a wide range of peripherals and supported interfaces. The chips feature advanced safety mechanisms for IoT applications.
Microchip microprocessors available at TME are compatible with various types of memories. Most of the chips are available in BGA enclosure featuring number from 196 to 361 outputs. They are clocked at 180-600 MHz. The offer is complemented by SOM (System in Module) solutions which integrate a microprocessor, program memory, power supply and even a Wi-Fi/BT communication module (in ATSAMA5D27-WLSOM1).
Discover Microchip microprocessors available in our catalogue »
MICROCHIP TECHNOLOGY MCUs work with the MPLAB® X development environment and third party IDEs. They are supported RToS as well as Yocto, BuildRoot and OpenWrt Linux distributions.
Possible applications of Microchip MCUs include, among others, control panels and HMI (Human-Machine Interface) devices, secure IoT network gateways, code scanners, printers and card payment terminals (Point-of-Sale).